Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Operating Temperature
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Rise time
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Operating Temperature
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Rise time
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View other supplier's inventory on LCSC
| QCFJ-3439T-500UE | Broadcom/AVAGO | SO-24 Transistor, Photovoltaic Output Optoisolators ROHS | C6800671 | SO-24 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APV2111V1Y | PANASONIC | 1.5kV 8uA 1 1.15V SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C7077526 | SSOP-4 | Tape & Reel (TR) | 1.5kV | -40℃~+85℃ | 8uA | 1 | 1.15V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LTV-244-GB-V-G | Lite-On | SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C18186218 | SSOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS2801A-1-A | California Eastern Laboratories | SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C146225 | SSOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CT452(T1) | CT Micro International | 350V 3.75kV 150mA 1.2V@100mA,20mA 1 6V 1.24V AC,DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C453464 | SOP-4-2.54mm | Tape & Reel (TR) | 3.75kV | -55℃~+100℃ | 150mA | 1 | 1.24V | 350V | 250us@2mA,100Ω | 95us@2mA,100Ω | 1.2V@100mA,20mA | 6V | Darlington transistor | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IS280GR | ISOCOM LIMITED | SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C36498857 | SSOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TLP785(D4BLTR6,F(C | TOSHIBA | 80V 5kV 50mA 400mV@2.4mA,8mA 1 5V 1.15V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C435823 | SOP-4-2.54mm | Tape & Reel (TR) | 5kV | -55℃~+110℃ | 50mA | 1 | 1.15V | 80V | 2us@2mA,100Ω | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 5V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP280GB | ISOCOM LIMITED | SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C36498881 | SSOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PS2705-1 | ISOCOM LIMITED | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C36498868 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KPS28010A | Cosmo Electronics | 80V 3.75kV 50mA 100mV@2mA,10mA 1 6V 1.1V DC SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2890336 | SSOP-4 | Tape & Reel (TR) | 3.75kV | -55℃~+115℃ | 50mA | 1 | 1.1V | 80V | 3us@2mA,100Ω | 5us@2mA,100Ω | 100mV@2mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | SFH620A-3 | Vishay Intertech | 70V 5.3kV 50mA 250mV@2.5mA,10mA 1 1.25V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C500642 | DIP-4 | Tube-packed | 5.3kV | -55℃~+100℃ | 50mA | 1 | 1.25V | 70V | 2us | 2us | 250mV@2.5mA,10mA | - | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APV1121SX | PANASONIC | 2.5kV 14uA 1 1.15V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C719600 | SOP-4 | Tape & Reel (TR) | 2.5kV | -40℃~+85℃ | 14uA | 1 | 1.15V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MCT9001SD | onsemi | 30mA 5kV 2 1V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C457714 | SMD-8P | Tape & Reel (TR) | 5kV | -55℃~+100℃ | 30mA | 2 | 1V | - | 2.4us | 2.4us | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY17F-3 | Vishay Intertech | 5kV 50mA 1 1.39V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C553959 | DIP-6 | Tube-packed | 5kV | -55℃~+110℃ | 50mA | 1 | 1.39V | - | 2us | 2us | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0 | CTH281GB(T1) | CT Micro International | 80V 3.75kV 50mA 400mV@0.2mA,1mA 1 6V 1.25V DC SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C191936 | SOP-4-1.27mm | Tape & Reel (TR) | 3.75kV | -55℃~+125℃ | 50mA | 1 | 1.25V | 80V | 5us@2mA,100Ω | 6us@2mA,100Ω | 400mV@0.2mA,1mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| MOC8111 | onsemi | DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C19141402 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCNW139 | Broadcom Limited | 5kV 60mA 1 1.45V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17187771 | DIP-8 | Tube-packed | 5kV | -40℃~+85℃ | 60mA | 1 | 1.45V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View other supplier's inventory on LCSC
| HCPL-0701-560E | Broadcom Limited | 60mA 3.75kV 1 1.4V SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17228792 | SO-8 | Tape & Reel (TR) | 3.75kV | -40℃~+85℃ | 60mA | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | HCNW138-500E | Broadcom Limited | 5kV 60mA 1 1.45V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17353788 | SMD-8P | Tape & Reel (TR) | 5kV | -40℃~+85℃ | 60mA | 1 | 1.45V | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | TCMT1102 | Vishay Intertech | 70V 3.75kV 50mA 300mV@1mA,10mA 1 6V 1.35V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C222490 | SOIC-4-175mil | Tape & Reel (TR) | 3.75kV | -40℃~+100℃ | 50mA | 1 | 1.35V | 70V | 5.5us@2mA,100Ω | 7us@2mA,100Ω | 300mV@1mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| TLP785(BL,F(C | TOSHIBA | 80V 5kV 50mA 400mV@2.4mA,8mA 1 5V 1.15V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2917906 | DIP-4 | Tray | 5kV | -55℃~+110℃ | 50mA | 1 | 1.15V | 80V | 2us@2mA,100Ω | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 5V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-814-W60E | Broadcom Limited | 5kV 50mA 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17181463 | DIP-4 | Tube-packed | 5kV | -30℃~+100℃ | 50mA | 1 | 1.2V | - | 4us | 3us | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View other supplier's inventory on LCSC
| 4N25-500E | Broadcom Limited | 100mA 2.5kV 1 1.2V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17204414 | SMD-6P | Tape & Reel (TR) | 2.5kV | -55℃~+100℃ | 100mA | 1 | 1.2V | - | 3us | 3us | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View other supplier's inventory on LCSC
| HCNW136-500E | Broadcom/AVAGO | 5kV 8mA 1 1.68V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C2985492 | SMD-8P | Tape & Reel (TR) | 5kV | -55℃~+85℃ | 8mA | 1 | 1.68V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 4N28M | onsemi | 30V 4.17kV 500mV@2mA,50mA 1 6V 1.18V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C4067 | DIP-6 | Tube-packed | 4.17kV | -40℃~+100℃ | - | 1 | 1.18V | 30V | - | - | 500mV@2mA,50mA | 6V | Phototransistor | DC |