Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Operating Temperature
|
Rise time
|
Fall time
|
Isolation Voltage(rms)
|
Output Current
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Operating Temperature
|
Rise time
|
Fall time
|
Isolation Voltage(rms)
|
Output Current
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| Not available now | OR-M501-TP-G | Orient | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-5 Transistor, Photovoltaic Output Optoisolators ROHS | C575342 | SOP-5 | Tape & Reel (TR) | 80V | -55℃~+110℃ | 100ns | 100ns | 3.75kV | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| MOCD217M | onsemi | 30V 2.5kV 150mA 400mV@100uA,1mA 2 6V 1.05V DC SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C258262 | SO-8 | Tube-packed | 30V | -40℃~+100℃ | 3.2us@2mA,100Ω | 4.7us@2mA,100Ω | 2.5kV | 150mA | 400mV@100uA,1mA | 2 | 6V | 1.05V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View other supplier's inventory on LCSC
| MOC206R2M | onsemi | 30V 2.5kV 150mA 400mV@2mA,10mA 1 6V 1.15V DC SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C232858 | SO-8 | Tape & Reel (TR) | 30V | -40℃~+100℃ | 3.2us@2mA,100Ω | 4.7us@2mA,100Ω | 2.5kV | 150mA | 400mV@2mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 10 Mult: 10
Full Reel: 2000
| 0 | AT816C-FEH-S | AOTE | 150mA 5kV 400mV@1mA,1mA 1 6V 1.4V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C22390123 | SMD-4P | Tape & Reel (TR) | - | -55℃~+110℃ | 4us@2mA,100Ω | 3us@2mA,100Ω | 5kV | 150mA | 400mV@1mA,1mA | 1 | 6V | 1.4V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | ASSR-V621-302E | Broadcom Limited | 3.75kV 20uA 2 1.3V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C5570505 | SMD-8P | Tube-packed | - | -40℃~+85℃ | - | - | 3.75kV | 20uA | - | 2 | - | 1.3V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IL300-F-X017T | Vishay Intertech | 5.3kV 70uA 1 1.25V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C5772611 | SMD-8P | Tape & Reel (TR) | - | -55℃~+100℃ | 1us | 1us | 5.3kV | 70uA | - | 1 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP521-4XGB | ISOCOM LIMITED | DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C36493714 | DIP-16 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP521-4XGBSM | ISOCOM LIMITED | SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C36493715 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2501-4SM | ISOCOM LIMITED | SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C36498866 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IL300-F-X009 | Vishay Intertech | 5.3kV 70uA 1 1.25V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C5657040 | SMD-8P | Tube-packed | - | -55℃~+100℃ | 1us | 1us | 5.3kV | 70uA | - | 1 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1 | 0 | HCNR200-050E | Broadcom Limited | 5kV 1 1.6V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C5729156 | DIP-8 | Tube-packed | - | -55℃~+100℃ | - | - | 5kV | - | - | 1 | - | 1.6V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| HCPL-181-060E | Broadcom Limited | 3.75kV 50mA 1 1.2V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C5127215 | SOP-4 | Tape & Reel (TR) | - | -55℃~+100℃ | 4us | 3us | 3.75kV | 50mA | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| TLP185(TPL,SE(T | TOSHIBA | SOIC-4 Transistor, Photovoltaic Output Optoisolators ROHS | C5370528 | SOIC-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP3910(D4C20TPE | TOSHIBA | 5kV 2 3.3V SOIC-6-300mil Transistor, Photovoltaic Output Optoisolators ROHS | C5960932 | SOIC-6-300mil | Tape & Reel (TR) | - | -40℃~+125℃ | - | - | 5kV | - | - | 2 | - | 3.3V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL816(S)(X)(TB)-V | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C22212617 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL817(S)(A)(TB)-G | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C22121025 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TPC817B C9G | Taiwan Semiconductor | Transistor, Photovoltaic Output Optoisolators ROHS | C21574351 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MOC207R2VM | onsemi | 30V 2.5kV 150mA 400mV@2mA,10mA 1 6V 1.15V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C904285 | SOIC-8 | Tape & Reel (TR) | 30V | -40℃~+100℃ | 3.2us@2mA,100Ω | 4.7us@2mA,100Ω | 2.5kV | 150mA | 400mV@2mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MOC216R2M | onsemi | 30V 2.5kV 150mA 400mV@100uA,1mA 1 6V 1.07V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C904287 | SOIC-8 | Tape & Reel (TR) | 30V | -40℃~+100℃ | 3.2us@2mA,100Ω | 4.7us@2mA,100Ω | 2.5kV | 150mA | 400mV@100uA,1mA | 1 | 6V | 1.07V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View other supplier's inventory on LCSC
| MOCD207D2M | onsemi | 70V 2.5kV 150mA 400mV@2mA,10mA 2 6V 1.25V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C904292 | SOIC-8 | Tape & Reel (TR) | 70V | -40℃~+100℃ | 3.2us@2mA,100Ω | 4.7us@2mA,100Ω | 2.5kV | 150mA | 400mV@2mA,10mA | 2 | 6V | 1.25V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View other supplier's inventory on LCSC
| HMHA2801BR2 | onsemi | 80V 3.75kV 50mA 300mV@2mA,10mA 1 6V 1.3V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C903769 | SOIC-4-175mil | Tape & Reel (TR) | 80V | -55℃~+100℃ | 3us@2mA,100Ω | 3us@2mA,100Ω | 3.75kV | 50mA | 300mV@2mA,10mA | 1 | 6V | 1.3V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HMHAA280R2V | onsemi | 80V 3.75kV 50mA 400mV@2.4mA,8mA 1 6V 1.4V AC,DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C903775 | SOIC-4-175mil | Tape & Reel (TR) | 80V | -55℃~+100℃ | 3us@2mA,100Ω | 3us@2mA,100Ω | 3.75kV | 50mA | 400mV@2.4mA,8mA | 1 | 6V | 1.4V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View other supplier's inventory on LCSC
| MOCD207R2VM | onsemi | 70V 2.5kV 150mA 400mV@2mA,10mA 2 6V 1.25V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C904293 | SOIC-8 | Tape & Reel (TR) | 70V | -40℃~+100℃ | 3.2us@2mA,100Ω | 4.7us@2mA,100Ω | 2.5kV | 150mA | 400mV@2mA,10mA | 2 | 6V | 1.25V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MOCD217R2VM | onsemi | 30V 2.5kV 150mA 400mV@100uA,1mA 2 6V 1.05V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C904295 | SOIC-8 | Tape & Reel (TR) | 30V | -40℃~+100℃ | 3.2us@2mA,100Ω | 4.7us@2mA,100Ω | 2.5kV | 150mA | 400mV@100uA,1mA | 2 | 6V | 1.05V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL816(S)(X)(TA) | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21461207 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - |