Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
13177
(0+13140+37)In Stock | ACPL-827-00CE | Broadcom Limited | 70V 5kV 50mA 100mV@1mA,20mA 2 6V 1.2V DC DIP-8 Optocouplers - Phototransistor Output ROHS | C445976 | DIP-8 | Tube-packed | 70V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 2 | 6V | 1.2V | Phototransistor | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
|
38
(0+38+0)In Stock | ACPL-227-500E | Broadcom Limited | SOIC-8 Optocouplers - Phototransistor Output ROHS | C5260473 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
5% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
30
(0+0+30)In Stock | HCPL-181-06DE | Broadcom Limited | 3.75kV 50mA 1 1.2V Mini-4-FlAt Optocouplers - Phototransistor Output ROHS | C17658017 | Mini-4-FlAt | Tape & Reel (TR) | - | 3.75kV | -55℃~+100℃ | 4us | 50mA | 3us | - | 1 | - | 1.2V | - | - | ||
Min: 1 Mult: 1 | 0 | ASSR-V622-302E | Broadcom Limited | 3.75kV 20uA 2 1.3V DIP-8 Optocouplers - Phototransistor Output ROHS | C5949280 | DIP-8 | Tube-packed | - | 3.75kV | -40℃~+85℃ | - | 20uA | - | - | 2 | - | 1.3V | - | - | |||
Min: 1 Mult: 1 | 0 | HCNR201-300E | Broadcom Limited | 5kV 1 1.6V DIP-8 Optocouplers - Phototransistor Output ROHS | C6569947 | DIP-8 | Tube-packed | - | 5kV | -55℃~+100℃ | - | - | - | - | 1 | - | 1.6V | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ASSR-V622-502E | Broadcom Limited | 3.75kV 20uA 2 1.3V DIP-8 Optocouplers - Phototransistor Output ROHS | C5570511 | DIP-8 | Tape & Reel (TR) | - | 3.75kV | -40℃~+85℃ | - | 20uA | - | - | 2 | - | 1.3V | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-4504-560E | Broadcom Limited | 3.75kV 8mA 1 1.5V DIP-8 Optocouplers - Phototransistor Output ROHS | C17570188 | DIP-8 | Tape & Reel (TR) | - | 3.75kV | -55℃~+100℃ | - | 8mA | - | - | 1 | - | 1.5V | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-824-500E | Broadcom Limited | SMD-8P Optocouplers - Phototransistor Output ROHS | C17664633 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-8978503KYA | Broadcom Limited | 1.5kV 40mA 2 1.4V SMD-8P Optocouplers - Phototransistor Output ROHS | C17656169 | SMD-8P | Tube-packed | - | 1.5kV | -55℃~+125℃ | - | 40mA | - | - | 2 | - | 1.4V | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0534-500E | Broadcom Limited | 3.75kV 8mA 2 1.5V SO-8 Optocouplers - Phototransistor Output ROHS | C17693804 | SO-8 | Tape & Reel (TR) | - | 3.75kV | -55℃~+100℃ | - | 8mA | - | - | 2 | - | 1.5V | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-3760#300 | Broadcom Limited | 30mA 3.75kV 1 DIP-8 Optocouplers - Phototransistor Output ROHS | C17619163 | DIP-8 | Tube-packed | - | 3.75kV | -40℃~+85℃ | 14us | 30mA | 400ns | - | 1 | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-2730-320E | Broadcom Limited | 5kV 60mA 2 1.4V DIP-8 Optocouplers - Phototransistor Output ROHS | C17647300 | DIP-8 | Tube-packed | - | 5kV | 0℃~+70℃ | - | 60mA | - | - | 2 | - | 1.4V | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-K49T-000E | Broadcom Limited | 5kV 8mA 1 1.5V SOIC-8-6.8mm Optocouplers - Phototransistor Output ROHS | C17695189 | SOIC-8-6.8mm | Tube-packed | - | 5kV | -40℃~+125℃ | - | 8mA | - | - | 1 | - | 1.5V | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-824-W60E | Broadcom Limited | 5kV 50mA 2 1.2V DIP-8 Optocouplers - Phototransistor Output ROHS | C17658066 | DIP-8 | Tube-packed | - | 5kV | -30℃~+100℃ | 4us | 50mA | 3us | - | 2 | - | 1.2V | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-J454-000E | Broadcom Limited | 3.75kV 8mA 1 1.59V DIP-8 Optocouplers - Phototransistor Output ROHS | C17610365 | DIP-8 | Tube-packed | - | 3.75kV | -55℃~+100℃ | - | 8mA | - | - | 1 | - | 1.59V | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-8767906KYA | Broadcom Limited | 1.5kV 8mA 2 1.55V SMD-8P Optocouplers - Phototransistor Output ROHS | C17671442 | SMD-8P | Tube-packed | - | 1.5kV | -55℃~+125℃ | - | 8mA | - | - | 2 | - | 1.55V | - | - | |||
Min: 1 Mult: 1 | 0 | HCNW138-300E | Broadcom Limited | 5kV 60mA 1 1.45V SMD-8P Optocouplers - Phototransistor Output ROHS | C17681944 | SMD-8P | Tube-packed | - | 5kV | -40℃~+85℃ | - | 60mA | - | - | 1 | - | 1.45V | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-250L-560E | Broadcom Limited | 3.75kV 8mA 1 1.5V DIP-8 Optocouplers - Phototransistor Output ROHS | C17611332 | DIP-8 | Tape & Reel (TR) | - | 3.75kV | -55℃~+100℃ | - | 8mA | - | - | 1 | - | 1.5V | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-K453-560E | Broadcom Limited | 5kV 8mA 1 1.5V SOIC-8-6.8mm Optocouplers - Phototransistor Output ROHS | C17670935 | SOIC-8-6.8mm | Tape & Reel (TR) | - | 5kV | -55℃~+100℃ | - | 8mA | - | - | 1 | - | 1.5V | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-847-W60E | Broadcom Limited | 5kV 50mA 4 1.2V DIP-16 Optocouplers - Phototransistor Output ROHS | C17690920 | DIP-16 | Tube-packed | - | 5kV | -30℃~+100℃ | 4us | 50mA | 3us | - | 4 | - | 1.2V | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-K73A-560E | Broadcom Limited | 5kV 60mA 2 1.4V SOIC-8-6.8mm Optocouplers - Phototransistor Output ROHS | C17691898 | SOIC-8-6.8mm | Tape & Reel (TR) | - | 5kV | -40℃~+105℃ | - | 60mA | - | - | 2 | - | 1.4V | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-4502-500E | Broadcom Limited | DIP-8 Optocouplers - Phototransistor Output ROHS | C7603856 | DIP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-817-W6BE | Broadcom Limited | DIP-4 Optocouplers - Phototransistor Output ROHS | C7603942 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-0822703HTA | Broadcom Limited | 1.5kV 40mA 4 1.4V SMD-16P Optocouplers - Phototransistor Output ROHS | C17201774 | SMD-16P | Tube-packed | - | 1.5kV | -55℃~+125℃ | - | 40mA | - | - | 4 | - | 1.4V | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-9800201KFC | Broadcom Limited | 1.5kV 40mA 4 1.4V FlAtpAck-16 Optocouplers - Phototransistor Output ROHS | C17192292 | FlAtpAck-16 | Tube-packed | - | 1.5kV | -55℃~+125℃ | - | 40mA | - | - | 4 | - | 1.4V | - | - |