Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Maximum Time to Trip
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Maximum Time to Trip
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MF-RX030/72-AP | BOURNS | 72V 300mA 40A 600mA Plugin Resettable Fuses ROHS | C3760633 | Plugin | Tape & Reel (TR) | 72V | 300mA | 40A | 600mA | 3s | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 0ZCG0125FF2C | Bel Fuse | 6V 1.25A 100A 2.5A 1812 Resettable Fuses ROHS | C3760660 | 1812 | Tape & Reel (TR) | 6V | 1.25A | 100A | 2.5A | 400ms | -40℃~+85℃ | 50mΩ | 140mΩ | ||
| Min: 1 Mult: 1 | 0 | MPTR60V250 | Meritek | 60V 2.5A 40A 5A Plugin Resettable Fuses ROHS | C3760682 | Plugin | Tape & Reel (TR) | 60V | 2.5A | 40A | 5A | 15.6s | -40℃~+85℃ | 50mΩ | 130mΩ | ||
| Min: 1 Mult: 1 | 0 | SL03 20001 | Ametherm | Resettable Fuses ROHS | C3760685 | - | Bag-packed | - | - | - | - | - | - | 20Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | YPCL0035T | Amphenol ICC | 265V 80mA 1A 160mA Plugin Resettable Fuses ROHS | C3760697 | Plugin | Tape & Reel (TR) | 265V | 80mA | 1A | 160mA | 2s | 0℃~+60℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MPTS1812L200R | Meritek | 8V 2A 100A 3.5A 1812 Resettable Fuses ROHS | C3760703 | 1812 | Tape & Reel (TR) | 8V | 2A | 100A | 3.5A | 2s | -40℃~+85℃ | 20mΩ | 70mΩ | ||
| Min: 1 Mult: 1 | 0 | MF-R300-AP | BOURNS | 30V 3A 40A 6A Plugin Resettable Fuses ROHS | C3760706 | Plugin | Tape & Reel (TR) | 30V | 3A | 40A | 6A | 10.8s | -40℃~+85℃ | 20mΩ | 80mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | YPAL0.80N | Amphenol ICC | 30V 850mA 5.5A 1.7A Plugin Resettable Fuses ROHS | C3760707 | Plugin | Tape & Reel (TR) | 30V | 850mA | 5.5A | 1.7A | 5.9s | 0℃~+60℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | RS30-400 | OptiFuse | 30V 4A 100A 8A Plugin Resettable Fuses ROHS | C3760708 | Plugin | Bag-packed | 30V | 4A | 100A | 8A | 12.7s | -40℃~+85℃ | 10mΩ | 50mΩ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CL-190B | Amphenol ICC | Resettable Fuses ROHS | C3760710 | - | Tape & Reel (TR) | - | - | - | - | - | - | 25Ω | - | ||
| Min: 1 Mult: 1 | 0 | B57127P709M301 | TDK | Resettable Fuses ROHS | C3760716 | - | Bag-packed | - | - | - | - | - | - | 7Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-LSMF260/6X-2 | BOURNS | 6V 2.6A SMD,5.1x7.4mm Resettable Fuses ROHS | C3760719 | SMD,5.1x7.4mm | Tape & Reel (TR) | 6V | 2.6A | - | - | 11.4s;2.5s;8.2s | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | SG39 | Ametherm | Resettable Fuses ROHS | C3760721 | - | Bag-packed | - | - | - | - | - | - | 12Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MPTS2016L050 | Meritek | 60V 550mA 100A 1.1A SMD,5.1x4.1mm Resettable Fuses ROHS | C3760724 | SMD,5.1x4.1mm | Tape & Reel (TR) | 60V | 550mA | 100A | 1.1A | 5s | -40℃~+85℃ | 450mΩ | 1Ω | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | CL-70B | Amphenol ICC | Resettable Fuses ROHS | C3760735 | - | Tape & Reel (TR) | - | - | - | - | - | - | 16Ω | - | ||
| Min: 1 Mult: 1 | 0 | YS6101 | Amphenol ICC | 75V Plugin Resettable Fuses ROHS | C3760743 | Plugin | Tape & Reel (TR) | 75V | - | - | - | 20s | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PFMF.160.2 | SCHURTER | 8V 1.6A 100A 2.8A 1812 Resettable Fuses ROHS | C3760744 | 1812 | Tape & Reel (TR) | 8V | 1.6A | 100A | 2.8A | 2s | -40℃~+85℃ | 35mΩ | 99mΩ | ||
| Min: 1 Mult: 1 | 0 | RS90-300 | OptiFuse | 72V 3A 40A 6A Plugin Resettable Fuses ROHS | C3760747 | Plugin | Bag-packed | 72V | 3A | 40A | 6A | 19.8s | -40℃~+85℃ | 40mΩ | 100mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | CL-140AB | Amphenol ICC | Resettable Fuses ROHS | C3760749 | - | Tape & Reel (TR) | - | - | - | - | - | - | 50Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | MPTS1812L12516 | Meritek | 16V 1.25A 100A 2.5A 1812 Resettable Fuses ROHS | C3760750 | 1812 | Tape & Reel (TR) | 16V | 1.25A | 100A | 2.5A | 400ms | -40℃~+85℃ | 50mΩ | 140mΩ | ||
| Min: 1 Mult: 1 | 0 | MPTR90V090 | Meritek | 90V 900mA 40A 1.8A Plugin Resettable Fuses ROHS | C3760752 | Plugin | Tape & Reel (TR) | 90V | 900mA | 40A | 1.8A | 7.2s | -40℃~+85℃ | 200mΩ | 470mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MPTS1210L07524 | Meritek | 24V 750mA 100A 1.5A 1210 Resettable Fuses ROHS | C3760755 | 1210 | Tape & Reel (TR) | 24V | 750mA | 100A | 1.5A | 100ms | -40℃~+85℃ | 130mΩ | 400mΩ | ||
| Min: 1 Mult: 1 | 0 | MPTR30V500 | Meritek | 30V 5A 100A 10A Plugin Resettable Fuses ROHS | C3760759 | Plugin | Tape & Reel (TR) | 30V | 5A | 100A | 10A | 14.5s | -40℃~+85℃ | 10mΩ | 50mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PFMF.075.2 | SCHURTER | 13.2V 750mA 100A 1.5A 1812 Resettable Fuses ROHS | C3760760 | 1812 | Tape & Reel (TR) | 13.2V | 750mA | 100A | 1.5A | 200ms | -40℃~+85℃ | 110mΩ | 450mΩ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MF-R900-2 | BOURNS | 30V 9A 40A 18A Plugin Resettable Fuses ROHS | C3760763 | Plugin | Tape & Reel (TR) | 30V | 9A | 40A | 18A | 20s | -40℃~+85℃ | 5mΩ | 20mΩ |