Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2% OFF | Min: 5 Mult: 5
Full Reel: 1000
|
134630
(0+73130+61500)In Stock | MOC3021S-TA1 | Lite-On | 50mA 400V 1.15V Two-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS | C115465 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 50mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+100℃ | ||
Min: 5 Mult: 5
Full Reel: 1000
|
119095
(2990+42140+73965)In Stock | MOC3063S-TA1 | Lite-On | 50mA 600V 1.2V Two-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS | C77950 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 50mA | 600V | 1.2V | Yes | Two-way thyristor | -40℃~+100℃ | |||
3% OFF | Min: 5 Mult: 5 |
102180
(0+69590+32590)In Stock | MOC3063 | Lite-On | 100mA 50mA 600V 1.2V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | C78487 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 50mA | 600V | 1.2V | Yes | Two-way thyristor | -40℃~+110℃ | ||
Min: 5 Mult: 5
Full Reel: 1000
|
96830
(0+2545+94285)In Stock | MOC3083S-TA1 | Lite-On | 100mA 50mA 800V 1.2V Two-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS | C115474 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 100mA | 50mA | 800V | 1.2V | Yes | Two-way thyristor | -40℃~+110℃ | |||
2% OFF | Min: 5 Mult: 5 |
82620
(0+51095+31525)In Stock | MOC3021 | Lite-On | 50mA 400V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | C123202 | DIP-6 | Tube-packed | 1 | 5kV | - | 50mA | 400V | 1.15V | No | Two-way thyristor | -55℃~+110℃ | ||
Min: 5 Mult: 5 |
58450
(0+31055+27395)In Stock | MOC3052 | Lite-On | 50mA 600V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | C115470 | DIP-6 | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.15V | No | Two-way thyristor | -40℃~+100℃ | |||
Min: 5 Mult: 5 |
26325
(0+2820+23505)In Stock | MOC3020 | Lite-On | 50mA 400V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | C115463 | DIP-6 | Tube-packed | 1 | 5kV | - | 50mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+100℃ | |||
2% OFF | Min: 5 Mult: 5
Full Reel: 1000
|
22225
(0+12445+9780)In Stock | MOC3023S-TA1 | Lite-On | 50mA 400V 1.15V Two-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS | C115469 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 50mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+100℃ | ||
Min: 5 Mult: 5 |
11760
(0+8715+3045)In Stock | MOC3023 | Lite-On | 50mA 400V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | C94019 | DIP-6 | Tube-packed | 1 | 5kV | - | 50mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+100℃ | |||
Min: 5 Mult: 5
Full Reel: 1000
|
10355
(0+8630+1725)In Stock | MOC3052S-TA1 | Lite-On | 50mA 600V 1.15V Two-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS | C115471 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 50mA | 600V | 1.15V | No | Two-way thyristor | -40℃~+100℃ | |||
Min: 5 Mult: 5 |
7755
(0+6960+795)In Stock | MOC3021S | Lite-On | 50mA 400V 1.15V Two-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS | C427436 | SMD-6P | Tube-packed | 1 | 5kV | - | 50mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+110℃ | |||
Min: 5 Mult: 5
Full Reel: 3000
|
7610
(0+6125+1485)In Stock | LTV-3063 | Lite-On | 50mA 600V 1.2V Two-way thyristor SOP-4-150mil Optocouplers - Thyristor Signal Output ROHS | C571216 | SOP-4-150mil | Tape & Reel (TR) | 1 | 3.75kV | - | 50mA | 600V | 1.2V | Yes | Two-way thyristor | -55℃~+115℃ | |||
Min: 5 Mult: 5 |
6765
(0+475+6290)In Stock | MOC3061 | Lite-On | 60mA 600V 1.3V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | C115472 | DIP-6 | Tube-packed | 1 | 7.5kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 5 Mult: 5
Full Reel: 1000
|
6445
(0+2785+3660)In Stock | MOC3020S-TA1 | Lite-On | 50mA 400V 1.15V Two-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS | C115464 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 50mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+100℃ | |||
Min: 5 Mult: 5 |
5085
(0+1045+4040)In Stock | MOC3022 | Lite-On | 50mA 400V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | C115466 | DIP-6 | Tube-packed | 1 | 5kV | - | 50mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+100℃ | |||
2% OFF | Min: 5 Mult: 5
Full Reel: 1000
|
3865
(0+2525+1340)In Stock | LTV817S1TA1-V-C | Lite-On | SMD-4P Optocouplers - Thyristor Signal Output ROHS | C5124517 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
Min: 10 Mult: 10 |
3860
(0+3860+0)In Stock | LTV-816-D-CU | Lite-On | DIP-4 Optocouplers - Thyristor Signal Output ROHS | C5124515 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
2930
(0+2930+0)In Stock | LTV816STP-D3-TXCU | Lite-On | SMD-4P Optocouplers - Thyristor Signal Output ROHS | C5124522 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 |
2670
(0+1800+870)In Stock | LTV-816-A | Lite-On | DIP-4 Optocouplers - Thyristor Signal Output ROHS | C5124518 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
2250
(0+2245+5)In Stock | MOC3063M | Lite-On | 100mA 50mA 600V 1.2V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | C282419 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 50mA | 600V | 1.2V | Yes | Two-way thyristor | -40℃~+110℃ | |||
Min: 5 Mult: 5
Full Reel: 1000
|
2025
(0+2025+0)In Stock | MOC3022S-TA1 | Lite-On | 50mA 400V 1.15V Two-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS | C115468 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 50mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+100℃ | |||
Min: 5 Mult: 5 |
2015
(0+2000+15)In Stock | MOC3083M-V | Lite-On | DIP-6 Optocouplers - Thyristor Signal Output ROHS | C5124525 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
1795
(0+1795+0)In Stock | LTV-3052-SN | Lite-On | SMD-4P Optocouplers - Thyristor Signal Output ROHS | C5124523 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
945
(0+0+945)In Stock | MOC3021S-TA1-A | Lite-On | SMD-6P Optocouplers - Thyristor Signal Output ROHS | C19188063 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
810
(0+5+805)In Stock | MOC3052-A | Lite-On | 50mA 600V 1.2V Two-way thyristor DIP-5 Optocouplers - Thyristor Signal Output ROHS | C133136 | DIP-5 | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.2V | No | Two-way thyristor | -50℃~+100℃ |