Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
Peak Off-state Voltage(Vdrm)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
Peak Off-state Voltage(Vdrm)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
|
23634
(0+14710+8924)In Stock | TLP267J(TPL,E(T | TOSHIBA | 70mA 30mA 600V 1.27V Two-way thyristor SOP-4-2.54mm Optocouplers - Thyristor Signal Output ROHS | C393892 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 30mA | 600V | 1.27V | No | Two-way thyristor | -40℃~+100℃ | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
13494
(0+13494+0)In Stock | TLP265J(TPR,E(T | TOSHIBA | SO-4-4.6mm Optocouplers - Thyristor Signal Output ROHS | C2844516 | SO-4-4.6mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
12195
(0+9280+2915)In Stock | TLP265J(TPL,E | TOSHIBA | 50mA 600V 1.27V SOIC-4-175mil Optocouplers - Thyristor Signal Output ROHS | C5798515 | SOIC-4-175mil | Tape & Reel (TR) | 1 | 3.75kV | - | 50mA | 600V | 1.27V | No | - | -40℃~+100℃ | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
11952
(0+11952+0)In Stock | TLP268J(TPL,E(T | TOSHIBA | 70mA 30mA 600V 1.27V Two-way thyristor SOP-4-2.54mm Optocouplers - Thyristor Signal Output ROHS | C71643 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 30mA | - | 1.27V | Yes | Two-way thyristor | -40℃~+100℃ | 600V | |||
Min: 1 Mult: 1
Full Reel: 3000
|
5784
(0+5769+15)In Stock | TLP265J(T7-TPL,E | TOSHIBA | 70mA 50mA 600V 1.27V Two-way thyristor SOP-4-2.54mm Optocouplers - Thyristor Signal Output ROHS | C3008591 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 50mA | 600V | 1.27V | No | Two-way thyristor | -40℃~+100℃ | - | |||
Min: 1 Mult: 1 |
4472
(0+4454+18)In Stock | TLP3052(S,C,F) | TOSHIBA | 100mA 50mA 600V 1.15V Two-way thyristor DIP-5 Optocouplers - Thyristor Signal Output ROHS | C99496 | DIP-5 | Tube-packed | 1 | 5kV | 100mA | 50mA | 600V | 1.15V | No | Two-way thyristor | -40℃~+100℃ | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
3588
(0+1395+2193)In Stock | TLP161J(TPL,U,C,F) | TOSHIBA | 70mA 50mA 600V 1.15V Two-way thyristor SOP-4-2.54mm Optocouplers - Thyristor Signal Output ROHS | C48237 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 2.5kV | 70mA | 50mA | 600V | 1.15V | Yes | Two-way thyristor | -40℃~+100℃ | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2873
(0+2769+104)In Stock | TLP265J(V4-TPL,E) | TOSHIBA | 70mA 50mA 600V 1.27V Two-way thyristor SOP-4-2.54mm Optocouplers - Thyristor Signal Output ROHS | C516861 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 50mA | 600V | 1.27V | No | Two-way thyristor | -40℃~+100℃ | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2548
(0+2548+0)In Stock | TLP266J(TPL,E(T | TOSHIBA | 70mA 50mA 600V 1.27V Two-way thyristor SOP-4-2.54mm Optocouplers - Thyristor Signal Output ROHS | C2848501 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 50mA | - | 1.27V | Yes | Two-way thyristor | -40℃~+100℃ | 600V | |||
Min: 1 Mult: 1 |
2422
(0+2422+0)In Stock | TLP560J(C,F) | TOSHIBA | 100mA 50mA 600V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | C516862 | DIP-6 | Tube-packed | 1 | 2.5kV | 100mA | 50mA | 600V | 1.15V | No | Two-way thyristor | -40℃~+100℃ | - | |||
Min: 1 Mult: 1 |
2391
(0+2391+0)In Stock | TLP525G-2(F) | TOSHIBA | 80mA 50mA 400V 1.15V Two-way thyristor DIP-8 Optocouplers - Thyristor Signal Output ROHS | C141569 | DIP-8 | Tube-packed | 2 | 2.5kV | 80mA | 50mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+100℃ | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
1960
(0+1960+0)In Stock | TLP266J(T7-TPL,E | TOSHIBA | 70mA 50mA 600V 1.27V Two-way thyristor SOP-4-2.54mm Optocouplers - Thyristor Signal Output ROHS | C146295 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 50mA | - | 1.27V | Yes | Two-way thyristor | -40℃~+100℃ | 600V | |||
Min: 1 Mult: 1
Full Reel: 1500
|
1485
(0+1485+0)In Stock | TLP3083(TP1,F | TOSHIBA | 100mA 50mA 800V 1.15V Two-way thyristor SO-5 Optocouplers - Thyristor Signal Output ROHS | C146363 | SO-5 | Tape & Reel (TR) | 1 | 5kV | 100mA | 50mA | - | 1.15V | Yes | Two-way thyristor | -40℃~+100℃ | 800V | |||
Min: 1 Mult: 1
Full Reel: 1500
|
850
(0+850+0)In Stock | TLP548J(TP1,F) | TOSHIBA | 150mA 50mA 600V 1.15V One-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS | C393900 | SMD-6P | Tape & Reel (TR) | 1 | 2.5kV | 150mA | 50mA | - | 1.15V | No | One-way thyristor | -40℃~+100℃ | 600V | |||
Min: 1 Mult: 1
Full Reel: 3000
|
816
(0+816+0)In Stock | TLP265J(TPL,E(T | TOSHIBA | 70mA 50mA 600V 1.27V Two-way thyristor SOP-4-2.54mm Optocouplers - Thyristor Signal Output ROHS | C146365 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 50mA | 600V | 1.27V | No | Two-way thyristor | -40℃~+100℃ | - | |||
DEALS | Min: 1 Mult: 1
Full Reel: 3000
|
570
(0+382+188)In Stock | TLP160G(TPL,U,F) | TOSHIBA | 70mA 20mA 400V 1.15V Two-way thyristor SOP-4-2.54mm Optocouplers - Thyristor Signal Output ROHS | C2848498 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 2.5kV | 70mA | 20mA | 400V | 1.15V | No | Two-way thyristor | -25℃~+85℃ | - | ||
31% OFF | Min: 1 Mult: 1 |
438
(0+438+0)In Stock | TLP748J(D4,F) | TOSHIBA | 150mA 50mA 600V 1.15V One-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | C150192 | DIP-6 | Tube-packed | 1 | 4kV | 150mA | 50mA | 600V | 1.15V | No | One-way thyristor | -40℃~+100℃ | - | ||
Min: 1 Mult: 1
Full Reel: 3000
|
405
(0+6+399)In Stock | TLP160J(TPL.U.C.F) | TOSHIBA | 70mA 50mA 600V 1.15V Two-way thyristor SMD-4P Optocouplers - Thyristor Signal Output ROHS | C2762665 | SMD-4P | Tape & Reel (TR) | 1 | 2.5kV | 70mA | 50mA | - | 1.15V | No | Two-way thyristor | -40℃~+100℃ | 600V | |||
Min: 1 Mult: 1 |
220
(0+220+0)In Stock | tlp548j | TOSHIBA | 150mA 50mA 600V 1.15V One-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | C165888 | DIP-6 | Tube-packed | 1 | 2.5kV | 150mA | 50mA | - | 1.15V | No | One-way thyristor | -40℃~+100℃ | 600V | |||
DEALS | Min: 1 Mult: 1
Full Reel: 3000
|
170
(0+0+170)In Stock | TLP266J(V4-TPL,E | TOSHIBA | 70mA 50mA 600V 1.27V Two-way thyristor SOP-4-2.54mm Optocouplers - Thyristor Signal Output ROHS | C3002259 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 50mA | 600V | 1.27V | Yes | Two-way thyristor | -40℃~+100℃ | - | ||
DEALS | Min: 1 Mult: 1 |
55
(0+0+55)In Stock | TLP560G(F) | TOSHIBA | DIP-6 Optocouplers - Thyristor Signal Output ROHS | C2848505 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 3000
|
45
(0+0+45)In Stock | TLP265J(T7-TPL,E(T | TOSHIBA | SOP-4-2.54mm Optocouplers - Thyristor Signal Output ROHS | C2987242 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
39
(0+39+0)In Stock | TLP748J(F) | TOSHIBA | 150mA 50mA 600V 1.15V One-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | C150123 | DIP-6 | Tube-packed | 1 | 4kV | 150mA | 50mA | - | 1.15V | No | One-way thyristor | -40℃~+100℃ | 600V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP265J(TPR,E(O | TOSHIBA | SO-5-4.6mm Optocouplers - Thyristor Signal Output ROHS | C2929222 | SO-5-4.6mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TLP265J(E | TOSHIBA | 50mA 600V 1.27V SOIC-4-175mil Optocouplers - Thyristor Signal Output ROHS | C6285474 | SOIC-4-175mil | Tube-packed | 1 | 3.75kV | - | 50mA | - | 1.27V | No | - | -40℃~+100℃ | 600V |