Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1% OFF | Min: 1 Mult: 1 |
26605
(0+12638+13967)In Stock | MOC3021M | onsemi | 60mA 400V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | C5242 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+85℃ | ||
Min: 1 Mult: 1 |
23206
(0+23206+0)In Stock | MOC3063M | onsemi | 60mA 600V 1.3V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | C8920 | DIP-6 | Tube-packed | 1 | 7.5kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 |
20170
(0+5513+14657)In Stock | MOC3023M | onsemi | 60mA 400V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | C5240 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
14687
(0+4747+9940)In Stock | MOC3062SR2M | onsemi | 60mA 600V 1.3V Two-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS | C410939 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 |
13788
(0+11096+2692)In Stock | MOC3163M | onsemi | 60mA 600V 1.3V DIP-6 Optocouplers - Thyristor Signal Output ROHS | C463825 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 600V | 1.3V | Yes | - | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
13019
(0+2448+10571)In Stock | MOC3083SR2M | onsemi | 60mA 800V 1.3V Two-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS | C111561 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 800V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 |
9945
(0+56+9889)In Stock | MOC3083M | onsemi | 60mA 800V 1.3V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | C23552 | DIP-6 | Tube-packed | 1 | 7.5kV | - | 60mA | 800V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 |
9890
(0+2927+6963)In Stock | MOC3041M | onsemi | 60mA 400V 1.25V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | C8921 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.25V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 |
8240
(0+8240+0)In Stock | MOC3052M | onsemi | 60mA 600V 1.18V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | C8965 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 600V | 1.18V | No | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
5947
(0+1007+4940)In Stock | MOC3061SR2M | onsemi | 60mA 600V 1.3V Two-way thyristor SOP-6-2.54mm Optocouplers - Thyristor Signal Output ROHS | C41647 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
5474
(0+1614+3860)In Stock | MOC3063SR2M | onsemi | 60mA 600V 1.3V Two-way thyristor SOP-6-2.54mm Optocouplers - Thyristor Signal Output ROHS | C13411 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 7.5kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 |
4545
(0+1705+2840)In Stock | MOC3081M | onsemi | 60mA 800V 1.3V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | C9215 | DIP-6 | Tube-packed | 1 | 7.5kV | - | 60mA | 800V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
1% OFF | Min: 1 Mult: 1
Full Reel: 1000
|
4264
(0+1723+2541)In Stock | MOC3041SR2M | onsemi | 60mA 400V 1.25V Two-way thyristor SOP-6-2.54mm Optocouplers - Thyristor Signal Output ROHS | C33904 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 400V | 1.25V | Yes | Two-way thyristor | -40℃~+85℃ | ||
Min: 1 Mult: 1 |
2618
(0+604+2014)In Stock | MOC3061M | onsemi | 60mA 600V 1.3V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | C8918 | DIP-6 | Tube-packed | 1 | 7.5kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 |
2403
(0+0+2403)In Stock | FODM3022-NF098 | onsemi | SMD-4P Optocouplers - Thyristor Signal Output ROHS | C479732 | SMD-4P | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
2195
(0+2163+32)In Stock | MOC3020M | onsemi | 60mA 400V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | C86911 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
2025
(0+2025+0)In Stock | MOC3081SR2M | onsemi | 60mA 800V 1.3V Two-way thyristor SOP-6-2.54mm Optocouplers - Thyristor Signal Output ROHS | C112418 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 800V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1475
(0+475+1000)In Stock | MOC3023SR2M | onsemi | 60mA 400V 1.15V Two-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS | C40701 | SMD-6P | Tape & Reel (TR) | 1 | 5.3kV | - | 60mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1341
(0+1332+9)In Stock | MOC3020SR2M | onsemi | 60mA 400V 1.15V Two-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS | C899781 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+85℃ | |||
DEALS | Min: 1 Mult: 1
Full Reel: 1000
|
971
(0+0+971)In Stock | FOD4118SDV | onsemi | 30mA 800V 1.25V Two-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS | C899299 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 30mA | 800V | 1.25V | Yes | Two-way thyristor | -55℃~+100℃ | ||
Min: 1 Mult: 1
Full Reel: 1000
|
783
(0+0+783)In Stock | MOC3062SR2VM | onsemi | 60mA 600V 1.3V Two-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS | C899837 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
753
(0+0+753)In Stock | MOC3083SR2VM | onsemi | 60mA 800V 1.3V Two-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS | C899867 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 800V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 |
752
(0+0+752)In Stock | MOC3052SVM | onsemi | 60mA 600V 1.18V Two-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS | C899826 | SMD-6P | Tube-packed | 1 | 4.17kV | - | 60mA | 600V | 1.18V | No | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
750
(0+750+0)In Stock | MOC3052SR2M | onsemi | 60mA 600V 1.18V Two-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS | C19864 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 600V | 1.18V | No | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
714
(0+0+714)In Stock | MOC3023SR2VM | onsemi | 60mA 400V 1.15V Two-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS | C899793 | SMD-6P | Tape & Reel (TR) | 1 | 4.17kV | - | 60mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+85℃ |