Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Material
|
Rated Voltage
|
Operating Temperature Range
|
Number of Pins
|
Type
|
Overall Length/Height
|
Contact Resistance
|
Operational Height
|
Elastic Life
|
Rated Current
|
Contact Plating
|
Pitch
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Material
|
Rated Voltage
|
Operating Temperature Range
|
Number of Pins
|
Type
|
Overall Length/Height
|
Contact Resistance
|
Operational Height
|
Elastic Life
|
Rated Current
|
Contact Plating
|
Pitch
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
490
(0+490+0)In Stock | YZP0370-25080-01 | Xinyangze | Brass 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 8mm 50mΩ 4.5mm 10,000 times 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157265 | - | Bag-packed | Brass | 12V | -40℃~+85℃ | Single PIN Bit | Spring loaded pin (POGO PIN) | 8mm | 50mΩ | 4.5mm | 10,000 times | 1A | Gold | - | ||
| Min: 1 Mult: 1 |
490
(0+490+0)In Stock | YZR0085-20085-01 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 8.5mm 50mΩ 10,000 times 7mm 3A Gold Pogo Pin Spring Probe Connector ROHS | C5157413 | - | Bag-packed | Brass | 12V | -20℃~+70℃ | Single PIN Bit | Spring loaded pin (POGO PIN) | 8.5mm | 50mΩ | 7mm | 10,000 times | 3A | Gold | - | ||
| Min: 1 Mult: 1 |
490
(0+490+0)In Stock | YZB0039-08614-01 | Xinyangze | Phosphor Bronze -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 14.05mm 50mΩ 10,000 times Gold Pogo Pin Spring Probe Connector ROHS | C5157497 | - | Bag-packed | Phosphor Bronze | - | -40℃~+85℃ | Single PIN Bit | Spring loaded pin (POGO PIN) | 14.05mm | 50mΩ | - | 10,000 times | - | Gold | - | ||
| Min: 1 Mult: 1 |
489
(0+489+0)In Stock | YZ147815085D-01 | Xinyangze | Brass 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 8.5mm 50mΩ 10,000 times 6.7mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157470 | - | Bag-packed | Brass | 12V | -40℃~+85℃ | Single PIN Bit | Spring loaded pin (POGO PIN) | 8.5mm | 50mΩ | 6.7mm | 10,000 times | 1A | Gold | - | ||
| Min: 5 Mult: 5 |
489
(0+489+0)In Stock | YZ120215032P-01 | Xinyangze | Brass 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 3.2mm 50mΩ 10,000 times 2.9mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157216 | - | Bag-packed | Brass | 12V | -40℃~+85℃ | Single PIN Bit | Spring loaded pin (POGO PIN) | 3.2mm | 50mΩ | 2.9mm | 10,000 times | 1A | Gold | - | ||
| Min: 1 Mult: 1 |
487
(0+487+0)In Stock | YZD0006-15065-02 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 6.5mm 50mΩ 4.8mm 10,000 times 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157456 | - | Bag-packed | Brass | 12V | -20℃~+70℃ | Single PIN Bit | Spring loaded pin (POGO PIN) | 6.5mm | 50mΩ | 4.8mm | 10,000 times | 1A | Gold | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
486
(0+486+0)In Stock | YZ07915098P-02025-02 | Xinyangze | Brass 2.5mm 12V -20℃~+70℃ Spring loaded pin (POGO PIN) 9.8mm DualPINBit 50mΩ 7.2mm 10,000 times 2A Gold Pogo Pin Spring Probe Connector ROHS | C5200669 | - | Tape & Reel (TR) | Brass | 12V | -20℃~+70℃ | DualPINBit | Spring loaded pin (POGO PIN) | 9.8mm | 50mΩ | 7.2mm | 10,000 times | 2A | Gold | 2.5mm | ||
| Min: 5 Mult: 5 |
485
(0+485+0)In Stock | YTC1P-5020-01 | YIYUAN | Brass 12V 7mm Single PIN Bit Spring loaded pin (POGO PIN) 2.5A Gold Pogo Pin Spring Probe Connector ROHS | C5221280 | - | Bag-packed | Brass | 12V | - | Single PIN Bit | Spring loaded pin (POGO PIN) | 7mm | - | - | - | 2.5A | Gold | - | ||
| Min: 5 Mult: 5 |
485
(485+0+0)In Stock | YZP0060-20063-01 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 6.3mm 50mΩ 4.1mm 10,000 times 1A Gold Pogo Pin Spring Probe Connector ROHS | C7471684 | - | Bag-packed | Brass | 12V | -20℃~+70℃ | Single PIN Bit | Spring loaded pin (POGO PIN) | 6.3mm | 50mΩ | 4.1mm | 10,000 times | 1A | Gold | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
484
(0+484+0)In Stock | YZP0259-20063-02 | Xinyangze | Lead-free copper 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 6.3mm 50mΩ 4.5mm 10,000 times 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157353 | - | Tape & Reel (TR) | Lead-free copper | 12V | -20℃~+70℃ | Single PIN Bit | Spring loaded pin (POGO PIN) | 6.3mm | 50mΩ | 4.5mm | 10,000 times | 1A | Gold | - | ||
| Min: 1 Mult: 1 |
483
(0+483+0)In Stock | YZB0041-05157-01 | Xinyangze | Brass -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 15.71mm 50mΩ 10,000 times Gold Pogo Pin Spring Probe Connector ROHS | C5157499 | - | Bag-packed | Brass | - | -40℃~+85℃ | Single PIN Bit | Spring loaded pin (POGO PIN) | 15.71mm | 50mΩ | - | 10,000 times | - | Gold | - | ||
| Min: 1 Mult: 1 |
482
(0+482+0)In Stock | YZ99715060D-01 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 6mm 50mΩ 5mm 10,000 times 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157451 | - | Bag-packed | Brass | 12V | -20℃~+70℃ | Single PIN Bit | Spring loaded pin (POGO PIN) | 6mm | 50mΩ | 5mm | 10,000 times | 1A | Gold | - | ||
| Min: 1 Mult: 1
Full Reel: 800
|
482
(0+482+0)In Stock | YZP0296-20093-02 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 9.3mm 50mΩ 10,000 times 7.5mm 2A Gold Pogo Pin Spring Probe Connector ROHS | C5157368 | - | Tape & Reel (TR) | Brass | 12V | -20℃~+70℃ | Single PIN Bit | Spring loaded pin (POGO PIN) | 9.3mm | 50mΩ | 7.5mm | 10,000 times | 2A | Gold | - | ||
| Min: 5 Mult: 5 |
480
(0+480+0)In Stock | YZR0103-13047-01 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 4.7mm 50mΩ 10,000 times 3.7mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157430 | - | Bag-packed | Brass | 12V | -20℃~+70℃ | Single PIN Bit | Spring loaded pin (POGO PIN) | 4.7mm | 50mΩ | 3.7mm | 10,000 times | 1A | Gold | - | ||
| Min: 5 Mult: 5 |
479
(0+479+0)In Stock | YZ145215045R-02 | Xinyangze | Brass 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 4.5mm 50mΩ 10,000 times 3.5mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157427 | - | Bag-packed | Brass | 12V | -40℃~+85℃ | Single PIN Bit | Spring loaded pin (POGO PIN) | 4.5mm | 50mΩ | 3.5mm | 10,000 times | 1A | Gold | - | ||
| Min: 1 Mult: 1 |
476
(0+476+0)In Stock | YZ186415195D-01 | Xinyangze | Brass 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 19.5mm 50mΩ 10,000 times 15.5mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157491 | - | Bag-packed | Brass | 12V | -40℃~+85℃ | Single PIN Bit | Spring loaded pin (POGO PIN) | 19.5mm | 50mΩ | 15.5mm | 10,000 times | 1A | Gold | - | ||
| Min: 1 Mult: 1 |
476
(0+476+0)In Stock | YZ32515117P-01 | Xinyangze | Brass 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 11.7mm 50mΩ 10,000 times 9mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C7471735 | - | Bag-packed | Brass | 12V | -40℃~+85℃ | Single PIN Bit | Spring loaded pin (POGO PIN) | 11.7mm | 50mΩ | 9mm | 10,000 times | 1A | Gold | - | ||
| Min: 1 Mult: 1 |
475
(0+475+0)In Stock | YZ02515120R-01 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 12mm 50mΩ 10,000 times 10mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157441 | - | Bag-packed | Brass | 12V | -20℃~+70℃ | Single PIN Bit | Spring loaded pin (POGO PIN) | 12mm | 50mΩ | 10mm | 10,000 times | 1A | Gold | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
475
(0+475+0)In Stock | YZ188815093P-02025-03 | Xinyangze | Brass 2.5mm 12V -20℃~+70℃ Spring loaded pin (POGO PIN) 9.3mm DualPINBit 50mΩ 10,000 times 7mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5200667 | - | Tape & Reel (TR) | Brass | 12V | -20℃~+70℃ | DualPINBit | Spring loaded pin (POGO PIN) | 9.3mm | 50mΩ | 7mm | 10,000 times | 1A | Gold | 2.5mm | ||
| Min: 5 Mult: 5 |
474
(0+474+0)In Stock | YZR0069-20045-01 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 4.5mm 50mΩ 10,000 times 3.5mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157396 | - | Bag-packed | Brass | 12V | -20℃~+70℃ | Single PIN Bit | Spring loaded pin (POGO PIN) | 4.5mm | 50mΩ | 3.5mm | 10,000 times | 1A | Gold | - | ||
| Min: 5 Mult: 5 |
474
(470+4+0)In Stock | YZR0088-20050-02 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 5mm 50mΩ 10,000 times 4mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C7429460 | - | Bag-packed | Brass | 12V | -20℃~+70℃ | Single PIN Bit | Spring loaded pin (POGO PIN) | 5mm | 50mΩ | 4mm | 10,000 times | 1A | Gold | - | ||
| Min: 5 Mult: 5 |
473
(0+473+0)In Stock | YZ127015063P-01 | Xinyangze | Brass 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 6.3mm 50mΩ 4.5mm 10,000 times 2A Gold Pogo Pin Spring Probe Connector ROHS | C5157241 | - | Bag-packed | Brass | 12V | -40℃~+85℃ | Single PIN Bit | Spring loaded pin (POGO PIN) | 6.3mm | 50mΩ | 4.5mm | 10,000 times | 2A | Gold | - | ||
| Min: 1 Mult: 1 |
473
(0+473+0)In Stock | YZ31220161D-01 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 16.1mm 50mΩ 14mm 10,000 times 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157489 | - | Bag-packed | Brass | 12V | -20℃~+70℃ | Single PIN Bit | Spring loaded pin (POGO PIN) | 16.1mm | 50mΩ | 14mm | 10,000 times | 1A | Gold | - | ||
| Min: 1 Mult: 1 |
471
(0+471+0)In Stock | YZP0014-40077-01 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 7.7mm 50mΩ 10,000 times 1A Nickel Pogo Pin Spring Probe Connector ROHS | C5157263 | - | Bag-packed | Brass | 12V | -20℃~+70℃ | Single PIN Bit | Spring loaded pin (POGO PIN) | 7.7mm | 50mΩ | - | 10,000 times | 1A | Nickel | - | ||
| Min: 1 Mult: 1 |
471
(0+471+0)In Stock | YZ159960095P-01 | Xinyangze | Brass 5V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 9.5mm 50mΩ 10,000 times 6.2mm 7A Gold Pogo Pin Spring Probe Connector ROHS | C5157279 | - | Bag-packed | Brass | 5V | -40℃~+85℃ | Single PIN Bit | Spring loaded pin (POGO PIN) | 9.5mm | 50mΩ | 6.2mm | 10,000 times | 7A | Gold | - |