Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Material
|
Rated Voltage
|
Overall Length/Height
|
Number of Pins
|
Type
|
Rated Current
|
Contact Plating
|
Operating Temperature Range
|
Contact Resistance
|
Operational Height
|
Elastic Life
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Material
|
Rated Voltage
|
Overall Length/Height
|
Number of Pins
|
Type
|
Rated Current
|
Contact Plating
|
Operating Temperature Range
|
Contact Resistance
|
Operational Height
|
Elastic Life
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5 |
8459
(10+6458+1991)In Stock | YTC1P-3015-01 | YIYUAN | Brass 12V 4.5mm Single PIN Bit Spring loaded pin (POGO PIN) 2.5A Gold Pogo Pin Spring Probe Connector ROHS | C5221293 | - | Bag-packed | Brass | 12V | 4.5mm | Single PIN Bit | Spring loaded pin (POGO PIN) | 2.5A | Gold | - | - | - | - | |||
Min: 1 Mult: 1 |
8183
(0+4378+3805)In Stock | YZP0207-27090-01 | Xinyangze | Brass 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 9mm 50mΩ 5.5mm 10,000 times 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157273 | - | Bag-packed | Brass | 12V | 9mm | Single PIN Bit | Spring loaded pin (POGO PIN) | 1A | Gold | -40℃~+85℃ | 50mΩ | 5.5mm | 10,000 times | |||
Min: 5 Mult: 5 |
8171
(0+4023+4148)In Stock | RH-5005 | ronghe | Pogo Pin Spring Probe Connector ROHS | C5199810 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
7773
(0+3205+4568)In Stock | YZ29115060P-02 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 6mm 50mΩ 10,000 times 4.2mm 3A Gold Pogo Pin Spring Probe Connector ROHS | C5157350 | - | Tape & Reel (TR) | Brass | 12V | 6mm | Single PIN Bit | Spring loaded pin (POGO PIN) | 3A | Gold | -20℃~+70℃ | 50mΩ | 4.2mm | 10,000 times | |||
Min: 5 Mult: 5 |
7731
(0+2791+4940)In Stock | YZ64415030R-05 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 3mm 50mΩ 2.3mm 10,000 times 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157384 | - | Bag-packed | Brass | 12V | 3mm | Single PIN Bit | Spring loaded pin (POGO PIN) | 1A | Gold | -20℃~+70℃ | 50mΩ | 2.3mm | 10,000 times | |||
Min: 5 Mult: 5 |
7676
(0+0+7676)In Stock | RH-5013 | ronghe | Pogo Pin Spring Probe Connector ROHS | C5277089 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
7273
(0+5497+1776)In Stock | YTC1P-4020-01 | YIYUAN | Brass 12V 6mm Single PIN Bit Spring loaded pin (POGO PIN) 2.5A Gold Pogo Pin Spring Probe Connector ROHS | C5221284 | - | Bag-packed | Brass | 12V | 6mm | Single PIN Bit | Spring loaded pin (POGO PIN) | 2.5A | Gold | - | - | - | - | |||
Min: 5 Mult: 5 |
7081
(0+922+6159)In Stock | RH-5008 | ronghe | Pogo Pin Spring Probe Connector ROHS | C5277087 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
6887
(0+355+6532)In Stock | RH-5003 | ronghe | Pogo Pin Spring Probe Connector ROHS | C5199803 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
6768
(0+1485+5283)In Stock | BWCD-L6.0W2.0H2.0 | BAT WIRELESS | Pogo Pin Spring Probe Connector ROHS | C2826551 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
6676
(0+2549+4127)In Stock | YZ111115070P-02 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 7mm 50mΩ 10,000 times 3.8mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157250 | - | Bag-packed | Brass | 12V | 7mm | Single PIN Bit | Spring loaded pin (POGO PIN) | 1A | Gold | -20℃~+70℃ | 50mΩ | 3.8mm | 10,000 times | |||
Min: 1 Mult: 1 |
6574
(0+3476+3098)In Stock | YZ110615028F-01 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 2.8mm 50mΩ 2.1mm 10,000 times 1A Gold Pogo Pin Spring Probe Connector ROHS | C5203974 | - | Bag-packed | Brass | 12V | 2.8mm | Single PIN Bit | Spring loaded pin (POGO PIN) | 1A | Gold | -20℃~+70℃ | 50mΩ | 2.1mm | 10,000 times | |||
Min: 5 Mult: 5
Full Reel: 1000
|
6515
(0+4175+2340)In Stock | BWCD-L4.5W2.0H2.3 | BAT WIRELESS | Pogo Pin Spring Probe Connector ROHS | C2826546 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
6476
(0+2990+3486)In Stock | YZ188616058P-01 | Xinyangze | Brass 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 5.8mm 50mΩ 10,000 times 3.2mm 5A Gold Pogo Pin Spring Probe Connector ROHS | C5157232 | - | Bag-packed | Brass | 12V | 5.8mm | Single PIN Bit | Spring loaded pin (POGO PIN) | 5A | Gold | -40℃~+85℃ | 50mΩ | 3.2mm | 10,000 times | |||
Min: 1 Mult: 1 |
6407
(0+2916+3491)In Stock | YZ99515054D-01 | Xinyangze | Brass 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 5.4mm 50mΩ 10,000 times 4.4mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157446 | - | Bag-packed | Brass | 12V | 5.4mm | Single PIN Bit | Spring loaded pin (POGO PIN) | 1A | Gold | -40℃~+85℃ | 50mΩ | 4.4mm | 10,000 times | |||
Min: 5 Mult: 5 |
6279
(0+43+6236)In Stock | RH-5012 | ronghe | Pogo Pin Spring Probe Connector ROHS | C5199815 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
6255
(0+2859+3396)In Stock | YZ45450120R-01 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 12mm 50mΩ 10.5mm 10,000 times 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157417 | - | Bag-packed | Brass | 12V | 12mm | Single PIN Bit | Spring loaded pin (POGO PIN) | 1A | Gold | -20℃~+70℃ | 50mΩ | 10.5mm | 10,000 times | |||
Min: 5 Mult: 5
Full Reel: 1500
|
6158
(0+3885+2273)In Stock | BWCD-L4.0W2.0H1.0 | BAT WIRELESS | Pogo Pin Spring Probe Connector ROHS | C2826548 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
6155
(0+2947+3208)In Stock | YZ134112062B-02 | Xinyangze | Brass 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 6.2mm 50mΩ 10,000 times 4.2mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157493 | - | Bag-packed | Brass | 12V | 6.2mm | Single PIN Bit | Spring loaded pin (POGO PIN) | 1A | Gold | -40℃~+85℃ | 50mΩ | 4.2mm | 10,000 times | |||
Min: 5 Mult: 5 |
5950
(0+2590+3360)In Stock | YZ36930075R-01 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 7.5mm 50mΩ 10,000 times 6mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157437 | - | Bag-packed | Brass | 12V | 7.5mm | Single PIN Bit | Spring loaded pin (POGO PIN) | 1A | Gold | -20℃~+70℃ | 50mΩ | 6mm | 10,000 times | |||
Min: 5 Mult: 5 |
5884
(0+5882+2)In Stock | 5002 | Keystone | Pogo Pin Spring Probe Connector ROHS | C238123 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
5798
(0+3844+1954)In Stock | YTC1P-4520-01 | YIYUAN | Brass 12V Single PIN Bit Spring loaded pin (POGO PIN) 6.5mm 2.5A Gold Pogo Pin Spring Probe Connector ROHS | C5221294 | - | Bag-packed | Brass | 12V | 6.5mm | Single PIN Bit | Spring loaded pin (POGO PIN) | 2.5A | Gold | - | - | - | - | |||
Min: 5 Mult: 5 |
5700
(0+2640+3060)In Stock | YZP0590-30055-01 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 5.5mm 50mΩ 4.5mm 10,000 times 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157316 | - | Bag-packed | Brass | 12V | 5.5mm | Single PIN Bit | Spring loaded pin (POGO PIN) | 1A | Gold | -20℃~+70℃ | 50mΩ | 4.5mm | 10,000 times | |||
Min: 5 Mult: 5 |
5604
(0+1779+3825)In Stock | YZ72015053P-01 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 5.3mm 50mΩ 10,000 times 3.5mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157228 | - | Bag-packed | Brass | 12V | 5.3mm | Single PIN Bit | Spring loaded pin (POGO PIN) | 1A | Gold | -20℃~+70℃ | 50mΩ | 3.5mm | 10,000 times | |||
Min: 5 Mult: 5 |
5570
(0+1635+3935)In Stock | RH-5128 | ronghe | Pogo Pin Spring Probe Connector ROHS | C7589097 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - |