Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Material
|
Rated Voltage
|
Pitch
|
Operating Temperature Range
|
Type
|
Number of Pins
|
Overall Length/Height
|
Contact Resistance
|
Elastic Life
|
Operational Height
|
Rated Current
|
Contact Plating
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Material
|
Rated Voltage
|
Pitch
|
Operating Temperature Range
|
Type
|
Number of Pins
|
Overall Length/Height
|
Contact Resistance
|
Elastic Life
|
Operational Height
|
Rated Current
|
Contact Plating
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
1
(0+0+1)In Stock | YZ137715048P-06025-01 | Xinyangze | Brass 12V 2.54mm -20℃~+70℃ Spring loaded pin (POGO PIN) Six-PIN Bit 4.8mm 50mΩ 10,000 times 3.2mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5200691 | - | Bag-packed | Brass | 12V | 2.54mm | -20℃~+70℃ | Spring loaded pin (POGO PIN) | Six-PIN Bit | 4.8mm | 50mΩ | 10,000 times | 3.2mm | 1A | Gold | |||
Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| 966066-5 | TE Connectivity | Pogo Pin Spring Probe Connector ROHS | C5165102 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 | 0 | 5007 | Keystone | Pogo Pin Spring Probe Connector ROHS | C238125 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
1
(0+0+1)In Stock | YZ156015053P-02025-01 | Xinyangze | Brass 2.5mm 12V -40℃~+85℃ Spring loaded pin (POGO PIN) 5.3mm DualPINBit 50mΩ 10,000 times 3.5mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5200657 | - | Bag-packed | Brass | 12V | 2.5mm | -40℃~+85℃ | Spring loaded pin (POGO PIN) | DualPINBit | 5.3mm | 50mΩ | 10,000 times | 3.5mm | 1A | Gold | |||
Min: 1 Mult: 1 |
1
(0+1+0)In Stock | YZB0008-20068-02040-01 | Xinyangze | Brass 12V 4mm -40℃~+85℃ Spring loaded pin (POGO PIN) 6.8mm DualPINBit 50mΩ 10,000 times 5.1mm 4A Gold Pogo Pin Spring Probe Connector ROHS | C3001940 | - | Bag-packed | Brass | 12V | 4mm | -40℃~+85℃ | Spring loaded pin (POGO PIN) | DualPINBit | 6.8mm | 50mΩ | 10,000 times | 5.1mm | 4A | Gold | |||
Min: 1 Mult: 1 |
1
(0+0+1)In Stock | 223969-1 | TE Connectivity | Pogo Pin Spring Probe Connector ROHS | C5171650 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
1
(0+0+1)In Stock | 5012 | Keystone | Pogo Pin Spring Probe Connector ROHS | C2906766 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 | 0 | YZ115915070F-02025-02 | Xinyangze | Brass 2.5mm 12V -40℃~+85℃ Spring loaded pin (POGO PIN) 7mm DualPINBit 50mΩ 10,000 times 5.8mm 2A Gold Pogo Pin Spring Probe Connector ROHS | C5296814 | - | Bag-packed | Brass | 12V | 2.5mm | -40℃~+85℃ | Spring loaded pin (POGO PIN) | DualPINBit | 7mm | 50mΩ | 10,000 times | 5.8mm | 2A | Gold | |||
Min: 5 Mult: 5
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 5016 | Keystone | Pogo Pin Spring Probe Connector ROHS | C238129 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | YZT0243-20033-02025-01 | Xinyangze | Brass 2.5mm 12V 3.3mm -40℃~+85℃ DualPINBit Magnetic Spring-loaded Pin Socket 50mΩ 1A Gold Pogo Pin Spring Probe Connector ROHS | C3001862 | - | Bag-packed | Brass | 12V | 2.5mm | -40℃~+85℃ | Magnetic Spring-loaded Pin Socket | DualPINBit | 3.3mm | 50mΩ | - | - | 1A | Gold | |||
Min: 1 Mult: 1 | 0 | YZ103915020T-04025-01 | Xinyangze | Brass 2.54mm -40℃~+85℃ Magnetic Spring-loaded Pin Socket 2mm Four-PIN Bit 50mΩ 10,000 times Gold Pogo Pin Spring Probe Connector ROHS | C3001860 | - | Bag-packed | Brass | - | 2.54mm | -40℃~+85℃ | Magnetic Spring-loaded Pin Socket | Four-PIN Bit | 2mm | 50mΩ | 10,000 times | - | - | Gold | |||
Min: 1 Mult: 1
Full Reel: 6000
| 0 | 1656-1-57-15-00-00-03-0 | Mill-Max Mfg. Corp. | Pogo Pin Spring Probe Connector ROHS | C22021300 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | YZR0158-20050-04025-01 | Xinyangze | Brass 2.5mm 12V -20℃~+70℃ Magnetic Spring-Loaded Pogo Pin Male Base 5mm Four-PIN Bit 50mΩ 10,000 times 4mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5126843 | - | Bag-packed | Brass | 12V | 2.5mm | -20℃~+70℃ | Magnetic Spring-Loaded Pogo Pin Male Base | Four-PIN Bit | 5mm | 50mΩ | 10,000 times | 4mm | 1A | Gold | |||
Min: 1 Mult: 1 | Discontinued at LCSC | YZP0048-20048-05025-01 | Xinyangze | Brass 2.5mm 12V -20℃~+70℃ Magnetic Spring-Loaded Pogo Pin Male Base 4.8mm Five-PIN Bit 50mΩ 10,000 times 3.1mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5126847 | - | Bag-packed | Brass | 12V | 2.5mm | -20℃~+70℃ | Magnetic Spring-Loaded Pogo Pin Male Base | Five-PIN Bit | 4.8mm | 50mΩ | 10,000 times | 3.1mm | 1A | Gold | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| M39029/57-357 | Amphenol ICC | Pogo Pin Spring Probe Connector ROHS | C7471436 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 640
| 0 | 806-22-001-10-004191 | Mill-Max Mfg. Corp. | Pogo Pin Spring Probe Connector ROHS | C21301306 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | J-1907PU-1-00-0000 | YOKOWO CO.,LTD | Pogo Pin Spring Probe Connector ROHS | C21300813 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 807-22-001-30-001101 | Mill-Max Mfg. Corp. | Pogo Pin Spring Probe Connector ROHS | C21301308 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 807-22-001-10-016101 | Mill-Max Mfg. Corp. | Pogo Pin Spring Probe Connector ROHS | C21493216 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 90204-AS | Preci-Dip | Pogo Pin Spring Probe Connector ROHS | C21493916 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | A-CSL-S-020-B7-A | Assmann WSW Components | Pogo Pin Spring Probe Connector ROHS | C21636034 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 0854-0-15-20-82-14-11-0 | Mill-Max Mfg. Corp. | Pogo Pin Spring Probe Connector ROHS | C21724387 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | J-2007PU-1-00-0000 | YOKOWO CO.,LTD | Pogo Pin Spring Probe Connector ROHS | C20884727 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | YZ46308059D-02 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 5.9mm 50mΩ 10,000 times 5.05mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157448 | - | Bag-packed | Brass | 12V | - | -20℃~+70℃ | Spring loaded pin (POGO PIN) | Single PIN Bit | 5.9mm | 50mΩ | 10,000 times | 5.05mm | 1A | Gold | |||
Min: 1 Mult: 1 | 0 | YZP0531-22068-01 | Xinyangze | Brass 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 6.8mm 50mΩ 10,000 times 5A Gold Pogo Pin Spring Probe Connector ROHS | C5157504 | - | Bag-packed | Brass | 12V | - | -40℃~+85℃ | Spring loaded pin (POGO PIN) | Single PIN Bit | 6.8mm | 50mΩ | 10,000 times | - | 5A | Gold |