Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Material
|
Pitch
|
Operating Temperature Range
|
Type
|
Overall Length/Height
|
Number of Pins
|
Contact Resistance
|
Elastic Life
|
Contact Plating
|
Rated Voltage
|
Rated Current
|
Operational Height
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Material
|
Pitch
|
Operating Temperature Range
|
Type
|
Overall Length/Height
|
Number of Pins
|
Contact Resistance
|
Elastic Life
|
Contact Plating
|
Rated Voltage
|
Rated Current
|
Operational Height
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | YZ103915020T-04025-01 | Xinyangze | Brass 2.54mm -40℃~+85℃ Magnetic Spring-loaded Pin Socket 2mm Four-PIN Bit 50mΩ 10,000 times Gold Pogo Pin Spring Probe Connector ROHS | C3001860 | - | Bag-packed | Brass | 2.54mm | -40℃~+85℃ | Magnetic Spring-loaded Pin Socket | 2mm | Four-PIN Bit | 50mΩ | 10,000 times | Gold | - | - | - | ||
| Min: 1 Mult: 1 | 0 | YZP0531-22068-01 | Xinyangze | Brass 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 6.8mm 50mΩ 10,000 times 5A Gold Pogo Pin Spring Probe Connector ROHS | C5157504 | - | Bag-packed | Brass | - | -40℃~+85℃ | Spring loaded pin (POGO PIN) | 6.8mm | Single PIN Bit | 50mΩ | 10,000 times | Gold | 12V | 5A | - | ||
| Min: 1 Mult: 1 | 0 | YZR0158-20050-03025-01 | Xinyangze | Brass 2.5mm 12V 5mm -20℃~+70℃ TriplePINBit Magnetic Spring-Loaded Pogo Pin Male Base 50mΩ 10,000 times 4mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5126841 | - | Bag-packed | Brass | 2.5mm | -20℃~+70℃ | Magnetic Spring-Loaded Pogo Pin Male Base | 5mm | TriplePINBit | 50mΩ | 10,000 times | Gold | 12V | 1A | 4mm | ||
| Min: 1 Mult: 1 | 0 | YZ46308059D-02 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 5.9mm 50mΩ 10,000 times 5.05mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157448 | - | Bag-packed | Brass | - | -20℃~+70℃ | Spring loaded pin (POGO PIN) | 5.9mm | Single PIN Bit | 50mΩ | 10,000 times | Gold | 12V | 1A | 5.05mm | ||
Min: 1 Mult: 1 | Not available now | YZP0048-20048-05025-01 | Xinyangze | Brass 2.5mm 12V -20℃~+70℃ Magnetic Spring-Loaded Pogo Pin Male Base 4.8mm Five-PIN Bit 50mΩ 10,000 times 3.1mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5126847 | - | Bag-packed | Brass | 2.5mm | -20℃~+70℃ | Magnetic Spring-Loaded Pogo Pin Male Base | 4.8mm | Five-PIN Bit | 50mΩ | 10,000 times | Gold | 12V | 1A | 3.1mm | |||
| Min: 1 Mult: 1 | 0 | YZR0158-20050-04025-01 | Xinyangze | Brass 2.5mm 12V -20℃~+70℃ Magnetic Spring-Loaded Pogo Pin Male Base 5mm Four-PIN Bit 50mΩ 10,000 times 4mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5126843 | - | Bag-packed | Brass | 2.5mm | -20℃~+70℃ | Magnetic Spring-Loaded Pogo Pin Male Base | 5mm | Four-PIN Bit | 50mΩ | 10,000 times | Gold | 12V | 1A | 4mm | ||
| Min: 1 Mult: 1 | 0 | YZT0243-20033-02025-01 | Xinyangze | Brass 2.5mm 12V 3.3mm -40℃~+85℃ DualPINBit Magnetic Spring-loaded Pin Socket 50mΩ 1A Gold Pogo Pin Spring Probe Connector ROHS | C3001862 | - | Bag-packed | Brass | 2.5mm | -40℃~+85℃ | Magnetic Spring-loaded Pin Socket | 3.3mm | DualPINBit | 50mΩ | - | Gold | 12V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | 0908-2-CLIP | Preci-Dip | Pogo Pin Spring Probe Connector ROHS | C22044452 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | YZ78915075P-02030-01 | Xinyangze | Brass 12V 3mm -20℃~+70℃ Spring loaded pin (POGO PIN) 7.5mm DualPINBit 50mΩ 5.5mm 10,000 times 3A Gold Pogo Pin Spring Probe Connector ROHS | C5200662 | - | Bag-packed | Brass | 3mm | -20℃~+70℃ | Spring loaded pin (POGO PIN) | 7.5mm | DualPINBit | 50mΩ | 10,000 times | Gold | 12V | 3A | 5.5mm | ||
| Min: 1 Mult: 1 | 0 | YZT0186-20040-10025-01 | Xinyangze | Brass 2.5mm -40℃~+85℃ Spring loaded pin (POGO PIN) 4mm Ten PIN Bit Gold Pogo Pin Spring Probe Connector ROHS | C5296826 | - | Bag-packed | Brass | 2.5mm | -40℃~+85℃ | Spring loaded pin (POGO PIN) | 4mm | Ten PIN Bit | - | - | Gold | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | 1559-1-57-15-00-00-03-0 | Mill-Max Mfg. Corp. | Pogo Pin Spring Probe Connector ROHS | C20699759 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 0858-0-15-20-82-14-11-0 | Mill-Max Mfg. Corp. | Pogo Pin Spring Probe Connector ROHS | C21873051 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| M39029/57-357 | Amphenol ICC | Pogo Pin Spring Probe Connector ROHS | C7471436 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PH-MVF-5370 | ADAM TECH | Pogo Pin Spring Probe Connector ROHS | C22030672 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | YZR0153-18023-01 | Xinyangze | Lead-free copper 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 2.3mm 50mΩ 1.8mm 10,000 times 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157374 | - | Bag-packed | Lead-free copper | - | -40℃~+85℃ | Spring loaded pin (POGO PIN) | 2.3mm | Single PIN Bit | 50mΩ | 10,000 times | Gold | 12V | 1A | 1.8mm | ||
| Min: 1 Mult: 1 | 0 | 90637-AS | Preci-Dip | Pogo Pin Spring Probe Connector ROHS | C21990616 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PH-MVS-4355 | ADAM TECH | Pogo Pin Spring Probe Connector ROHS | C21675515 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 7973-0-15-20-77-14-11-0 | Mill-Max Mfg. Corp. | Pogo Pin Spring Probe Connector ROHS | C21558874 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | P1113CA3 | Harwin | Pogo Pin Spring Probe Connector ROHS | C21563171 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 0947-0-15-20-77-14-11-0 | Mill-Max Mfg. Corp. | Pogo Pin Spring Probe Connector ROHS | C21052667 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PH-MVP-3350 | ADAM TECH | Pogo Pin Spring Probe Connector ROHS | C21463391 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PH-MVF-5380 | ADAM TECH | Pogo Pin Spring Probe Connector ROHS | C21392614 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | P1113SS3 | Harwin | Pogo Pin Spring Probe Connector ROHS | C21197634 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PH-MVF-5365 | ADAM TECH | Pogo Pin Spring Probe Connector ROHS | C21198215 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 0854-0-15-20-82-14-11-0 | Mill-Max Mfg. Corp. | Pogo Pin Spring Probe Connector ROHS | C21724387 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - |