Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Material
|
Rated Voltage
|
Number of Pins
|
Operating Temperature Range
|
Type
|
Overall Length/Height
|
Contact Resistance
|
Operational Height
|
Elastic Life
|
Rated Current
|
Contact Plating
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Material
|
Rated Voltage
|
Number of Pins
|
Operating Temperature Range
|
Type
|
Overall Length/Height
|
Contact Resistance
|
Operational Height
|
Elastic Life
|
Rated Current
|
Contact Plating
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1000
|
1002
(0+0+1002)In Stock | YZ68015068P-02 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 6.8mm 50mΩ 4.7mm 10,000 times 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157303 | - | Tape & Reel (TR) | Brass | 12V | Single PIN Bit | -20℃~+70℃ | Spring loaded pin (POGO PIN) | 6.8mm | 50mΩ | 4.7mm | 10,000 times | 1A | Gold | ||
| Min: 5 Mult: 5 |
1000
(0+1000+0)In Stock | YZ229715053P-01 | Xinyangze | Brass 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 5.3mm 50mΩ 10,000 times 3.5mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157229 | - | Bag-packed | Brass | 12V | Single PIN Bit | -40℃~+85℃ | Spring loaded pin (POGO PIN) | 5.3mm | 50mΩ | 3.5mm | 10,000 times | 1A | Gold | ||
| Min: 5 Mult: 5 |
1000
(0+1000+0)In Stock | YZ53415080R-01 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 8mm 50mΩ 10,000 times 6.5mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157412 | - | Bag-packed | Brass | 12V | Single PIN Bit | -20℃~+70℃ | Spring loaded pin (POGO PIN) | 8mm | 50mΩ | 6.5mm | 10,000 times | 1A | Gold | ||
| Min: 5 Mult: 5 |
1000
(0+1000+0)In Stock | YZP0123-20053-01 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 5.3mm 50mΩ 10,000 times 3.5mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157230 | - | Bag-packed | Brass | 12V | Single PIN Bit | -20℃~+70℃ | Spring loaded pin (POGO PIN) | 5.3mm | 50mΩ | 3.5mm | 10,000 times | 1A | Gold | ||
| Min: 5 Mult: 5 |
1000
(0+1000+0)In Stock | YZR0089-20030-01 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 3mm 50mΩ 2.3mm 10,000 times 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157380 | - | Bag-packed | Brass | 12V | Single PIN Bit | -20℃~+70℃ | Spring loaded pin (POGO PIN) | 3mm | 50mΩ | 2.3mm | 10,000 times | 1A | Gold | ||
| Min: 5 Mult: 5 |
1000
(0+0+1000)In Stock | YZP0300-20053-03 | Xinyangze | Brass 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 5.3mm 50mΩ 10,000 times 2.6mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C7471670 | - | Bag-packed | Brass | 12V | Single PIN Bit | -40℃~+85℃ | Spring loaded pin (POGO PIN) | 5.3mm | 50mΩ | 2.6mm | 10,000 times | 1A | Gold | ||
| Min: 5 Mult: 5 |
1000
(0+0+1000)In Stock | YZP0722-20108-03 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 10.8mm 50mΩ 8.4mm 10,000 times 2A Platinum Pogo Pin Spring Probe Connector ROHS | C7471733 | - | Bag-packed | Brass | 12V | Single PIN Bit | -20℃~+70℃ | Spring loaded pin (POGO PIN) | 10.8mm | 50mΩ | 8.4mm | 10,000 times | 2A | Platinum | ||
| Min: 5 Mult: 5 |
1000
(0+1000+0)In Stock | YZR0018-15030-01 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 3mm 50mΩ 2.3mm 10,000 times 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157381 | - | Bag-packed | Brass | 12V | Single PIN Bit | -20℃~+70℃ | Spring loaded pin (POGO PIN) | 3mm | 50mΩ | 2.3mm | 10,000 times | 1A | Gold | ||
| Min: 1 Mult: 1 |
1000
(0+1000+0)In Stock | YZP0442-20061-02 | Xinyangze | Lead-free Copper 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 6.1mm 50mΩ 4.7mm 10,000 times 1A Gold Pogo Pin Spring Probe Connector ROHS | C7471679 | - | Bag-packed | Lead-free Copper | 12V | Single PIN Bit | -20℃~+70℃ | Spring loaded pin (POGO PIN) | 6.1mm | 50mΩ | 4.7mm | 10,000 times | 1A | Gold | ||
| Min: 5 Mult: 5 |
1000
(0+1000+0)In Stock | YZR0154-15039-02 | Xinyangze | Lead-free Copper 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 3.9mm 50mΩ 10,000 times 3.1mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157388 | - | Bag-packed | Lead-free Copper | 12V | Single PIN Bit | -20℃~+70℃ | Spring loaded pin (POGO PIN) | 3.9mm | 50mΩ | 3.1mm | 10,000 times | 1A | Gold | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1000
(0+0+1000)In Stock | YZP0188-20044-02 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 4.4mm 50mΩ 10,000 times 2.6mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157339 | - | Tape & Reel (TR) | Brass | 12V | Single PIN Bit | -20℃~+70℃ | Spring loaded pin (POGO PIN) | 4.4mm | 50mΩ | 2.6mm | 10,000 times | 1A | Gold | ||
| Min: 5 Mult: 5 |
1000
(0+1000+0)In Stock | YZR0163-15038-02 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 3.8mm 50mΩ 10,000 times 3.3mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157386 | - | Bag-packed | Brass | 12V | Single PIN Bit | -20℃~+70℃ | Spring loaded pin (POGO PIN) | 3.8mm | 50mΩ | 3.3mm | 10,000 times | 1A | Gold | ||
| Min: 5 Mult: 5 |
1000
(0+1000+0)In Stock | YZ191515082P-01 | Xinyangze | Brass 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 8.25mm 50mΩ 5.5mm 10,000 times 3A Gold Pogo Pin Spring Probe Connector ROHS | C5157267 | - | Bag-packed | Brass | 12V | Single PIN Bit | -40℃~+85℃ | Spring loaded pin (POGO PIN) | 8.25mm | 50mΩ | 5.5mm | 10,000 times | 3A | Gold | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1000
(0+0+1000)In Stock | YZP0336-20061-02 | Xinyangze | Lead-free Copper 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 6.1mm 50mΩ 4.1mm 10,000 times 2A Gold Pogo Pin Spring Probe Connector ROHS | C5157352 | - | Tape & Reel (TR) | Lead-free Copper | 12V | Single PIN Bit | -40℃~+85℃ | Spring loaded pin (POGO PIN) | 6.1mm | 50mΩ | 4.1mm | 10,000 times | 2A | Gold | ||
| Min: 5 Mult: 5 |
1000
(0+1000+0)In Stock | YZR0132-20040-01 | Xinyangze | Lead-free Copper 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 4mm 50mΩ 10,000 times 3.6mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157390 | - | Bag-packed | Lead-free Copper | 12V | Single PIN Bit | -20℃~+70℃ | Spring loaded pin (POGO PIN) | 4mm | 50mΩ | 3.6mm | 10,000 times | 1A | Gold | ||
| Min: 1 Mult: 1 |
1000
(0+0+1000)In Stock | YZ68332070D-01 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 7mm 50mΩ 5.4mm 10,000 times 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157460 | - | Bag-packed | Brass | 12V | Single PIN Bit | -20℃~+70℃ | Spring loaded pin (POGO PIN) | 7mm | 50mΩ | 5.4mm | 10,000 times | 1A | Gold | ||
| Min: 5 Mult: 5 |
1000
(0+1000+0)In Stock | YZ87215040R-01 | Xinyangze | Brass 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 4mm 50mΩ 10,000 times 3mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157393 | - | Bag-packed | Brass | 12V | Single PIN Bit | -40℃~+85℃ | Spring loaded pin (POGO PIN) | 4mm | 50mΩ | 3mm | 10,000 times | 1A | Gold | ||
| Min: 5 Mult: 5 |
1000
(0+0+1000)In Stock | YZR0140-20040-01 | Xinyangze | Brass 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 4mm 50mΩ 10,000 times 3.2mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157389 | - | Bag-packed | Brass | 12V | Single PIN Bit | -40℃~+85℃ | Spring loaded pin (POGO PIN) | 4mm | 50mΩ | 3.2mm | 10,000 times | 1A | Gold | ||
| Min: 1 Mult: 1 |
999
(0+999+0)In Stock | YZ215115105P-01 | Xinyangze | Brass 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 10.5mm 50mΩ 10,000 times 7.1mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157329 | - | Bag-packed | Brass | 12V | Single PIN Bit | -40℃~+85℃ | Spring loaded pin (POGO PIN) | 10.5mm | 50mΩ | 7.1mm | 10,000 times | 1A | Gold | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
995
(0+0+995)In Stock | YZP0060-20063-02 | Xinyangze | Brass 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 6.3mm 50mΩ 4.1mm 10,000 times 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157300 | - | Tape & Reel (TR) | Brass | 12V | Single PIN Bit | -40℃~+85℃ | Spring loaded pin (POGO PIN) | 6.3mm | 50mΩ | 4.1mm | 10,000 times | 1A | Gold | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
995
(0+0+995)In Stock | YZP0292-14055-02 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 5.4mm 50mΩ 10,000 times 3.7mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157346 | - | Tape & Reel (TR) | Brass | 12V | Single PIN Bit | -20℃~+70℃ | Spring loaded pin (POGO PIN) | 5.4mm | 50mΩ | 3.7mm | 10,000 times | 1A | Gold | ||
| Min: 5 Mult: 5 |
995
(0+995+0)In Stock | YZP0062-20063-01 | Xinyangze | Brass 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 6.3mm 50mΩ 10,000 times 4.9mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157243 | - | Bag-packed | Brass | 12V | Single PIN Bit | -40℃~+85℃ | Spring loaded pin (POGO PIN) | 6.3mm | 50mΩ | 4.9mm | 10,000 times | 1A | Gold | ||
| Min: 5 Mult: 5 |
993
(0+0+993)In Stock | YZ19415060R-02 | Xinyangze | Brass 12V Single PIN Bit -20℃~+70℃ Spring loaded pin (POGO PIN) 6mm 50mΩ 4.8mm 10,000 times 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157404 | - | Bag-packed | Brass | 12V | Single PIN Bit | -20℃~+70℃ | Spring loaded pin (POGO PIN) | 6mm | 50mΩ | 4.8mm | 10,000 times | 1A | Gold | ||
| Min: 5 Mult: 5 |
992
(0+990+2)In Stock | YZP0243-20050-01 | Xinyangze | Brass 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 5mm 50mΩ 10,000 times 3.3mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157226 | - | Bag-packed | Brass | 12V | Single PIN Bit | -40℃~+85℃ | Spring loaded pin (POGO PIN) | 5mm | 50mΩ | 3.3mm | 10,000 times | 1A | Gold | ||
| Min: 5 Mult: 5 |
990
(0+990+0)In Stock | YZ205715068P-01 | Xinyangze | Brass 12V -40℃~+85℃ Single PIN Bit Spring loaded pin (POGO PIN) 6.8mm 50mΩ 10,000 times 3.6mm 1A Gold Pogo Pin Spring Probe Connector ROHS | C5157249 | - | Bag-packed | Brass | 12V | Single PIN Bit | -40℃~+85℃ | Spring loaded pin (POGO PIN) | 6.8mm | 50mΩ | 3.6mm | 10,000 times | 1A | Gold |