Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 20SEP150M+T | PANASONIC | 20V 150uF Polymer ±20% 20mΩ 216mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274555 | Plugin,D10xL13mm | Tape & Reel (TR) | 20V | 150uF | Polymer | ±20% | 5mm | 13mm | 20mΩ | 216mA@120Hz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCG1C681MCL1GS | Nichicon | 16V 680uF Polymer ±20% 18mΩ 4.1A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274560 | SMD,D10xL12.7mm | Tape & Reel (TR) | 16V | 680uF | Polymer | ±20% | - | 12.7mm | 18mΩ | 4.1A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 16SVPG820M | PANASONIC | 16V 820uF Polymer ±20% 9mΩ 285mA@120Hz SMD Polymer Aluminum Capacitors ROHS | C3274567 | SMD | Tape & Reel (TR) | 16V | 820uF | Polymer | ±20% | - | - | 9mΩ | 285mA@120Hz | - | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597405E3 | Vishay Intertech | 10V 470uF Polymer ±20% 12mΩ 225mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274569 | SMD,D8xL12mm | Box-packed | 10V | 470uF | Polymer | ±20% | - | 12mm | 12mΩ | 225mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCX1V560MCL1GS | Nichicon | 35V 56uF Polymer ±20% 33mΩ 2A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274572 | SMD,D8xL12mm | Tape & Reel (TR) | 35V | 56uF | Polymer | ±20% | - | 12mm | 33mΩ | 2A@100kHz | 8mm | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A758BG227M0GAAE020 | KEMET | 4V 220uF Polymer ±20% 20mΩ 2.5A@100kHz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C3274601 | Plugin,D5xL8mm | Tape & Reel (TR) | 4V | 220uF | Polymer | ±20% | 2mm | 8mm | 20mΩ | 2.5A@100kHz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RL81C101MDN1PX | Nichicon | 16V 100uF Polymer ±20% 12mΩ 500mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3274617 | Plugin,D8xL9mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 3.5mm | 9mm | 12mΩ | 500mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCG0E152MCL1GS | Nichicon | 2.5V 1500uF Polymer ±20% 17mΩ 4.1A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3274633 | SMD,D10xL8mm | Tape & Reel (TR) | 2.5V | 1500uF | Polymer | ±20% | - | 8mm | 17mΩ | 4.1A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218497903E3 | Vishay Intertech | 100V 22uF Polymer ±20% 40mΩ 2.1A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274640 | SMD,D10xL12.7mm | Tape & Reel (TR) | 100V | 22uF | Polymer | ±20% | - | 12.7mm | 40mΩ | 2.1A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXG160ARA390ME46G | NCC(Nippon Chemi-Con) | 16V 39uF Polymer ±20% 50mΩ 1.86A@100kHz SMD,D5xL4.8mm Polymer Aluminum Capacitors ROHS | C3274646 | SMD,D5xL4.8mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 4.8mm | 50mΩ | 1.86A@100kHz | 5mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLF0E122MDO1TD | Nichicon | 2.5V 1200uF Polymer ±20% 8mΩ 5.3A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274648 | Plugin,D10xL13mm | Tape & Reel (TR) | 2.5V | 1200uF | Polymer | ±20% | 5mm | 13mm | 8mΩ | 5.3A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR71C101MDN1PX | Nichicon | 16V 100uF Polymer ±20% 7mΩ 560mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274658 | Plugin,D8xL13mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 3.5mm | 13mm | 7mΩ | 560mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 4SWZ180M1.9X7.3 | Rubycon | 4V 180uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274667 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 180uF | Polymer | ±20% | - | 7.3mm | 9mΩ | - | 1.9mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2R5SEPC820M | PANASONIC | 2.5V 820uF Polymer ±20% 7mΩ 305mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274670 | Plugin,D8xL13mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 13mm | 7mΩ | 305mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS0G561MDN1 | Nichicon | 4V 560uF Polymer ±20% 10mΩ 523mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274682 | Plugin,D8xL13mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.5mm | 13mm | 10mΩ | 523mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2SLG150M1.4X7.3 | Rubycon | 2V 150uF Polymer ±20% 9mΩ 2.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274704 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 150uF | Polymer | ±20% | - | 7.3mm | 9mΩ | 2.7A@100kHz | 1.4mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097503E3 | Vishay Intertech | 16V 68uF Polymer ±20% 2.44A@100kHz SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS | C3274711 | SMD,D6.3xL5.9mm | Tape & Reel (TR) | 16V | 68uF | Polymer | ±20% | - | 5.9mm | - | 2.44A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A750EK567M0JAAE018 | KEMET | 6.3V 560uF Polymer ±20% 18mΩ 155mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3274714 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 6.3V | 560uF | Polymer | ±20% | 2.5mm | 9mm | 18mΩ | 155mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A755MS108M1AAAE013 | KEMET | 10V 1000uF Polymer ±20% 13mΩ 255mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274757 | Plugin,D10xL13mm | Box-packed | 10V | 1000uF | Polymer | ±20% | 5mm | 13mm | 13mΩ | 255mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A750BK127M1AAAE024 | KEMET | 10V 120uF Polymer ±20% 24mΩ 124.5mA@120Hz Plugin,D5xL9mm Polymer Aluminum Capacitors ROHS | C3274759 | Plugin,D5xL9mm | Tape & Reel (TR) | 10V | 120uF | Polymer | ±20% | 2mm | 9mm | 24mΩ | 124.5mA@120Hz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V107M002ATE028 | KEMET | 2V 100uF Polymer ±20% 28mΩ 3.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274773 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 100uF | Polymer | ±20% | - | 2mm | 28mΩ | 3.1A@100kHz | - | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | A750KR158M0EAAE007 | KEMET | 2.5V 1500uF Polymer ±20% 7mΩ 305mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274802 | Plugin,D8xL13mm | Tape & Reel (TR) | 2.5V | 1500uF | Polymer | ±20% | 3.5mm | 13mm | 7mΩ | 305mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A758EK336M1EAAE040 | KEMET | 25V 33uF Polymer ±20% 40mΩ 3.1A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3274817 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 25V | 33uF | Polymer | ±20% | 2.5mm | 9mm | 40mΩ | 3.1A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCF1E560MCL1GS | Nichicon | 25V 56uF Polymer ±20% 28mΩ 3.8A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274822 | SMD,D10xL12.7mm | Tape & Reel (TR) | 25V | 56uF | Polymer | ±20% | - | 12.7mm | 28mΩ | 3.8A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS1C101MDN1 | Nichicon | 16V 100uF Polymer ±20% 21mΩ 390mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274828 | Plugin,D8xL13mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 3.5mm | 13mm | 21mΩ | 390mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ |