Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A765EB566M1CLAE025 | KEMET | 16V 56uF Polymer ±20% 25mΩ 122mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274532 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 56uF | Polymer | ±20% | - | 25mΩ | 6mm | 122mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCR1K470MCL1GS | Nichicon | 80V 47uF Polymer ±20% 33mΩ 1.7A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3274545 | SMD,D10xL10mm | Tape & Reel (TR) | 80V | 47uF | Polymer | ±20% | - | 33mΩ | 10mm | 1.7A@100kHz | 10mm | -55℃~+125℃ | 4000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218197703E3 | Vishay Intertech | 4V 330uF Polymer ±20% 2.8A@100kHz SMD,D6xL5.9mm Polymer Aluminum Capacitors ROHS | C3274547 | SMD,D6xL5.9mm | Tape & Reel (TR) | 4V | 330uF | Polymer | ±20% | - | - | 5.9mm | 2.8A@100kHz | 6mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2SXE220M1.9X7.3 | Rubycon | 2V 220uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274558 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 220uF | Polymer | ±20% | - | 9mΩ | 7.3mm | - | 1.9mm | -25℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CS1D150R | PANASONIC | 20V 15uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274568 | SMD,4.3x7.3mm | Tape & Reel (TR) | 20V | 15uF | Polymer | ±20% | - | 40mΩ | 1.2mm | 3.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS0J391MDN1PX | Nichicon | 6.3V 390uF Polymer ±20% 10mΩ 523mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274580 | Plugin,D8xL13mm | Tape & Reel (TR) | 6.3V | 390uF | Polymer | ±20% | 3.5mm | 10mΩ | 13mm | 523mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 4SEP220M | PANASONIC | 4V 220uF Polymer ±20% 35mΩ 128mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C3274581 | Plugin,D8xL7mm | Tape & Reel (TR) | 4V | 220uF | Polymer | ±20% | 3.5mm | 35mΩ | 7mm | 128mA@120Hz | 8mm | -55℃~+125℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RE50G561MDN1PX | Nichicon | 4V 560uF Polymer ±20% 5mΩ 630mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3274627 | Plugin,D8xL9mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.5mm | 5mΩ | 9mm | 630mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497355E3 | Vishay Intertech | 4V 220uF Polymer ±20% 22mΩ 140mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274641 | SMD,D6.3xL6.1mm | Box-packed | 4V | 220uF | Polymer | ±20% | - | 22mΩ | 6.1mm | 140mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A750EK567M0GAAE018 | KEMET | 4V 560uF Polymer ±20% 18mΩ 155mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3274643 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 2.5mm | 18mΩ | 9mm | 155mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RE50E561MDN1 | Nichicon | 2.5V 560uF Polymer ±20% 5mΩ 630mA@120Hz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C3274665 | Plugin,D8xL8mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | 3.5mm | 5mΩ | 8mm | 630mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVM-10V470ME60E-R2 | Taiyo Yuden | 10V 47uF Polymer ±20% 28mΩ 2.31A@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3274669 | SMD,D5xL6mm | Tape & Reel (TR) | 10V | 47uF | Polymer | ±20% | - | 28mΩ | 6mm | 2.31A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 80SXE27M | PANASONIC | 80V 27uF Polymer ±20% 35mΩ 39mA@120Hz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274674 | Plugin,D8xL12mm | Tape & Reel (TR) | 80V | 27uF | Polymer | ±20% | 3.5mm | 35mΩ | 12mm | 39mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | RNL1C122MDS1 | Nichicon | 16V 1200uF Polymer ±20% 8mΩ 750mA@120Hz Plugin,D8xL21.5mm Polymer Aluminum Capacitors ROHS | C3274694 | Plugin,D8xL21.5mm | Tape & Reel (TR) | 16V | 1200uF | Polymer | ±20% | 3.5mm | 8mΩ | 21.5mm | 750mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759KK225M2EAAE685 | KEMET | 250V 2.2uF Polymer ±20% 685mΩ 10.5mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3274703 | Plugin,D8xL9mm | Tape & Reel (TR) | 250V | 2.2uF | Polymer | ±20% | 3.5mm | 685mΩ | 9mm | 10.5mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 2SEPC820MX+TSS | PANASONIC | 2.5V 820uF Polymer ±20% 7mΩ 305mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3274705 | Plugin,D8xL9mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 7mΩ | 9mm | 305mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLG0G122MCO1TD | Nichicon | 4V 1200uF Polymer ±20% 9mΩ 5.9A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3274715 | Plugin,D8xL9mm | Tape & Reel (TR) | 4V | 1200uF | Polymer | ±20% | 3.5mm | 9mΩ | 9mm | 5.9A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497561E3 | Vishay Intertech | 20V 220uF Polymer ±20% 22mΩ 200mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274725 | SMD,D8xL12mm | Box-packed | 20V | 220uF | Polymer | ±20% | - | 22mΩ | 12mm | 200mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-SL0E151R | PANASONIC | 2.5V 150uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274734 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 150uF | Polymer | ±20% | - | 9mΩ | 1.8mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2SEPC390M+TSS | PANASONIC | 2.5V 390uF Polymer ±20% 10mΩ 195mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274738 | Plugin,D6.3xL6mm | Tape & Reel (TR) | 2.5V | 390uF | Polymer | ±20% | 2.5mm | 10mΩ | 6mm | 195mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPA1C221MCN1GS | Nichicon | 16V 220uF Polymer ±20% 22mΩ 345mA@120Hz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3274750 | SMD,D10xL8mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | - | 22mΩ | 8mm | 345mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLV1J270MDL1TD | Nichicon | 63V 27uF Polymer ±20% 33mΩ 2.1A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274755 | Plugin,D8xL12mm | Tape & Reel (TR) | 63V | 27uF | Polymer | ±20% | 3.5mm | 33mΩ | 12mm | 2.1A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2SZE150M1.4X7.3 | Rubycon | 2V 150uF Polymer ±20% 5mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274762 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 150uF | Polymer | ±20% | - | 5mΩ | 7.3mm | - | 1.4mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697301E3 | Vishay Intertech | 6.3V 100uF Polymer ±20% 35mΩ 110mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274766 | SMD,D6.3xL6.1mm | Box-packed | 6.3V | 100uF | Polymer | ±20% | - | 35mΩ | 6.1mm | 110mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 2R5SVPA180MAA | PANASONIC | 2.5V 180uF Polymer ±20% 20mΩ 134.5mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274778 | SMD,D6.3xL6mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | - | 20mΩ | 6mm | 134.5mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ |