Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL218697107E3 | Vishay Intertech | 50V 47uF Polymer ±20% 30mΩ 140mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275482 | SMD,D10xL12.7mm | Box-packed | 50V | 47uF | Polymer | ±20% | - | 12.7mm | 30mΩ | 140mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | PLV1H330MCL1TD | Nichicon | 50V 33uF Polymer ±20% 32mΩ 1.9A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275489 | Plugin,D8xL9mm | Tape & Reel (TR) | 50V | 33uF | Polymer | ±20% | 3.5mm | 9mm | 32mΩ | 1.9A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 10SVP47M | PANASONIC | 10V 47uF Polymer ±20% 50mΩ 81mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275500 | SMD,D6.3xL6mm | Tape & Reel (TR) | 10V | 47uF | Polymer | ±20% | - | 6mm | 50mΩ | 81mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SE0D561ER | PANASONIC | 2V 560uF Polymer ±20% 5mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275503 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 560uF | Polymer | ±20% | - | 4.2mm | 5mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | A765EN687M0ELAE012 | KEMET | 2.5V 680uF Polymer ±20% 12mΩ 215mA@120Hz SMD,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C3275525 | SMD,D6.3xL10mm | Tape & Reel (TR) | 2.5V | 680uF | Polymer | ±20% | - | 10mm | 12mΩ | 215mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR70J681MDN1 | Nichicon | 6.3V 680uF Polymer ±20% 7mΩ 610mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275529 | Plugin,D10xL14mm | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | 5mm | 14mm | 7mΩ | 610mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 25SVPS10M | PANASONIC | 25V 10uF Polymer ±20% 60mΩ 75mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275541 | SMD,D8xL7mm | Tape & Reel (TR) | 25V | 10uF | Polymer | ±20% | - | 7mm | 60mΩ | 75mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-SL0E101ER | PANASONIC | 2.5V 100uF Polymer ±20% 9mΩ 3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275570 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 100uF | Polymer | ±20% | - | 1.8mm | 9mΩ | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218097602E3 | Vishay Intertech | 25V 180uF Polymer ±20% 4.65A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275572 | SMD,D8xL12mm | Tape & Reel (TR) | 25V | 180uF | Polymer | ±20% | - | 12mm | - | 4.65A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS0J821MDN1PH | Nichicon | 6.3V 820uF Polymer ±20% 10mΩ 550mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275619 | Plugin,D10xL14mm | Tape & Reel (TR) | 6.3V | 820uF | Polymer | ±20% | 5mm | 14mm | 10mΩ | 550mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU0G122MDN1PX | Nichicon | 4V 1200uF Polymer ±20% 7mΩ 570mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275623 | Plugin,D8xL13mm | Tape & Reel (TR) | 4V | 1200uF | Polymer | ±20% | 3.5mm | 13mm | 7mΩ | 570mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0E271R | PANASONIC | 2.5V 270uF Polymer ±20% 12mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275624 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 270uF | Polymer | ±20% | - | 4.2mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCG0J471MCL1GS | Nichicon | 6.3V 470uF Polymer ±20% 22mΩ 3.1A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275630 | SMD,D8xL7mm | Tape & Reel (TR) | 6.3V | 470uF | Polymer | ±20% | - | 7mm | 22mΩ | 3.1A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A766EB686M1ALAE030 | KEMET | 10V 68uF Polymer ±20% 30mΩ 110mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275651 | SMD,D6.3xL6mm | Tape & Reel (TR) | 10V | 68uF | Polymer | ±20% | - | 6mm | 30mΩ | 110mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2SLG100M1.4X7.3 | Rubycon | 2V 100uF Polymer ±20% 9mΩ 2.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275653 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 100uF | Polymer | ±20% | - | 7.3mm | 9mΩ | 2.7A@100kHz | 1.4mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1H390MDN1KX | Nichicon | 50V 39uF Polymer ±20% 25mΩ 240mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275665 | Plugin,D8xL13mm | Tape & Reel (TR) | 50V | 39uF | Polymer | ±20% | 3.5mm | 13mm | 25mΩ | 240mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 4SEP330M+TSS | PANASONIC | 4V 330uF Polymer ±20% 35mΩ 128mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275671 | Plugin,D8xL7mm | Tape & Reel (TR) | 4V | 330uF | Polymer | ±20% | 3.5mm | 7mm | 35mΩ | 128mA@120Hz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1C181MDN1 | Nichicon | 16V 180uF Polymer ±20% 8mΩ 570mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275676 | Plugin,D8xL13mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | 3.5mm | 13mm | 8mΩ | 570mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A750EQ397M1CAAE015 | KEMET | 16V 390uF Polymer ±20% 15mΩ 180mA@120Hz Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C3275692 | Plugin,D6.3xL12mm | Tape & Reel (TR) | 16V | 390uF | Polymer | ±20% | 2.5mm | 12mm | 15mΩ | 180mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497411E3 | Vishay Intertech | 10V 220uF Polymer ±20% 20mΩ 155mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275703 | SMD,D6.3xL8mm | Box-packed | 10V | 220uF | Polymer | ±20% | - | 8mm | 20mΩ | 155mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697101E3 | Vishay Intertech | 50V 10uF Polymer ±20% 75mΩ 70mA@120Hz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS | C3275705 | SMD,D8xL8mm | Box-packed | 50V | 10uF | Polymer | ±20% | - | 8mm | 75mΩ | 70mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CX1D330R | PANASONIC | 20V 33uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275707 | SMD,4.3x7.3mm | Tape & Reel (TR) | 20V | 33uF | Polymer | ±20% | - | 2mm | 40mΩ | 3.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2.5SXB180M1.9X7.3 | Rubycon | 2.5V 180uF Polymer ±20% 13mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275722 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | - | 7.3mm | 13mΩ | - | 1.9mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR50G122MDN1PH | Nichicon | 4V 1200uF Polymer ±20% 5mΩ 722mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275723 | Plugin,D10xL14mm | Tape & Reel (TR) | 4V | 1200uF | Polymer | ±20% | 5mm | 14mm | 5mΩ | 722mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCG0E472MCL1GS | Nichicon | 2.5V 4700uF Polymer ±20% 10mΩ 5.6A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275743 | SMD,D10xL12.7mm | Tape & Reel (TR) | 2.5V | 4700uF | Polymer | ±20% | - | 12.7mm | 10mΩ | 5.6A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ |