Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL218497508E3 | Vishay Intertech | 16V 33uF Polymer ±20% 35mΩ 110mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274289 | SMD,D6.3xL6.1mm | Box-packed | 16V | 33uF | Polymer | ±20% | - | 35mΩ | 6.1mm | 6.3mm | 110mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D566M010ATE015 | KEMET | 10V 56uF Polymer ±20% 15mΩ 4.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274320 | SMD,4.3x7.3mm | Tape & Reel (TR) | 10V | 56uF | Polymer | ±20% | - | 15mΩ | 3.1mm | - | 4.1A@100kHz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497367E3 | Vishay Intertech | 4V 2700uF Polymer ±20% 9mΩ 280mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274352 | SMD,D10xL12.7mm | Box-packed | 4V | 2700uF | Polymer | ±20% | - | 9mΩ | 12.7mm | 10mm | 280mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759MS226M2AAAE045 | KEMET | 100V 22uF Polymer ±20% 45mΩ 115mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274358 | Plugin,D10xL13mm | Box-packed | 100V | 22uF | Polymer | ±20% | 5mm | 45mΩ | 13mm | 10mm | 115mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ECG-CY0G471R | PANASONIC | 4V 470uF Polymer ±20% 15mΩ 5.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274364 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 470uF | Polymer | ±20% | - | 15mΩ | 3mm | - | 5.1A@100kHz | -55℃~+85℃ | 2000hrs@85℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597006E3 | Vishay Intertech | 35V 150uF Polymer ±20% 32mΩ 125mA@120Hz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C3274505 | SMD,D10xL10.8mm | Box-packed | 35V | 150uF | Polymer | ±20% | - | 32mΩ | 10.8mm | 10mm | 125mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SE0E391ER | PANASONIC | 2.5V 390uF Polymer ±20% 5mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274533 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 390uF | Polymer | ±20% | - | 5mΩ | 4.2mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RE50G561MDN1PX | Nichicon | 4V 560uF Polymer ±20% 5mΩ 630mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3274627 | Plugin,D8xL9mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.5mm | 5mΩ | 9mm | 8mm | 630mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCG0E152MCL1GS | Nichicon | 2.5V 1500uF Polymer ±20% 17mΩ 4.1A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3274633 | SMD,D10xL8mm | Tape & Reel (TR) | 2.5V | 1500uF | Polymer | ±20% | - | 17mΩ | 8mm | 10mm | 4.1A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218497903E3 | Vishay Intertech | 100V 22uF Polymer ±20% 40mΩ 2.1A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274640 | SMD,D10xL12.7mm | Tape & Reel (TR) | 100V | 22uF | Polymer | ±20% | - | 40mΩ | 12.7mm | 10mm | 2.1A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLF0E122MDO1TD | Nichicon | 2.5V 1200uF Polymer ±20% 8mΩ 5.3A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274648 | Plugin,D10xL13mm | Tape & Reel (TR) | 2.5V | 1200uF | Polymer | ±20% | 5mm | 8mΩ | 13mm | 10mm | 5.3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS0G561MDN1 | Nichicon | 4V 560uF Polymer ±20% 10mΩ 523mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274682 | Plugin,D8xL13mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.5mm | 10mΩ | 13mm | 8mm | 523mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A765KN397M1CLAE016 | KEMET | 16V 390uF Polymer ±20% 16mΩ 195mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C1882675 | SMD,D8xL10mm | Tape & Reel (TR) | 16V | 390uF | Polymer | ±20% | - | 16mΩ | 10mm | 8mm | 195mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A765KN566M1ELAE075 | KEMET | 25V 56uF Polymer ±20% 75mΩ 65mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C1882676 | SMD,D8xL10mm | Tape & Reel (TR) | 25V | 56uF | Polymer | ±20% | - | 75mΩ | 10mm | 8mm | 65mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEFSX0D471R | PANASONIC | 2V 470uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C427171 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | - | - | - | - | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | A750EK107M1CAAE018 | KEMET | 16V 100uF Polymer ±20% 18mΩ 145mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C599535 | Plugin,D6.3xL9mm | Bag-packed | 16V | 100uF | Polymer | ±20% | 2.5mm | 18mΩ | 9mm | 6.3mm | 145mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A755MS477M1CAAE013 | KEMET | 16V 470uF Polymer ±20% 13mΩ 262.5mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C599542 | Plugin,D10xL13mm | Bag-packed | 16V | 470uF | Polymer | ±20% | 5mm | 13mΩ | 13mm | 10mm | 262.5mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEFSX0E271E7 | PANASONIC | 2.5V 270uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C542558 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 270uF | Polymer | ±20% | - | - | - | - | - | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 25SVF82M | PANASONIC | 25V 82uF Polymer ±20% 28mΩ 47mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C542578 | SMD,D8xL7mm | Tape & Reel (TR) | 25V | 82uF | Polymer | ±20% | - | 28mΩ | 7mm | 8mm | 47mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 35SVF82M | PANASONIC | 35V 82uF Polymer ±20% 20mΩ 63mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C542585 | SMD,D8xL12mm | Tape & Reel (TR) | 35V | 82uF | Polymer | ±20% | - | 20mΩ | 12mm | 8mm | 63mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 5 Mult: 5 | 0 | ULR227M1CE08CB | Man Yue Tech | 16V 220uF -20%~+20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C718527 | Plugin,D6.3xL8mm | Bag-packed | 16V | 220uF | - | -20%~+20% | - | - | 8mm | 6.3mm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 8222LAM10ABE2RR00O | Zhaoqing Ruilong Elec. | 6.3V 1800uF ±20% 12mΩ@100kHz 5.9A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C723064 | Plugin,D10xL12.5mm | Bag-packed | 6.3V | 1800uF | - | ±20% | 5mm | 12mΩ@100kHz | 12.5mm | 10mm | 5.9A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | 8271LCM0809E2RR00O | Zhaoqing Ruilong Elec. | 16V 270uF ±20% 15mΩ@100kHz 4.5A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C723082 | Plugin,D8xL9mm | Bag-packed | 16V | 270uF | - | ±20% | 3.5mm | 15mΩ@100kHz | 9mm | 8mm | 4.5A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 8151LEMAA12H2RR00O | Zhaoqing Ruilong Elec. | 35V 120uF ±20% 35mΩ@100kHz 2.5A@100kHz Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C723121 | Plugin,D6.3xL12mm | Bag-packed | 35V | 120uF | - | ±20% | 2.5mm | 35mΩ@100kHz | 12mm | 6.3mm | 2.5A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 8331LEM10ABH2RR00O | Zhaoqing Ruilong Elec. | 35V 330uF ±20% 30mΩ@100kHz 2.9A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C723125 | Plugin,D10xL12.5mm | Bag-packed | 35V | 330uF | - | ±20% | 5mm | 30mΩ@100kHz | 12.5mm | 10mm | 2.9A@100kHz | -55℃~+105℃ | 2000hrs@105℃ |