Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | UGP1C331MNN1007U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6343401 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPR0J221MNN6308 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6731867 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 72SXE82M+3 | PANASONIC | 72V 82uF Polymer ±20% 28mΩ 49mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C7032772 | Plugin,D10xL13mm | Bag-packed | 72V | 82uF | Polymer | ±20% | 5mm | 13mm | 28mΩ | 49mA@120Hz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | APXT6R3ARA151ME61G | NCC(Nippon Chemi-Con) | 6.3V 150uF Polymer ±20% 26mΩ 117.5mA@120Hz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C6466215 | SMD,D5xL6.1mm | Tape & Reel (TR) | 6.3V | 150uF | Polymer | ±20% | - | 6.1mm | 26mΩ | 117.5mA@120Hz | 5mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APD0606680M035R | Kyocera AVX | 35V 68uF Polymer ±20% 40mΩ 55mA@120Hz SMD,D6.3xL6.5mm Polymer Aluminum Capacitors ROHS | C6465951 | SMD,D6.3xL6.5mm | Tape & Reel (TR) | 35V | 68uF | Polymer | ±20% | - | 6.5mm | 40mΩ | 55mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 477ALG016MFBJ | Illinois Capacitor | 16V 470uF Polymer ±20% 11mΩ 255mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C6393871 | Plugin,D8xL13.5mm | Bag-packed | 16V | 470uF | Polymer | ±20% | 3.5mm | 13.5mm | 11mΩ | 255mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 158ALG016MGBJ | Illinois Capacitor | 16V 1500uF Polymer ±20% 11mΩ 305mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C6785746 | Plugin,D10xL13.5mm | Bag-packed | 16V | 1500uF | Polymer | ±20% | 5mm | 13.5mm | 11mΩ | 305mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | UGS1E681MNN0816U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6582038 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPR1C221MP26308U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6582406 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UGP1A102MNN1012PRU | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6731551 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPS0J471MNN0808EU | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6731871 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APD0811560M063R | Kyocera AVX | 63V 56uF Polymer ±20% 36mΩ 50mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C6746216 | SMD,D8xL12mm | Tape & Reel (TR) | 63V | 56uF | Polymer | ±20% | - | 12mm | 36mΩ | 50mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | APD0809101M035R | Kyocera AVX | 35V 100uF Polymer ±20% 36mΩ 145mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C6746210 | SMD,D8xL10mm | Tape & Reel (TR) | 35V | 100uF | Polymer | ±20% | - | 10mm | 36mΩ | 145mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXD100ARA560MF61G | NCC(Nippon Chemi-Con) | 10V 56uF Polymer ±20% 40mΩ 2.25A@100kHz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C6746480 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 10V | 56uF | Polymer | ±20% | - | 6.1mm | 40mΩ | 2.25A@100kHz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | UPE1D681MNN1012U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7090242 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPR0E821MCE6308E6 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7090297 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APA1012471M025R | Kyocera AVX | 25V 470uF Polymer ±20% 25mΩ 225mA@120Hz SMD,D10xL13mm Polymer Aluminum Capacitors ROHS | C7077121 | SMD,D10xL13mm | Tape & Reel (TR) | 25V | 470uF | Polymer | ±20% | - | 13mm | 25mΩ | 225mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | A770MS337M1VLAS022 | KEMET | 35V 330uF Polymer ±20% 22mΩ 110mA@120Hz Polymer Aluminum Capacitors ROHS | C6486596 | - | Tape & Reel (TR) | 35V | 330uF | Polymer | ±20% | - | 12.7mm | 22mΩ | 110mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | APXT6R3ARA221MF61G | NCC(Nippon Chemi-Con) | 6.3V 220uF Polymer ±20% 26mΩ 130mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C6466217 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | - | 6.1mm | 26mΩ | 130mA@120Hz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PHH227MLL3800ME4 | KEMET | 63V 800uF Mixture ±20% 147mΩ 7.06A@100Hz Plugin,D18.2xL28.7mm Polymer Aluminum Capacitors ROHS | C6357303 | Plugin,D18.2xL28.7mm | Tray | 63V | 800uF | Mixture | ±20% | 15.24mm | 28.7mm | 147mΩ | 7.06A@100Hz | 18.2mm | -40℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APA1012101M050R | Kyocera AVX | 50V 100uF Polymer ±20% 26mΩ 132.5mA@120Hz SMD,D10xL13mm Polymer Aluminum Capacitors ROHS | C7214833 | SMD,D10xL13mm | Tape & Reel (TR) | 50V | 100uF | Polymer | ±20% | - | 13mm | 26mΩ | 132.5mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-JX0G221RF | PANASONIC | 4V 220uF Polymer ±20% 15mΩ 5.1A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6843566 | 2917 | Tape & Reel (TR) | 4V | 220uF | Polymer | ±20% | - | 2mm | 15mΩ | 5.1A@100kHz | - | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 567UER6R3MFF | Illinois Capacitor | 6.3V 560uF Polymer ±20% 8mΩ 240mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C6822947 | Plugin,D8xL9mm | Bag-packed | 6.3V | 560uF | Polymer | ±20% | 3.5mm | 9mm | 8mΩ | 240mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | UGP1A471MNN1007RU | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6902940 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | URP1A821MNN0811U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6903250 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - |