Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 6SEPC470ME | PANASONIC | 6.3V 470uF Polymer ±20% 20mΩ 2.97A@100kHz Polymer Aluminum Capacitors ROHS | C19302847 | - | Bag-packed | 6.3V | 470uF | Polymer | ±20% | 2.5mm | 7mm | 20mΩ | 6.3mm | 2.97A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UD0E181R | PANASONIC | 2.5V 180uF Polymer ±20% 15mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19292666 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | - | 3mm | 15mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D157M2R5ATE018 | KEMET | 2.5V 150uF Polymer ±20% 18mΩ 3.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274319 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 150uF | Polymer | ±20% | - | 3.1mm | 18mΩ | - | 3.7A@100kHz | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXK6R3ARA181ME61G | NCC(Nippon Chemi-Con) | 6.3V 180uF Polymer ±20% 17mΩ 3.39A@100kHz SMD,D5xL5.8mm Polymer Aluminum Capacitors ROHS | C3274654 | SMD,D5xL5.8mm | Tape & Reel (TR) | 6.3V | 180uF | Polymer | ±20% | - | 5.8mm | 17mΩ | 5mm | 3.39A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1E221MDNASQ | Nichicon | 25V 220uF Polymer ±20% 16mΩ 465mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275083 | Plugin,D8xL13mm | Tape & Reel (TR) | 25V | 220uF | Polymer | ±20% | 3.5mm | 13mm | 16mΩ | 8mm | 465mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXF6R3ARA151ME61G | NCC(Nippon Chemi-Con) | 6.3V 150uF Polymer ±20% 12mΩ 3.5A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C3275098 | SMD,D5xL6.1mm | Tape & Reel (TR) | 6.3V | 150uF | Polymer | ±20% | - | 6.1mm | 12mΩ | 5mm | 3.5A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | A765MN188M0GLAE010 | KEMET | 4V 1800uF Polymer ±20% 10mΩ 275mA@120Hz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3275258 | SMD,D10xL10mm | Tape & Reel (TR) | 4V | 1800uF | Polymer | ±20% | - | 10mm | 10mΩ | 10mm | 275mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 4SVPC1500M | PANASONIC | 4V 1500uF Polymer ±20% 12mΩ 235mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275393 | SMD,D8xL12mm | Tape & Reel (TR) | 4V | 1500uF | Polymer | ±20% | - | 12mm | 12mΩ | 8mm | 235mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXJ250ARA560MF61G | NCC(Nippon Chemi-Con) | 25V 56uF Polymer ±20% 28mΩ 150mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275558 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 25V | 56uF | Polymer | ±20% | - | 6.1mm | 28mΩ | 6.3mm | 150mA@120Hz | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V106M006ATE055 | KEMET | 6.3V 10uF Polymer ±20% 55mΩ 2.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275568 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 10uF | Polymer | ±20% | - | 2mm | 55mΩ | - | 2.2A@100kHz | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 16SVPG680M | PANASONIC | 16V 680uF Polymer ±20% 8mΩ 325mA@120Hz SMD Polymer Aluminum Capacitors ROHS | C3274500 | SMD | Tape & Reel (TR) | 16V | 680uF | Polymer | ±20% | - | - | 8mΩ | - | 325mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXA160ARA820MH70G | NCC(Nippon Chemi-Con) | 16V 82uF Polymer ±20% 30mΩ 2.7A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C3274595 | SMD,D8xL6.7mm | Tape & Reel (TR) | 16V | 82uF | Polymer | ±20% | - | 6.7mm | 30mΩ | 8mm | 2.7A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCJ0J391MCL1GS | Nichicon | 6.3V 390uF Polymer ±20% 14mΩ 3.95A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3274625 | SMD,D8xL7mm | Tape & Reel (TR) | 6.3V | 390uF | Polymer | ±20% | - | 7mm | 14mΩ | 8mm | 3.95A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A758EK397M0JAAE016 | KEMET | 6.3V 390uF Polymer ±20% 16mΩ 3.1A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3274645 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 6.3V | 390uF | Polymer | ±20% | 2.5mm | 9mm | 16mΩ | 6.3mm | 3.1A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVH-16V390MF60E-R2 | Taiyo Yuden | 16V 39uF Polymer ±20% 37mΩ 2.05A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274865 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 6mm | 37mΩ | 6.3mm | 2.05A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A755KS567M1AAAE015 | KEMET | 10V 560uF Polymer ±20% 15mΩ 241mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274964 | Plugin,D8xL13mm | Tape & Reel (TR) | 10V | 560uF | Polymer | ±20% | 3.5mm | 13mm | 15mΩ | 8mm | 241mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PVH-10V271MH80E-R2 | Taiyo Yuden | 10V 270uF Polymer ±20% 24mΩ 3.77A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275324 | SMD,D10xL8mm | Tape & Reel (TR) | 10V | 270uF | Polymer | ±20% | - | 8mm | 24mΩ | 10mm | 3.77A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759TC227M2EAAE250 | KEMET | 250V 220uF Polymer ±20% 250mΩ 90mA@120Hz Plugin,D22xL47mm Polymer Aluminum Capacitors ROHS | C3275589 | Plugin,D22xL47mm | Box-packed | 250V | 220uF | Polymer | ±20% | 10mm | 47mm | 250mΩ | 22mm | 90mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PVH-35V220MH80E-R2 | Taiyo Yuden | 35V 22uF Polymer ±20% 150mΩ 1A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275629 | SMD,D10xL8mm | Tape & Reel (TR) | 35V | 22uF | Polymer | ±20% | - | 8mm | 150mΩ | 10mm | 1A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPS0J561MCN1GS | Nichicon | 6.3V 560uF Polymer ±20% 14mΩ 440mA@120Hz SMD,D8xL11.7mm Polymer Aluminum Capacitors ROHS | C6282000 | SMD,D8xL11.7mm | Tape & Reel (TR) | 6.3V | 560uF | Polymer | ±20% | - | 11.7mm | 14mΩ | 8mm | 440mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS1E220MDN1PX | Nichicon | 25V 22uF Polymer ±20% 28mΩ 340mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C6277004 | Plugin,D8xL13mm | - | 25V | 22uF | Polymer | ±20% | 3.5mm | 13mm | 28mΩ | 8mm | 340mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HSA1JM470GCRE00RAXXX | AISHI(Aihua Group) | 63V 47uF Mixture ±20% SMD,D10xL13mm Polymer Aluminum Capacitors ROHS | C6269047 | SMD,D10xL13mm | Tape & Reel (TR) | 63V | 47uF | Mixture | ±20% | - | 13mm | - | 10mm | - | -55℃~+125℃ | 4000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | UPE0E821MP26308U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6343689 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | VSE1C101MCB6357 | Chinsan | SMD Polymer Aluminum Capacitors ROHS | C6326569 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | URH0J821MNN1012U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6305693 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - |