Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ESRD150M12R | Cornell Dubilier Electronics | 12.5V 15uF Polymer ±20% 50mΩ 1.3A@100kHz Polymer Aluminum Capacitors ROHS | C19535861 | - | Bag-packed | 12.5V | 15uF | Polymer | ±20% | 1.8mm | 50mΩ | - | 1.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 72SXV82M | PANASONIC | 72V 82uF Polymer ±20% 28mΩ 980mA@100kHz Polymer Aluminum Capacitors ROHS | C20010779 | - | Tape & Reel (TR) | 72V | 82uF | Polymer | ±20% | 12.6mm | 28mΩ | 10mm | 980mA@100kHz | -55℃~+125℃ | 1000hrs@125℃ | - | ||
| Min: 5 Mult: 5 | 0 | SPZ1EM471F11O00RAXXX | AISHI(Aihua Group) | 25V 470uF ±20% Plugin,D8xL11mm Polymer Aluminum Capacitors ROHS | C2688258 | Plugin,D8xL11mm | Bag-packed | 25V | 470uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RR71C331MDN1 | Nichicon | 16V 330uF Polymer ±20% 7mΩ 610mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3274481 | Plugin,D10xL14mm | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | 14mm | 7mΩ | 10mm | 610mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | 5mm | ||
| Min: 1 Mult: 1 | 0 | RL81C221MDN1 | Nichicon | 16V 220uF Polymer ±20% 12mΩ 500mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3274541 | Plugin,D8xL9mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | 9mm | 12mΩ | 8mm | 500mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APXE160ARA221MJ801 | NCC(Nippon Chemi-Con) | 16V 220uF Polymer ±20% 22mΩ 3.45A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3274901 | SMD,D10xL8mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | 8mm | 22mΩ | 10mm | 3.45A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | A750MV827M1EAAE014 | KEMET | 25V 820uF Polymer ±20% 14mΩ 255mA@120Hz Plugin,D10xL16mm Polymer Aluminum Capacitors ROHS | C3275040 | Plugin,D10xL16mm | Box-packed | 25V | 820uF | Polymer | ±20% | 16mm | 14mΩ | 10mm | 255mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD40J157M015K00 | Murata Electronics | 6.3V 150uF Polymer ±20% 15mΩ 2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275145 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 150uF | Polymer | ±20% | 2mm | 15mΩ | - | 2A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APXA160ARA181MHC0G | NCC(Nippon Chemi-Con) | 16V 180uF Polymer ±20% 16mΩ 4.36A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275385 | SMD,D8xL12mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | 12mm | 16mΩ | 8mm | 4.36A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | A759EA106M1JAAE060 | KEMET | 63V 10uF Polymer ±20% 60mΩ 82.9mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275475 | Plugin,D6.3xL6mm | Tape & Reel (TR) | 63V | 10uF | Polymer | ±20% | 6mm | 60mΩ | 6.3mm | 82.9mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | 2.5mm | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A766EB226M1DLAE060 | KEMET | 20V 22uF Polymer ±20% 60mΩ 72.5mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275485 | SMD,D6.3xL6mm | Tape & Reel (TR) | 20V | 22uF | Polymer | ±20% | 6mm | 60mΩ | 6.3mm | 72.5mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCS0J101MCL1GS | Nichicon | 6.3V 100uF Polymer ±20% 25mΩ 2.4A@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3274782 | SMD,D5xL6mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | 6mm | 25mΩ | 5mm | 2.4A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | APSG160ELL151MF05S | NCC(Nippon Chemi-Con) | 16V 150uF Polymer ±20% 20mΩ 3.2A@100kHz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274842 | Plugin,D6.3xL6mm | Tape & Reel (TR) | 16V | 150uF | Polymer | ±20% | 6mm | 20mΩ | 6.3mm | 3.2A@100kHz | -55℃~+105℃ | 20000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1 | 0 | A759MS227M1EAAE022 | KEMET | 25V 220uF Polymer ±20% 22mΩ 181.65mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275151 | Plugin,D10xL13mm | Box-packed | 25V | 220uF | Polymer | ±20% | 13mm | 22mΩ | 10mm | 181.65mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X477M002ATE007 | KEMET | 2V 470uF Polymer ±20% 7mΩ 5.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275286 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | 4.3mm | 7mΩ | - | 5.7A@100kHz | -55℃~+125℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V477M002ATE4R5 | KEMET | 2V 470uF Polymer ±20% 4.5mΩ 7.75A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275331 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | 2mm | 4.5mΩ | - | 7.75A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVH-20V390MG70E-R2 | Taiyo Yuden | 20V 39uF Polymer ±20% 45mΩ 2A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275386 | SMD,D8xL7mm | Tape & Reel (TR) | 20V | 39uF | Polymer | ±20% | 7mm | 45mΩ | 8mm | 2A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PVH-10V331MH80E-R2 | Taiyo Yuden | 10V 330uF Polymer ±20% 24mΩ 3.77A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275421 | SMD,D10xL8mm | Tape & Reel (TR) | 10V | 330uF | Polymer | ±20% | 8mm | 24mΩ | 10mm | 3.77A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXN160ARA101MF61G | NCC(Nippon Chemi-Con) | 16V 100uF Polymer ±20% 30mΩ 125mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275496 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 6.1mm | 30mΩ | 6.3mm | 125mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PVH-16V181MH80E-R2 | Taiyo Yuden | 16V 180uF Polymer ±20% 26mΩ 3.43A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275636 | SMD,D10xL8mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | 8mm | 26mΩ | 10mm | 3.43A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXG200ARA560ME61G | NCC(Nippon Chemi-Con) | 20V 56uF Polymer ±20% 30mΩ 2.8A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C3275661 | SMD,D5xL6.1mm | Tape & Reel (TR) | 20V | 56uF | Polymer | ±20% | 6.1mm | 30mΩ | 5mm | 2.8A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APXA200ARA820MJ80G | NCC(Nippon Chemi-Con) | 20V 82uF Polymer ±20% 40mΩ 2.5A@100kHz SMD,D10xL7.7mm Polymer Aluminum Capacitors ROHS | C3274373 | SMD,D10xL7.7mm | Tape & Reel (TR) | 20V | 82uF | Polymer | ±20% | 7.7mm | 40mΩ | 10mm | 2.5A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X337M002ATE015 | KEMET | 2V 330uF Polymer ±20% 15mΩ 3.9A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274758 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | 4.3mm | 15mΩ | - | 3.9A@100kHz | -55℃~+125℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | A750MW187M1JAAE020 | KEMET | 63V 180uF Polymer ±20% 20mΩ 247.5mA@120Hz Plugin,D10xL18mm Polymer Aluminum Capacitors ROHS | C3274848 | Plugin,D10xL18mm | Box-packed | 63V | 180uF | Polymer | ±20% | 18mm | 20mΩ | 10mm | 247.5mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | 5mm | ||
| Min: 1 Mult: 1 | 0 | APSK2R5ELL331ME08S | NCC(Nippon Chemi-Con) | 2.5V 330uF Polymer ±20% 7mΩ 4.35A@100kHz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C3274853 | Plugin,D5xL8mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | 8mm | 7mΩ | 5mm | 4.35A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | 2mm |