Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A720V567M002APE003 | KEMET | Polymer Aluminum Capacitors ROHS | C19861936 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | A750KS477M1CDAE013 | KEMET | Polymer Aluminum Capacitors ROHS | C19862081 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A768EB226M1HLAS048 | KEMET | Polymer Aluminum Capacitors ROHS | C19862101 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A798D477M002PTE009 | KEMET | 2V 470uF Polymer ±20% 9mΩ 5.27A@100kHz Polymer Aluminum Capacitors ROHS | C19862661 | - | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | 3.1mm | 9mΩ | - | 5.27A@100kHz | -55℃~+125℃ | 3000hrs@125℃ | - | ||
| Min: 1 Mult: 1 | 0 | 100SXE18M+T | PANASONIC | 100V 18uF Polymer ±20% 30mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C20010765 | - | Box-packed | 100V | 18uF | Polymer | ±20% | 13mm | 30mΩ | 10mm | 3A@100kHz | -55℃~+125℃ | 1000hrs@125℃ | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 72SXV82M | PANASONIC | 72V 82uF Polymer ±20% 28mΩ 980mA@100kHz Polymer Aluminum Capacitors ROHS | C20010779 | - | Tape & Reel (TR) | 72V | 82uF | Polymer | ±20% | 12.6mm | 28mΩ | 10mm | 980mA@100kHz | -55℃~+125℃ | 1000hrs@125℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD271M02XB | Cornell Dubilier Electronics | 2V 270uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19373593 | - | Bag-packed | 2V | 270uF | Polymer | ±20% | 2.8mm | 12mΩ | - | 3.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0E221XR | PANASONIC | 2.5V 220uF Polymer ±20% 10mΩ Polymer Aluminum Capacitors ROHS | C19292893 | - | Bag-packed | 2.5V | 220uF | Polymer | ±20% | 4.2mm | 10mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD101M02R | Cornell Dubilier Electronics | 2V 100uF Polymer ±20% 18mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19485837 | - | Bag-packed | 2V | 100uF | Polymer | ±20% | 1.8mm | 18mΩ | - | 2.5A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD560M04R | Cornell Dubilier Electronics | 4V 56uF Polymer ±20% 18mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19442884 | - | Bag-packed | 4V | 56uF | Polymer | ±20% | 1.8mm | 18mΩ | - | 2.5A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD150M12R | Cornell Dubilier Electronics | 12.5V 15uF Polymer ±20% 50mΩ 1.3A@100kHz Polymer Aluminum Capacitors ROHS | C19535861 | - | Bag-packed | 12.5V | 15uF | Polymer | ±20% | 1.8mm | 50mΩ | - | 1.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-HE0D331R | PANASONIC | 2V 330uF Polymer ±20% 12mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19758926 | - | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | 4.3mm | 12mΩ | - | 3A@100kHz | -40℃~+125℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | 4SEP330M | PANASONIC | 4V 330uF Polymer ±20% 35mΩ 128mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578708 | Plugin,D8xL7mm | Bag-packed | 4V | 330uF | Polymer | ±20% | 7mm | 35mΩ | 8mm | 128mA@120Hz | -55℃~+125℃ | 3000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | 25SEPF82M | PANASONIC | 25V 82uF Polymer ±20% 28mΩ 150mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578731 | Plugin,D8xL7mm | Bag-packed | 25V | 82uF | Polymer | ±20% | 7mm | 28mΩ | 8mm | 150mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | 187AVG063MGBJ | Illinois Capacitor | 63V 180uF Polymer ±20% 28mΩ 127.5mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C6394689 | Plugin,D10xL13.5mm | Bag-packed | 63V | 180uF | Polymer | ±20% | 13.5mm | 28mΩ | 10mm | 127.5mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CD0G820R | PANASONIC | 4V 82uF Polymer ±20% 18mΩ Polymer Aluminum Capacitors ROHS | C20422405 | - | Tape & Reel (TR) | 4V | 82uF | Polymer | ±20% | 1.9mm | 18mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | A759KR227M1VAAE024 | KEMET | 35V 220uF Polymer ±20% 24mΩ 170mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C1020066 | Plugin,D8xL13mm | Bag-packed | 35V | 220uF | Polymer | ±20% | 13mm | 24mΩ | 8mm | 170mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41E336M040KA0 | Murata Electronics | 25V 33uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2161642 | SMD,4.3x7.3mm | Tape & Reel (TR) | 25V | 33uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2.5SW220M2.9X7.3 | Rubycon | 2.5V 220uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274642 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 220uF | Polymer | ±20% | 7.3mm | 9mΩ | 2.9mm | - | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2.5SW180M2.7X7.3 | Rubycon | 2.5V 180uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274969 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | 7.3mm | 9mΩ | 2.7mm | - | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 6SW100MX | Rubycon | 6.3V 100uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275397 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | 2.7mm | 9mΩ | - | - | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | NPXE1100J252MJTM | Ymin | 6.3V 2500uF ±20% Plugin,D10xL11mm Polymer Aluminum Capacitors ROHS | C2891067 | Plugin,D10xL11mm | Bag-packed | 6.3V | 2500uF | - | ±20% | 11mm | - | 10mm | - | -55℃~+105℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2SW220M2.7X7.3 | Rubycon | 2V 220uF Polymer ±20% 9mΩ 2917 Polymer Aluminum Capacitors ROHS | C6404817 | 2917 | Tape & Reel (TR) | 2V | 220uF | Polymer | ±20% | 7.3mm | 9mΩ | 2.7mm | - | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | APSF4R0ELL561MF08S | NCC(Nippon Chemi-Con) | 4V 560uF Polymer ±20% 5mΩ 590mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C6466113 | Plugin,D6.3xL9mm | Bag-packed | 4V | 560uF | Polymer | ±20% | 9mm | 5mΩ | 6.3mm | 590mA@120Hz | -55℃~+105℃ | 20000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1 | 0 | APSF2R5ELL331MF08S | NCC(Nippon Chemi-Con) | 2.5V 330uF Polymer ±20% 5mΩ 590mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C7077449 | Plugin,D6.3xL9mm | Bag-packed | 2.5V | 330uF | Polymer | ±20% | 9mm | 5mΩ | 6.3mm | 590mA@120Hz | -55℃~+105℃ | 20000hrs@105℃ | 2.5mm |