Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Pin Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Pin Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL218297605E3 | Vishay Intertech | 25V 330uF Polymer ±20% 20mΩ 250mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274466 | SMD,D8xL12mm | Box-packed | 25V | 330uF | Polymer | ±20% | - | 20mΩ | 12mm | 250mA@120Hz | 8mm | -55℃~+105℃ | 10000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-GX0D561R | PANASONIC | 2V 560uF Polymer ±20% 3mΩ 10.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274476 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 560uF | Polymer | ±20% | - | 3mΩ | 2mm | 10.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR71C331MDN1 | Nichicon | 16V 330uF Polymer ±20% 7mΩ 610mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3274481 | Plugin,D10xL14mm | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | 5mm | 7mΩ | 14mm | 610mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RL80J561MDNASQKX | Nichicon | 6.3V 560uF Polymer ±20% 8mΩ 570mA@120Hz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C3274496 | Plugin,D8xL8mm | Tape & Reel (TR) | 6.3V | 560uF | Polymer | ±20% | 3.5mm | 8mΩ | 8mm | 570mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCR1E101MCL1GS | Nichicon | 25V 100uF Polymer ±20% 41mΩ 1.2A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3274536 | SMD,D8xL7mm | Tape & Reel (TR) | 25V | 100uF | Polymer | ±20% | - | 41mΩ | 7mm | 1.2A@100kHz | 8mm | -55℃~+125℃ | 4000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | RL81C221MDN1 | Nichicon | 16V 220uF Polymer ±20% 12mΩ 500mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3274541 | Plugin,D8xL9mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | 3.5mm | 12mΩ | 9mm | 500mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 4SEP220M | PANASONIC | 4V 220uF Polymer ±20% 35mΩ 128mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C3274581 | Plugin,D8xL7mm | Tape & Reel (TR) | 4V | 220uF | Polymer | ±20% | 3.5mm | 35mΩ | 7mm | 128mA@120Hz | 8mm | -55℃~+125℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| A758BG227M0GAAE020 | KEMET | 4V 220uF Polymer ±20% 20mΩ 2.5A@100kHz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C3274601 | Plugin,D5xL8mm | Tape & Reel (TR) | 4V | 220uF | Polymer | ±20% | 2mm | 20mΩ | 8mm | 2.5A@100kHz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497355E3 | Vishay Intertech | 4V 220uF Polymer ±20% 22mΩ 140mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274641 | SMD,D6.3xL6.1mm | Box-packed | 4V | 220uF | Polymer | ±20% | - | 22mΩ | 6.1mm | 140mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXG160ARA390ME46G | NCC(Nippon Chemi-Con) | 16V 39uF Polymer ±20% 50mΩ 1.86A@100kHz SMD,D5xL4.8mm Polymer Aluminum Capacitors ROHS | C3274646 | SMD,D5xL4.8mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 50mΩ | 4.8mm | 1.86A@100kHz | 5mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097503E3 | Vishay Intertech | 16V 68uF Polymer ±20% 2.44A@100kHz SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS | C3274711 | SMD,D6.3xL5.9mm | Tape & Reel (TR) | 16V | 68uF | Polymer | ±20% | - | - | 5.9mm | 2.44A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLF1A561MDO1 | Nichicon | 10V 560uF Polymer ±20% 7mΩ 5.9A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274751 | Plugin,D10xL13mm | Tape & Reel (TR) | 10V | 560uF | Polymer | ±20% | 5mm | 7mΩ | 13mm | 5.9A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697301E3 | Vishay Intertech | 6.3V 100uF Polymer ±20% 35mΩ 110mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274766 | SMD,D6.3xL6.1mm | Box-packed | 6.3V | 100uF | Polymer | ±20% | - | 35mΩ | 6.1mm | 110mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | PLS0J561MCO8 | Nichicon | 6.3V 560uF Polymer ±20% 9mΩ 4.3A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3274786 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 6.3V | 560uF | Polymer | ±20% | 2.5mm | 9mΩ | 9mm | 4.3A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1H330MCL1GS | Nichicon | 50V 33uF Polymer ±20% 49mΩ 1.5A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3274836 | SMD,D10xL8mm | Tape & Reel (TR) | 50V | 33uF | Polymer | ±20% | - | 49mΩ | 8mm | 1.5A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSA2R5ELL391MFA5S | NCC(Nippon Chemi-Con) | 2.5V 390uF ±20% Plugin,6.3x10.5mm Polymer Aluminum Capacitors ROHS | C1579010 | Plugin,6.3x10.5mm | Bag-packed | 2.5V | 390uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ECASD61B566M020K00 | Murata Electronics | 12.5V 56uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C1579020 | SMD,4.3x7.3mm | Tape & Reel (TR) | 12.5V | 56uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APSE4R0ETD561MF08S | NCC(Nippon Chemi-Con) | 4V 560uF ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C1579025 | Plugin,D6.3xL8mm | Bag-packed | 4V | 560uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RL81C271MDN1PX | Nichicon | 16V 270uF Polymer ±20% 10mΩ@100kHz 5A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C1579030 | Plugin,D8xL8mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | 3.5mm | 10mΩ@100kHz | 8mm | 5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | RS80E471MDNASQPX | Nichicon | 2.5V 470uF Polymer ±20% 7mΩ@100kHz 5.6A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C1579060 | Plugin,D6.3xL8mm | Tape & Reel (TR) | 2.5V | 470uF | Polymer | ±20% | 2.5mm | 7mΩ@100kHz | 8mm | 5.6A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RL80J102MDN1PX | Nichicon | 6.3V 1000uF Polymer ±20% 9mΩ@100kHz 5.7A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C1579070 | Plugin,D8xL8mm | Tape & Reel (TR) | 6.3V | 1000uF | Polymer | ±20% | 3.5mm | 9mΩ@100kHz | 8mm | 5.7A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RNU0J821MDN1PX | Nichicon | 6.3V 820uF Polymer ±20% 7mΩ@100kHz 5.7A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C1579075 | Plugin,D8xL11.5mm | Tape & Reel (TR) | 6.3V | 820uF | Polymer | ±20% | 3.5mm | 7mΩ@100kHz | 11.5mm | 5.7A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU0G182MDN1 | Nichicon | 4V 1800uF Polymer ±20% 7mΩ@100kHz 6.1A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C1579090 | Plugin,D10xL12.5mm | Bag-packed | 4V | 1800uF | Polymer | ±20% | 5mm | 7mΩ@100kHz | 12.5mm | 6.1A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | RNE1A221MDS1JX | Nichicon | 10V 220uF Polymer ±20% 30mΩ@100kHz 2.5A@100kHz Plugin,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C1579110 | Plugin,D6.3xL10mm | Tape & Reel (TR) | 10V | 220uF | Polymer | ±20% | 2.5mm | 30mΩ@100kHz | 10mm | 2.5A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 4SEP470M+T | PANASONIC | 4V 470uF Polymer ±20% 25mΩ 185mA@120Hz Plugin,D10xL8mm Polymer Aluminum Capacitors ROHS | C1579135 | Plugin,D10xL8mm | Tape & Reel (TR) | 4V | 470uF | Polymer | ±20% | 5mm | 25mΩ | 8mm | 185mA@120Hz | 10mm | -55℃~+105℃ | 3000hrs@105℃ |