Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Height - Seated (Max)
|
Equivalent Series Resistance(ESR)
|
Diameter
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Height - Seated (Max)
|
Equivalent Series Resistance(ESR)
|
Diameter
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 4SXE150M | Rubycon | 4V 150uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19356685 | - | Bag-packed | 4V | 150uF | Polymer | ±20% | 1.9mm | 9mΩ | - | 3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0D471XE | PANASONIC | 2V 470uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19402070 | - | Bag-packed | 2V | 470uF | Polymer | ±20% | 4.2mm | 10mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRE181M06XR | Cornell Dubilier Electronics | 6.3V 180uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19462474 | - | Bag-packed | 6.3V | 180uF | Polymer | ±20% | 4.1mm | 10mΩ | - | 3.5A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 2.5SLG100M | Rubycon | 2.5V 100uF Polymer ±20% 9mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19423368 | - | Bag-packed | 2.5V | 100uF | Polymer | ±20% | 1.1mm | 9mΩ | - | 2.7A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0E820XR | PANASONIC | 2.5V 82uF Polymer ±20% 15mΩ Polymer Aluminum Capacitors ROHS | C19386450 | - | Bag-packed | 2.5V | 82uF | Polymer | ±20% | 1.9mm | 15mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPA181M02B | Cornell Dubilier Electronics | 2V 180uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19387972 | - | Bag-packed | 2V | 180uF | Polymer | ±20% | 1.9mm | 9mΩ | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0J330ER | PANASONIC | 6.3V 33uF Polymer ±20% 28mΩ 2A@100kHz Polymer Aluminum Capacitors ROHS | C19444802 | - | Bag-packed | 6.3V | 33uF | Polymer | ±20% | 1.9mm | 28mΩ | - | 2A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD150M12B | Cornell Dubilier Electronics | 12.5V 15uF Polymer ±20% 50mΩ 1.3A@100kHz Polymer Aluminum Capacitors ROHS | C19517521 | - | Bag-packed | 12.5V | 15uF | Polymer | ±20% | 1.8mm | 50mΩ | - | 1.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0D181XR | PANASONIC | 2V 180uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C19426738 | - | Bag-packed | 2V | 180uF | Polymer | ±20% | 3mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD150M12R | Cornell Dubilier Electronics | 12.5V 15uF Polymer ±20% 50mΩ 1.3A@100kHz Polymer Aluminum Capacitors ROHS | C19535861 | - | Bag-packed | 12.5V | 15uF | Polymer | ±20% | 1.8mm | 50mΩ | - | 1.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPSX391M02R-4 | Cornell Dubilier Electronics | 2V 390uF Polymer ±20% 4.5mΩ 4A@100kHz Polymer Aluminum Capacitors ROHS | C19436757 | - | Bag-packed | 2V | 390uF | Polymer | ±20% | 2.1mm | 4.5mΩ | - | 4A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
| 0 | 6SVPC100MY | PANASONIC | 6.3V 100uF Polymer ±20% 25mΩ@100kHz 2.66A@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C236292 | SMD,D5xL6mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | 6mm | 25mΩ@100kHz | 5mm | 2.66A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEFCX1E220R | PANASONIC | 25V 22uF Polymer ±20% 40mΩ 3.2A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C3018707 | 2917 | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | 1.9mm | 40mΩ | - | 3.2A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEFKX0E331RE | PANASONIC | 2.5V 330uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C5188592 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | - | - | - | - | -55℃~+125℃ | 5500hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MPD330M1ED19040R | Ymin | 25V 33uF ±20% SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C2997486 | SMD,7.3x4.3mm | Tape & Reel (TR) | 25V | 33uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 16SVP22M | PANASONIC | 16V 22uF Polymer ±20% 90mΩ 53mA@120Hz SMD,D5xL5.9mm Polymer Aluminum Capacitors ROHS | C215760 | SMD,D5xL5.9mm | Tape & Reel (TR) | 16V | 22uF | Polymer | ±20% | - | 90mΩ | - | 53mA@120Hz | -55℃~+105℃ | - | - | ||
| Min: 5 Mult: 5 | 0 | OCR470M1CBK-0605 | Lelon | 16V 47uF ±20% 50mΩ@100kHz 1.65A@100kHz Plugin,D6.3xL5.5mm Polymer Aluminum Capacitors ROHS | C134850 | Plugin,D6.3xL5.5mm | Bag-packed | 16V | 47uF | - | ±20% | 5.5mm | 50mΩ@100kHz | 6.3mm | 1.65A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | 2.5mm | ||
| Min: 5 Mult: 5 | 0 | CE1C477MA1Q4GAPB100 | Dersonic | 16V 470uF ±20% Plugin,D5.5xL11mm Polymer Aluminum Capacitors ROHS | C37323962 | Plugin,D5.5xL11mm | Bag-packed | 16V | 470uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 16SVPG220M | PANASONIC | 16V 220uF Polymer ±20% 7mΩ 205mA@120Hz SMD Polymer Aluminum Capacitors ROHS | C3274562 | SMD | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | - | 7mΩ | - | 205mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | PLG1A561MCO1TD | Nichicon | 10V 560uF Polymer ±20% 11mΩ 5.1A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578429 | Plugin,D8xL9mm | Tape & Reel (TR) | 10V | 560uF | Polymer | ±20% | 9mm | 11mΩ | 8mm | 5.1A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | HG1J476M0811PC | Honor Elec | Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C42436746 | Plugin,D8xL11.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HG1J337M1016PC | Honor Elec | Plugin,D10xL16mm Polymer Aluminum Capacitors ROHS | C42436747 | Plugin,D10xL16mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HF1V107M0511PC | Honor Elec | Plugin,D5xL11.5mm Polymer Aluminum Capacitors ROHS | C42436757 | Plugin,D5xL11.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | OVZ181M1DTR-0807 | Lelon | 20V 180uF ±20% SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C384618 | SMD,D8xL6.7mm | Tape & Reel (TR) | 20V | 180uF | - | ±20% | 6.7mm | - | 8mm | - | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | APSG160ELL222MJ20S | NCC(Nippon Chemi-Con) | 16V 2200uF Polymer ±20% 8mΩ 8.1A@100kHz Plugin,D10xL21.5mm Polymer Aluminum Capacitors ROHS | C711820 | Plugin,D10xL21.5mm | Bag-packed | 16V | 2200uF | Polymer | ±20% | 21.5mm | 8mΩ | 10mm | 8.1A@100kHz | -55℃~+105℃ | 20000hrs@105℃ | 5mm |