Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 20SEPF120M+TSS | PANASONIC | 20V 120uF Polymer ±20% 25mΩ 160mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275110 | Plugin,D6.3xL6mm | Tape & Reel (TR) | 20V | 120uF | Polymer | ±20% | 2.5mm | 25mΩ | 6mm | 160mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | A765KN827M0ELAE012 | KEMET | 2.5V 820uF Polymer ±20% 12mΩ 244mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C3275115 | SMD,D8xL10mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | - | 12mΩ | 10mm | 244mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | RHA0E821MCN1GS | Nichicon | 2.5V 820uF Polymer ±20% 8mΩ 500mA@120Hz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C3275116 | SMD,D8xL6.7mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | - | 8mΩ | 6.7mm | 500mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218497559E3 | Vishay Intertech | 20V 120uF Polymer ±20% 25mΩ 160mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275117 | SMD,D6.3xL6.1mm | Box-packed | 20V | 120uF | Polymer | ±20% | - | 25mΩ | 6.1mm | 160mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | APXS6R3ARA101ME61G | NCC(Nippon Chemi-Con) | 6.3V 100uF Polymer ±20% 25mΩ 2.15A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C3275118 | SMD,D5xL6.1mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | - | 25mΩ | 6.1mm | 2.15A@100kHz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RNE1C821MDN1PH | Nichicon | 16V 820uF Polymer ±20% 11mΩ 560mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275122 | Plugin,D10xL14mm | Tape & Reel (TR) | 16V | 820uF | Polymer | ±20% | 5mm | 11mΩ | 14mm | 560mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | APSA6R3ELL681MJB5S | NCC(Nippon Chemi-Con) | 6.3V 680uF Polymer ±20% 7mΩ 5.86A@100kHz Plugin,D10xL11.5mm Polymer Aluminum Capacitors ROHS | C3275123 | Plugin,D10xL11.5mm | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | 5mm | 7mΩ | 11.5mm | 5.86A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | A750KS227M1EAAE015 | KEMET | 25V 220uF Polymer ±20% 15mΩ 221mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275128 | Plugin,D8xL13mm | Tape & Reel (TR) | 25V | 220uF | Polymer | ±20% | 3.5mm | 15mΩ | 13mm | 221mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | 50SVT68M | PANASONIC | 50V 68uF Polymer ±20% 20mΩ 215mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275132 | SMD,D10xL12.7mm | Tape & Reel (TR) | 50V | 68uF | Polymer | ±20% | - | 20mΩ | 12.7mm | 215mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXE160ARA390ME61G | NCC(Nippon Chemi-Con) | 16V 39uF Polymer ±20% 35mΩ 2.07A@100kHz SMD,D5xL5.8mm Polymer Aluminum Capacitors ROHS | C3275133 | SMD,D5xL5.8mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 35mΩ | 5.8mm | 2.07A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0D561LR | PANASONIC | 2V 560uF Polymer ±20% 7mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275136 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 560uF | Polymer | ±20% | - | 7mΩ | 4.2mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218297102E3 | Vishay Intertech | 50V 22uF Polymer ±20% 80mΩ 110mA@120Hz SMD,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275137 | SMD,D8xL9mm | Box-packed | 50V | 22uF | Polymer | ±20% | - | 80mΩ | 9mm | 110mA@120Hz | 8mm | -55℃~+105℃ | 10000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PLF0E681MCO6 | Nichicon | 2.5V 680uF Polymer ±20% 7mΩ 240mA@120Hz Plugin,D8xL9.5mm Polymer Aluminum Capacitors ROHS | C3275138 | Plugin,D8xL9.5mm | Tape & Reel (TR) | 2.5V | 680uF | Polymer | ±20% | 3.5mm | 7mΩ | 9.5mm | 240mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218497363E3 | Vishay Intertech | 4V 1200uF Polymer ±20% 9mΩ 280mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275139 | SMD,D10xL12.7mm | Box-packed | 4V | 1200uF | Polymer | ±20% | - | 9mΩ | 12.7mm | 280mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RNU0J122MDN1 | Nichicon | 6.3V 1200uF Polymer ±20% 9mΩ 610mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275140 | Plugin,D8xL13mm | Tape & Reel (TR) | 6.3V | 1200uF | Polymer | ±20% | 3.5mm | 9mΩ | 13mm | 610mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCK0G471MCO1GS | Nichicon | 4V 470uF Polymer ±20% 9mΩ 4.5A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275141 | SMD,D8xL7mm | Tape & Reel (TR) | 4V | 470uF | Polymer | ±20% | - | 9mΩ | 7mm | 4.5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RNU1E680MDN1PX | Nichicon | 25V 68uF Polymer ±20% 24mΩ 360mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275142 | Plugin,D8xL13mm | Tape & Reel (TR) | 25V | 68uF | Polymer | ±20% | 3.5mm | 24mΩ | 13mm | 360mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X107M010ATE010 | KEMET | 10V 100uF Polymer ±20% 10mΩ 4.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275146 | SMD,4.3x7.3mm | Tape & Reel (TR) | 10V | 100uF | Polymer | ±20% | - | 10mΩ | 4.3mm | 4.7A@100kHz | - | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD31E226M040KH0 | Murata Electronics | 25V 22uF Polymer ±20% 40mΩ 1.6A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275149 | SMD,4.3x7.3mm | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | - | 40mΩ | 1.5mm | 1.6A@100kHz | - | -40℃~+125℃ | 1000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | PCR1D681MCL1GS | Nichicon | 20V 680uF Polymer ±20% 14mΩ 4.2A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275154 | SMD,D10xL12.7mm | Tape & Reel (TR) | 20V | 680uF | Polymer | ±20% | - | 14mΩ | 12.7mm | 4.2A@100kHz | 10mm | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | RNU1V151MDN1 | Nichicon | 35V 150uF Polymer ±20% 20mΩ 380mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275155 | Plugin,D10xL14mm | Tape & Reel (TR) | 35V | 150uF | Polymer | ±20% | 5mm | 20mΩ | 14mm | 380mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | RPS1E391MCN1GS | Nichicon | 25V 390uF Polymer ±20% 16mΩ 480mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275158 | SMD,D10xL12.7mm | Tape & Reel (TR) | 25V | 390uF | Polymer | ±20% | - | 16mΩ | 12.7mm | 480mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | 94SVP157X0020F12 | Vishay Intertech | 20V 150uF Polymer ±20% 21mΩ 4.22A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275167 | SMD,D10xL12.7mm | Tape & Reel (TR) | 20V | 150uF | Polymer | ±20% | - | 21mΩ | 12.7mm | 4.22A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-FD0E560R | PANASONIC | 2.5V 56uF Polymer ±20% 28mΩ 2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275178 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 56uF | Polymer | ±20% | - | 28mΩ | 1.2mm | 2A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RNS0G821MDN1PH | Nichicon | 4V 820uF Polymer ±20% 10mΩ 550mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275184 | Plugin,D10xL14mm | Tape & Reel (TR) | 4V | 820uF | Polymer | ±20% | 5mm | 10mΩ | 14mm | 550mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ |