Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rating
|
Capacitance
|
Type
|
Tolerance
|
Pin Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rating
|
Capacitance
|
Type
|
Tolerance
|
Pin Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 6SEQP82M | 6.3V 82uF Polymer ±20% 45mΩ 85mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C1578676 | Plugin,D6.3xL6mm | Bag-packed | 6.3V | 82uF | Polymer | ±20% | 2.5mm | 45mΩ | 6mm | 85mA@120Hz | 6.3mm | -55℃~+125℃ | 1000hrs@125℃ | |||
| Min: 1 Mult: 1 | 0 | 20SEF180M | 20V 180uF Polymer ±20% 25mΩ 50.5mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578681 | Plugin,D8xL7mm | Bag-packed | 20V | 180uF | Polymer | ±20% | 3.5mm | 25mΩ | 7mm | 50.5mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | |||
| Min: 1 Mult: 1 | 0 | PLV1D151MCL1 | 20V 150uF Polymer ±20% 27mΩ@100kHz 2A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578691 | Plugin,D8xL9mm | Bag-packed | 20V | 150uF | Polymer | ±20% | 3.5mm | 27mΩ@100kHz | 9mm | 2A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | |||
| Min: 1 Mult: 1 | 0 | PLE0G122MDO1 | 4V 1200uF Polymer ±20% 5mΩ@100kHz 7.2A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578696 | Plugin,D10xL13mm | Bag-packed | 4V | 1200uF | Polymer | ±20% | 5mm | 5mΩ@100kHz | 13mm | 7.2A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
| Min: 1 Mult: 1 | 0 | PLX1C151MCL1 | 16V 150uF Polymer ±20% 26mΩ@100kHz 2.1A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578716 | Plugin,D8xL9mm | Bag-packed | 16V | 150uF | Polymer | ±20% | 3.5mm | 26mΩ@100kHz | 9mm | 2.1A@100kHz | 8mm | -55℃~+125℃ | 3000hrs@125℃ | |||
| Min: 1 Mult: 1 | 0 | 25SEP56M | 25V 56uF Polymer ±20% 28mΩ 190mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578721 | Plugin,D10xL13mm | Bag-packed | 25V | 56uF | Polymer | ±20% | 5mm | 28mΩ | 13mm | 190mA@120Hz | 10mm | -55℃~+125℃ | 3000hrs@105℃ | |||
| Min: 1 Mult: 1 | 0 | 25SEPF82M | 25V 82uF Polymer ±20% 28mΩ 150mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578731 | Plugin,D8xL7mm | Bag-packed | 25V | 82uF | Polymer | ±20% | 3.5mm | 28mΩ | 7mm | 150mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | |||
| Min: 1 Mult: 1 | 0 | 2SEPC560MX | 2V 560uF Polymer ±20% 8mΩ 235mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578741 | Plugin,D8xL9mm | Bag-packed | 2V | 560uF | Polymer | ±20% | 3.5mm | 8mΩ | 9mm | 235mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | |||
| Min: 1 Mult: 1 | 0 | 2SEPC820MD | 2V 820uF Polymer ±20% 8mΩ 265mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578761 | Plugin,D8xL7mm | Bag-packed | 2V | 820uF | Polymer | ±20% | 3.5mm | 8mΩ | 7mm | 265mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | |||
| Min: 1 Mult: 1 | 0 | 4SEP100M | 4V 100uF Polymer ±20% 40mΩ 90.5mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C1578776 | Plugin,D6.3xL6mm | Bag-packed | 4V | 100uF | Polymer | ±20% | 2.5mm | 40mΩ | 6mm | 90.5mA@120Hz | 6.3mm | -55℃~+125℃ | 3000hrs@105℃ | |||
| Min: 1 Mult: 1 | 0 | RL80J471MDNASQ | 6.3V 470uF Polymer ±20% 8mΩ@100kHz 5.7A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C1578781 | Plugin,D8xL8mm | Bag-packed | 6.3V | 470uF | Polymer | ±20% | 3.5mm | 8mΩ@100kHz | 8mm | 5.7A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | |||
| Min: 1 Mult: 1 | 0 | PLF1A680MDL4 | 10V 68uF Polymer ±20% 25mΩ@100kHz 2.9A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS | C1578796 | Plugin,D6.3xL10.5mm | Bag-packed | 10V | 68uF | Polymer | ±20% | 2.5mm | 25mΩ@100kHz | 10.5mm | 2.9A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
| Min: 1 Mult: 1 | 0 | RNE1C102MDNASQ | 16V 1000uF Polymer ±20% 10mΩ@100kHz 6.1A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C1578806 | Plugin,D10xL12.5mm | Bag-packed | 16V | 1000uF | Polymer | ±20% | 5mm | 10mΩ@100kHz | 12.5mm | 6.1A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RNU0G222MDN1PH | 4V 2200uF Polymer ±20% 7mΩ@100kHz 6.1A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C1578831 | Plugin,D10xL12.5mm | Tape & Reel (TR) | 4V | 2200uF | Polymer | ±20% | 5mm | 7mΩ@100kHz | 12.5mm | 6.1A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6SEP470M+TSS | 6.3V 470uF Polymer ±20% 15mΩ 210.5mA@120Hz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1578841 | Plugin,D8xL12mm | Tape & Reel (TR) | 6.3V | 470uF | Polymer | ±20% | 3.5mm | 15mΩ | 12mm | 210.5mA@120Hz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | |||
| Min: 1 Mult: 1 | 0 | RNU1C271MDN1KX | 16V 270uF Polymer ±20% 8mΩ@100kHz 5A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C1578851 | Plugin,D8xL11.5mm | - | 16V | 270uF | Polymer | ±20% | 3.5mm | 8mΩ@100kHz | 11.5mm | 5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
| Min: 1 Mult: 1 | 0 | 100SXE27M | 100V 27uF Polymer ±20% 30mΩ 150mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578856 | Plugin,D10xL13mm | Bag-packed | 100V | 27uF | Polymer | ±20% | 5mm | 30mΩ | 13mm | 150mA@120Hz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | |||
| Min: 1 Mult: 1 | 0 | PLF1A470MDL4 | 10V 47uF Polymer ±20% 25mΩ@100kHz 2.9A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS | C1578921 | Plugin,D6.3xL10.5mm | Bag-packed | 10V | 47uF | Polymer | ±20% | 2.5mm | 25mΩ@100kHz | 10.5mm | 2.9A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PLX1V560MDL1TD | 35V 56uF Polymer ±20% 31mΩ@100kHz 2.1A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1578931 | Plugin,D8xL12mm | Tape & Reel (TR) | 35V | 56uF | Polymer | ±20% | 3.5mm | 31mΩ@100kHz | 12mm | 2.1A@100kHz | 8mm | -55℃~+125℃ | 3000hrs@125℃ | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RNE0J122MDN1KX | 6.3V 1200uF Polymer ±20% 10mΩ@100kHz 5.7A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578951 | Plugin,D8xL9mm | Tape & Reel (TR) | 6.3V | 1200uF | Polymer | ±20% | 3.5mm | 10mΩ@100kHz | 9mm | 5.7A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
| Min: 1 Mult: 1 | 0 | PLF1D151MDO2TD | 20V 150uF Polymer ±20% 20mΩ@100kHz 4.32A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578986 | Plugin,D10xL13mm | Tape & Reel (TR) | 20V | 150uF | Polymer | ±20% | 5mm | 20mΩ@100kHz | 13mm | 4.32A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RNU1C271MDNASQKX | 16V 270uF Polymer ±20% 8mΩ@100kHz 5A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C1579001 | Plugin,D8xL11.5mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | 3.5mm | 8mΩ@100kHz | 11.5mm | 5A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | |||
| Min: 1 Mult: 1 | 0 ![]() | A750KS158M0JAAE014 | 6.3V 1500uF Polymer ±20% 14mΩ 205mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C1579046 | Plugin,D8xL13mm | Bag-packed | 6.3V | 1500uF | Polymer | ±20% | 3.5mm | 14mΩ | 13mm | 205mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RL80E561MDNASQPX | 2.5V 560uF Polymer ±20% 6mΩ@100kHz 6.1A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C1579051 | Plugin,D8xL8mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | 3.5mm | 6mΩ@100kHz | 8mm | 6.1A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | RS80E821MDNASQPX | 2.5V 820uF Polymer ±20% 7mΩ@100kHz 5.6A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C1579071 | Plugin,D6.3xL8mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 2.5mm | 7mΩ@100kHz | 8mm | 5.6A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ |