Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Height - Seated (Max)
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Height - Seated (Max)
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 80SXV12M | PANASONIC | 80V 12uF Polymer ±20% 60mΩ 17mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C542596 | SMD,D8xL7mm | Tape & Reel (TR) | 80V | 12uF | Polymer | ±20% | - | 7mm | 60mΩ | 17mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APXG200ARA561MJA0G | NCC(Nippon Chemi-Con) | 20V 560uF Polymer ±20% 18mΩ 4.1A@100kHz SMD,D10xL10.3mm Polymer Aluminum Capacitors ROHS | C713851 | SMD,D10xL10.3mm | Tape & Reel (TR) | 20V | 560uF | Polymer | ±20% | - | 10.3mm | 18mΩ | 4.1A@100kHz | 10mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | FP-6R3ME221M-SAR | Nichicon | 6.3V 220uF ±20% SMD,D6.3xL5.7mm Polymer Aluminum Capacitors ROHS | C669871 | SMD,D6.3xL5.7mm | Tape & Reel (TR) | 6.3V | 220uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 8331LBMAA08E2RR00O | Zhaoqing Ruilong Elec. | 10V 330uF ±20% 16mΩ@100kHz 3.1A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C723067 | Plugin,D6.3xL8mm | Bag-packed | 10V | 330uF | - | ±20% | 2.5mm | 8mm | 16mΩ@100kHz | 3.1A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 8821LBM0812E2RR00O | Zhaoqing Ruilong Elec. | 10V 820uF ±20% 14mΩ@100kHz 5.1A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C723072 | Plugin,D8xL12mm | Bag-packed | 10V | 820uF | - | ±20% | 3.5mm | 12mm | 14mΩ@100kHz | 5.1A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 8101LGM0812H2RR00O | Zhaoqing Ruilong Elec. | 8x12mm Polymer Aluminum Capacitors ROHS | C723139 | 8x12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 8101MAM1015H2RR00O | Zhaoqing Ruilong Elec. | 10x15mm Polymer Aluminum Capacitors ROHS | C723150 | 10x15mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APSF6R3ETD821MF08S | NCC(Nippon Chemi-Con) | 6.3V 820uF ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C709538 | Plugin,D6.3xL8mm | Tape & Reel (TR) | 6.3V | 820uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APSG160ELL821MJB5S | NCC(Nippon Chemi-Con) | 16V 820uF Polymer ±20% 12mΩ 5.4A@100kHz Plugin,D10xL11.5mm Polymer Aluminum Capacitors ROHS | C961183 | Plugin,D10xL11.5mm | Box-packed | 16V | 820uF | Polymer | ±20% | 5mm | 11.5mm | 12mΩ | 5.4A@100kHz | 10mm | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APSG160ETD102MH20S | NCC(Nippon Chemi-Con) | Plugin,8x20mm Polymer Aluminum Capacitors ROHS | C961260 | Plugin,8x20mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 8331LCMAA12E2RR00O | Zhaoqing Ruilong Elec. | 16V 330uF ±20% 18mΩ@100kHz 4.1A@100kHz Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C967407 | Plugin,D6.3xL12mm | Bag-packed | 16V | 330uF | - | ±20% | 2.5mm | 12mm | 18mΩ@100kHz | 4.1A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 8101LEM0511H2RR00O | Zhaoqing Ruilong Elec. | 35V 100uF ±20% 45mΩ@100kHz 1.8A@100kHz Plugin,D5xL11mm Polymer Aluminum Capacitors ROHS | C967410 | Plugin,D5xL11mm | Bag-packed | 35V | 100uF | - | ±20% | 2mm | 11mm | 45mΩ@100kHz | 1.8A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A750MV128M1CAAE012 | KEMET | 16V 1200uF Polymer ±20% 12mΩ 305mA@120Hz Plugin,D10xL16mm Polymer Aluminum Capacitors ROHS | C1020062 | Plugin,D10xL16mm | Bag-packed | 16V | 1200uF | Polymer | ±20% | 5mm | 16mm | 12mΩ | 305mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A750EK277M1AAAE010 | KEMET | 10V 270uF Polymer ±20% 10mΩ 234mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C1020063 | Plugin,D6.3xL9mm | Bag-packed | 10V | 270uF | Polymer | ±20% | 2.5mm | 9mm | 10mΩ | 234mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759KS687M0JAAE014 | KEMET | 6.3V 680uF Polymer ±20% 14mΩ 242.2mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C1020076 | Plugin,D8xL13mm | Bag-packed | 6.3V | 680uF | Polymer | ±20% | 3.5mm | 13mm | 14mΩ | 242.2mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | A750EM337M1CAAE015 | KEMET | 16V 330uF Polymer ±20% 15mΩ 180mA@120Hz Plugin,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C1020097 | Plugin,D6.3xL10mm | Bag-packed | 16V | 330uF | Polymer | ±20% | 2.5mm | 10mm | 15mΩ | 180mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759MS337M1EAAE022 | KEMET | 25V 330uF Polymer ±20% 22mΩ 221.45mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1020102 | Plugin,D10xL13mm | Bag-packed | 25V | 330uF | Polymer | ±20% | 5mm | 13mm | 22mΩ | 221.45mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| A755KS277M1AAAE015 | KEMET | 10V 270uF Polymer ±20% 15mΩ 241mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C1016985 | Plugin,D8xL13mm | Bag-packed | 10V | 270uF | Polymer | ±20% | 3.5mm | 13mm | 15mΩ | 241mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| A750KS128M0JAAE014 | KEMET | 6.3V 1200uF Polymer ±20% 14mΩ 205mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C1016986 | Plugin,D8xL13mm | Bag-packed | 6.3V | 1200uF | Polymer | ±20% | 3.5mm | 13mm | 14mΩ | 205mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| A759BQ106M1HAAE105 | KEMET | 50V 10uF Polymer ±20% 105mΩ 19mA@120Hz Plugin,D5xL12mm Polymer Aluminum Capacitors ROHS | C1016987 | Plugin,D5xL12mm | Bag-packed | 50V | 10uF | Polymer | ±20% | 2mm | 12mm | 105mΩ | 19mA@120Hz | 5mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | A758KK157M1CAAE015 | KEMET | 16V 150uF Polymer ±20% 15mΩ 4.1A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1016988 | Plugin,D8xL9mm | Bag-packed | 16V | 150uF | Polymer | ±20% | 3.5mm | 9mm | 15mΩ | 4.1A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| A755KS107M1EAAE025 | KEMET | 25V 100uF Polymer ±20% 25mΩ 125mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C1016989 | Plugin,D8xL13mm | Bag-packed | 25V | 100uF | Polymer | ±20% | 3.5mm | 13mm | 25mΩ | 125mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| A759MS157M1VAAE030 | KEMET | 35V 150uF Polymer ±20% 30mΩ 231.5mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1016993 | Plugin,D10xL13mm | Bag-packed | 35V | 150uF | Polymer | ±20% | 5mm | 13mm | 30mΩ | 231.5mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | A750KK108M0EAAE012 | KEMET | 2.5V 1000uF Polymer ±20% 12mΩ 285mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1016996 | Plugin,D8xL9mm | Bag-packed | 2.5V | 1000uF | Polymer | ±20% | 3.5mm | 9mm | 12mΩ | 285mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A755MS337M1EAAE015 | KEMET | 25V 330uF Polymer ±20% 15mΩ 242.5mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1016998 | Plugin,D10xL13mm | Bag-packed | 25V | 330uF | Polymer | ±20% | 5mm | 13mm | 15mΩ | 242.5mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ |