Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | RNS1A471MDN1 | Nichicon | 10V 470uF Polymer ±20% 10mΩ@100kHz 5.5A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C1579103 | Plugin,D10xL12.5mm | Bag-packed | 10V | 470uF | Polymer | ±20% | 5mm | 10mΩ@100kHz | 12.5mm | 5.5A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 4PS820MJ12-T14 | NCC(Nippon Chemi-Con) | 4V 820uF ±20% Plugin,10x12.5mm Polymer Aluminum Capacitors ROHS | C1579105 | Plugin,10x12.5mm | Tape & Reel (TR) | 4V | 820uF | - | ±20% | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RNS0J821MDN1 | Nichicon | 6.3V 820uF Polymer ±20% 10mΩ@100kHz 5.5A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C1579123 | Plugin,D10xL12.5mm | Bag-packed | 6.3V | 820uF | Polymer | ±20% | 5mm | 10mΩ@100kHz | 12.5mm | 5.5A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RNU1C681MDN1 | Nichicon | 16V 680uF Polymer ±20% 10mΩ@100kHz 6.1A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C1579126 | Plugin,D10xL12.5mm | Bag-packed | 16V | 680uF | Polymer | ±20% | 5mm | 10mΩ@100kHz | 12.5mm | 6.1A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 20SEP56M+T | PANASONIC | 20V 56uF Polymer ±20% 40mΩ 120mA@120Hz Plugin,D10xL8mm Polymer Aluminum Capacitors ROHS | C1579130 | Plugin,D10xL8mm | Tape & Reel (TR) | 20V | 56uF | Polymer | ±20% | 5mm | 40mΩ | 8mm | 120mA@120Hz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | APS-6R3ELL102MJC5S | NCC(Nippon Chemi-Con) | 6.3V 1000uF ±20% Plugin,10x12.5mm Polymer Aluminum Capacitors ROHS | C1579138 | Plugin,10x12.5mm | Bag-packed | 6.3V | 1000uF | - | ±20% | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PLS0E681MCL2 | Nichicon | 2.5V 680uF Polymer ±20% 15mΩ 3.9A@100kHz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1579143 | Plugin,D8xL7mm | Bag-packed | 2.5V | 680uF | Polymer | ±20% | 3.5mm | 15mΩ | 7mm | 3.9A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PLS0E821MCO8 | Nichicon | 2.5V 820uF Polymer ±20% 8mΩ@100kHz 4.8A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C1579145 | Plugin,D6.3xL9mm | Bag-packed | 2.5V | 820uF | Polymer | ±20% | 2.5mm | 8mΩ@100kHz | 9mm | 4.8A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | PLV1D331MDL1TD | Nichicon | 20V 330uF Polymer ±20% 24mΩ@100kHz 2.8A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1579153 | Plugin,D10xL13mm | Tape & Reel (TR) | 20V | 330uF | Polymer | ±20% | 5mm | 24mΩ@100kHz | 13mm | 2.8A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PLF1A151MDL4 | Nichicon | 10V 150uF Polymer ±20% 25mΩ@100kHz 2.9A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS | C1579158 | Plugin,D6.3xL10.5mm | Bag-packed | 10V | 150uF | Polymer | ±20% | 2.5mm | 25mΩ@100kHz | 10.5mm | 2.9A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RS80E561MDNASQ | Nichicon | 2.5V 560uF Polymer ±20% 7mΩ@100kHz 5.6A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C1579162 | Plugin,D6.3xL8mm | Bag-packed | 2.5V | 560uF | Polymer | ±20% | 2.5mm | 7mΩ@100kHz | 8mm | 5.6A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RNS1C151MDN1 | Nichicon | 16V 150uF Polymer ±20% 10mΩ@100kHz 5.5A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C1579167 | Plugin,D10xL12.5mm | Bag-packed | 16V | 150uF | Polymer | ±20% | 5mm | 10mΩ@100kHz | 12.5mm | 5.5A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | APSG160ELL561MHB5J | NCC(Nippon Chemi-Con) | 16V 560uF Polymer ±20% 8mΩ 6.1A@100kHz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C1579178 | Plugin,D8xL13mm | Bag-packed | 16V | 560uF | Polymer | ±20% | 3.5mm | 8mΩ | 13mm | 6.1A@100kHz | 8mm | -55℃~+105℃ | 20000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PLF0G391MDL4 | Nichicon | 4V 390uF Polymer ±20% 24mΩ@100kHz 3.3A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS | C1579183 | Plugin,D6.3xL10.5mm | Bag-packed | 4V | 390uF | Polymer | ±20% | 2.5mm | 24mΩ@100kHz | 10.5mm | 3.3A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | RS80E561MDN1PX | Nichicon | 2.5V 560uF Polymer ±20% 7mΩ@100kHz 5.6A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C1579187 | Plugin,D6.3xL8mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | 2.5mm | 7mΩ@100kHz | 8mm | 5.6A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | RS80J681MCN1JT | Nichicon | 6.3V 680uF Polymer ±20% 8mΩ@100kHz 4.7A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C1579189 | Plugin,D6.3xL8mm | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | 2.5mm | 8mΩ@100kHz | 8mm | 4.7A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RNU1C101MDS1 | Nichicon | 16V 100uF Polymer ±20% 25mΩ@100kHz 2.82A@100kHz Plugin,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C1579198 | Plugin,D6.3xL10mm | Bag-packed | 16V | 100uF | Polymer | ±20% | 2.5mm | 25mΩ@100kHz | 10mm | 2.82A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PLF0E561MCO8 | Nichicon | 2.5V 560uF Polymer ±20% 7mΩ@100kHz 5.6A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C1579209 | Plugin,D6.3xL9mm | Bag-packed | 2.5V | 560uF | Polymer | ±20% | 2.5mm | 7mΩ@100kHz | 9mm | 5.6A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | RR71A221MDN1PH | Nichicon | 10V 220uF Polymer ±20% 7mΩ@100kHz 6.1A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C1579224 | Plugin,D10xL12.5mm | Tape & Reel (TR) | 10V | 220uF | Polymer | ±20% | 5mm | 7mΩ@100kHz | 12.5mm | 6.1A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RR50E152MDN1 | Nichicon | 2.5V 1500uF Polymer ±20% 5mΩ@100kHz 7.22A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C1579233 | Plugin,D10xL12.5mm | Bag-packed | 2.5V | 1500uF | Polymer | ±20% | 5mm | 5mΩ@100kHz | 12.5mm | 7.22A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PLV1J220MCL1 | Nichicon | 63V 22uF Polymer ±20% 35mΩ@100kHz 1.8A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1579238 | Plugin,D8xL9mm | Bag-packed | 63V | 22uF | Polymer | ±20% | 3.5mm | 35mΩ@100kHz | 9mm | 1.8A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | RF80E561MDN1JT | Nichicon | 2.5V 560uF Polymer ±20% 7mΩ@100kHz 4.2A@100kHz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C1579248 | Plugin,D5xL8mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | 2mm | 7mΩ@100kHz | 8mm | 4.2A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RS80J471MDN1 | Nichicon | 6.3V 470uF Polymer ±20% 8mΩ@100kHz 5A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C1579249 | Plugin,D6.3xL8mm | Bag-packed | 6.3V | 470uF | Polymer | ±20% | 2.5mm | 8mΩ@100kHz | 8mm | 5A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | RNS1E150MDS1PX | Nichicon | 25V 15uF Polymer ±20% 49mΩ@100kHz 2.2A@100kHz Plugin,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C1579253 | Plugin,D6.3xL10mm | Tape & Reel (TR) | 25V | 15uF | Polymer | ±20% | 2.5mm | 49mΩ@100kHz | 10mm | 2.2A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | RNS1C680MDN1PX | Nichicon | 16V 68uF Polymer ±20% 25mΩ@100kHz 3.6A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C1579254 | Plugin,D8xL11.5mm | Tape & Reel (TR) | 16V | 68uF | Polymer | ±20% | 3.5mm | 25mΩ@100kHz | 11.5mm | 3.6A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ |