Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
|
933
(933+0+0)In Stock | 20SVPF120M | PANASONIC | 20V 120uF Polymer ±20% 25mΩ 160mA@120Hz SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS | C186713 | SMD,D6.3xL5.9mm | Tape & Reel (TR) | 20V | 120uF | Polymer | ±20% | - | 25mΩ | 5.9mm | 160mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 5 Mult: 5 |
931
(0+931+0)In Stock | NPXD0801B681MJTM | Ymin | 12V 680uF ±20% Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C2891157 | Plugin,D8xL8mm | Bag-packed | 12V | 680uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
930
(0+930+0)In Stock | HS1C227M5509PC | Honor Elec | 16V 220uF ±20% 16mΩ 2.95A Plugin,D5.5xL9mm Polymer Aluminum Capacitors ROHS | C5438573 | Plugin,D5.5xL9mm | Bag-packed | 16V | 220uF | - | ±20% | 2.5mm | 16mΩ | 9mm | 2.95A | 5.5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
930
(0+930+0)In Stock | HT1C227M0511PC | Honor Elec | 16V 220uF ±20% 20mΩ 1.02A Plugin,D5xL11.5mm Polymer Aluminum Capacitors ROHS | C5438622 | Plugin,D5xL11.5mm | Bag-packed | 16V | 220uF | - | ±20% | 2mm | 20mΩ | 11.5mm | 1.02A | 5mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 5 Mult: 5 |
930
(0+930+0)In Stock | NPXC1100J122MJTM | Ymin | 6.3V 1200uF ±20% Plugin,D6.3xL11mm Polymer Aluminum Capacitors ROHS | C2891058 | Plugin,D6.3xL11mm | Bag-packed | 6.3V | 1200uF | - | ±20% | - | - | 11mm | - | 6.3mm | -55℃~+105℃ | - | ||
| Min: 5 Mult: 5 |
930
(2+928+0)In Stock | E2681M010C120RL | Zhaoqing Ruilong Elec. | 10V 680uF Polymer ±20% 16mΩ@100kHz 3.5A@100kHz Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C2898784 | Plugin,D6.3xL12mm | Bag-packed | 10V | 680uF | Polymer | ±20% | 2.5mm | 16mΩ@100kHz | 12mm | 3.5A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
929
(10+919+0)In Stock | HS0E567M0608PC | Honor Elec | 2.5V 560uF ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C2895817 | Plugin,D6.3xL8mm | Bag-packed | 2.5V | 560uF | - | ±20% | - | - | 8mm | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
928
(0+928+0)In Stock | HS0J827M0611PC | Honor Elec | 6.3V 820uF ±20% 14mΩ 4.35A Plugin,D6.3xL11.5mm Polymer Aluminum Capacitors ROHS | C5438500 | Plugin,D6.3xL11.5mm | Bag-packed | 6.3V | 820uF | - | ±20% | 2.5mm | 14mΩ | 11.5mm | 4.35A | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
928
(0+928+0)In Stock | E2561M6R3A120RL | Zhaoqing Ruilong Elec. | 6.3V 560uF Polymer ±20% 3.5A@100kHz Plugin,D5xL12mm Polymer Aluminum Capacitors ROHS | C2898806 | Plugin,D5xL12mm | Bag-packed | 6.3V | 560uF | Polymer | ±20% | - | - | 12mm | 3.5A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
926
(0+926+0)In Stock | E2681M6R3D090RL | Zhaoqing Ruilong Elec. | 6.3V 680uF Polymer ±20% Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C2898790 | Plugin,D8xL9mm | Bag-packed | 6.3V | 680uF | Polymer | ±20% | 3.5mm | - | 9mm | - | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
925
(0+925+0)In Stock | HT1E107M0608PC | Honor Elec | 25V 100uF ±20% 35mΩ 1.25A Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C5438652 | Plugin,D6.3xL8mm | Bag-packed | 25V | 100uF | - | ±20% | 2.5mm | 35mΩ | 8mm | 1.25A | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 5 Mult: 5 |
925
(0+925+0)In Stock | HG1V107M0610PC | Honor Elec | 35V 100uF ±20% 35mΩ 2.3A Plugin,D6xL10.5mm Polymer Aluminum Capacitors ROHS | C5438849 | Plugin,D6xL10.5mm | Bag-packed | 35V | 100uF | - | ±20% | 2.5mm | 35mΩ | 10mm | 2.3A | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
925
(0+925+0)In Stock | HS0J277M0607PC | Honor Elec | 6.3V 270uF ±20% 22mΩ 2.95A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438474 | Plugin,D6.3xL7mm | Bag-packed | 6.3V | 270uF | - | ±20% | 2.5mm | 22mΩ | 7mm | 2.95A | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
925
(0+925+0)In Stock | HV1C277M0607PZ | Honor Elec | 16V 270uF ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS | C5246527 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 16V | 270uF | - | ±20% | - | - | 7mm | - | 6.3mm | -55℃~+105℃ | - | ||
| Min: 5 Mult: 5 |
925
(925+0+0)In Stock | SPE1EM821G12OL | Yunxing | 25V 820uF ±20% Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C697710 | Plugin,D10xL12mm | Bag-packed | 25V | 820uF | - | ±20% | 5mm | - | 12mm | - | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 5 Mult: 5 |
925
(925+0+0)In Stock | NPXC0571A271MJTM | Ymin | 10V 270uF ±20% Plugin,D6.3xL5.7mm Polymer Aluminum Capacitors ROHS | C2891113 | Plugin,D6.3xL5.7mm | Bag-packed | 10V | 270uF | - | ±20% | - | - | 5.7mm | - | 6.3mm | -55℃~+105℃ | - | ||
| Min: 5 Mult: 5 |
922
(0+922+0)In Stock | HS0Q227M0605PC | Honor Elec | 7.5V 220uF ±20% 28mΩ 2.69A Plugin,D6.3xL5.5mm Polymer Aluminum Capacitors ROHS | C5438517 | Plugin,D6.3xL5.5mm | Bag-packed | 7.5V | 220uF | - | ±20% | 2.5mm | 28mΩ | 5mm | 2.69A | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
922
(0+922+0)In Stock | HF1E107M0608PC | Honor Elec | 25V 100uF ±20% 48mΩ 2.15A Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C5438766 | Plugin,D6.3xL8mm | Bag-packed | 25V | 100uF | - | ±20% | 2.5mm | 48mΩ | 8mm | 2.15A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 5 Mult: 5 |
921
(0+921+0)In Stock | HT1E187M0607PC | Honor Elec | 25V 180uF ±20% 38mΩ 1.38A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438665 | Plugin,D6.3xL7mm | Bag-packed | 25V | 180uF | - | ±20% | 2.5mm | 38mΩ | 7mm | 1.38A | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 5 Mult: 5 |
920
(0+920+0)In Stock | PBC025M681E160C31B | BERYL Electronic Tech | Plugin,D6.3xL16mm Polymer Aluminum Capacitors ROHS | C39832979 | Plugin,D6.3xL16mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
920
(0+920+0)In Stock | NPXC0421A101MJTM | Ymin | 10V 100uF ±20% Plugin,D6.3xL4.2mm Polymer Aluminum Capacitors ROHS | C2891105 | Plugin,D6.3xL4.2mm | Bag-packed | 10V | 100uF | - | ±20% | - | - | 4.2mm | - | 6.3mm | -55℃~+105℃ | - | ||
| Min: 5 Mult: 5 |
920
(0+920+0)In Stock | E2471M016C120HY | HYNCDZ | Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C22447197 | Plugin,D6.3xL12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
920
(420+500+0)In Stock | HF1E108M1012PC | Honor Elec | 25V 1000uF ±20% 20mΩ 3.9A Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C5438831 | Plugin,D10xL12mm | Bag-packed | 25V | 1000uF | - | ±20% | 5mm | 20mΩ | 12mm | 3.9A | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 5 Mult: 5 |
920
(0+920+0)In Stock | 1526R30614R00 | NJCON | 6.3V 1500uF ±20% Plugin,D6.3xL14mm Polymer Aluminum Capacitors ROHS | C5464837 | Plugin,D6.3xL14mm | Bag-packed | 6.3V | 1500uF | - | ±20% | - | - | 14mm | - | 6.3mm | -55℃~+105℃ | - | ||
| Min: 5 Mult: 5 |
920
(0+920+0)In Stock | NPTC0701J220MJTM | Ymin | 63V 22uF ±20% Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C20539482 | Plugin,D6.3xL7mm | Bag-packed | 63V | 22uF | - | ±20% | - | - | 7mm | - | 6.3mm | - | 2000hrs@125℃ |