Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rating
|
Capacitance
|
Type
|
Tolerance
|
Pin Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rating
|
Capacitance
|
Type
|
Tolerance
|
Pin Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
8935
(8935+0+0)In Stock | EA1E181ME070A00CR0 | Changzhou Huawei Elec | 25V 180uF -20%~+20% Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C4153834 | Plugin,D6.3xL7mm | Bag-packed | 25V | 180uF | - | -20%~+20% | - | - | 7mm | - | 6.3mm | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
8935
(8935+0+0)In Stock | OVZ331M0GTR-0606 | Lelon | 4V 330uF ±20% 3.16A@100kHz SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS | C311626 | SMD,D6.3xL5.9mm | Tape & Reel (TR) | 4V | 330uF | - | ±20% | - | - | 5.9mm | 3.16A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
8785
(4725+4060+0)In Stock | SPT1CM101D07OR | Yunxing | 16V 100uF ±20% Plugin,D5xL7mm Polymer Aluminum Capacitors ROHS | C698165 | Plugin,D5xL7mm | Bag-packed | 16V | 100uF | - | ±20% | 2mm | - | 7mm | - | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
8755
(0+8755+0)In Stock | 217EC0029 | KNSCHA | 10V 220uF ±20% 38mΩ@100kHz 1650mA@100kHz SMD,D6.3xL5.8mm Polymer Aluminum Capacitors ROHS | C42371900 | SMD,D6.3xL5.8mm | Tape & Reel (TR) | 10V | 220uF | - | ±20% | 2.5mm | 38mΩ@100kHz | 5.8mm | 1650mA@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
8745
(7825+920+0)In Stock | SPT1AM471E12OR | Yunxing | 10V 470uF ±20% Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C697728 | Plugin,D6.3xL12mm | Bag-packed | 10V | 470uF | - | ±20% | 2.5mm | - | 12mm | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
8725
(4905+3820+0)In Stock | RS471M160E100R1Z00ZZ | ChuangHui Electronics | 16V 470uF ±20% 14mΩ@100kHz 4.5A@100kHz Plugin,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C41355790 | Plugin,D6.3xL10mm | Bag-packed | 16V | 470uF | - | ±20% | 2.5mm | 14mΩ@100kHz | 10mm | 4.5A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
|
8724
(1666+7058+0)In Stock | EEFSX0D471XE | PANASONIC | 2V 470uF Polymer ±20% 6mΩ@100kHz 7.5A@100kHz SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C424362 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | 6mΩ@100kHz | 1.9mm | 7.5A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
8705
(6975+1730+0)In Stock | 1026R30812R00 | NJCON | 6.3V 1000uF ±20% Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C5243865 | Plugin,D8xL12mm | Bag-packed | 6.3V | 1000uF | - | ±20% | 3.5mm | - | 12mm | - | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
8690
(6675+2015+0)In Stock | 1026R30610R00 | NJCON | 6.3V 1000uF ±20% Plugin,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C5243863 | Plugin,D6.3xL10mm | Bag-packed | 6.3V | 1000uF | - | ±20% | 2.5mm | - | 10mm | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
8650
(8650+0+0)In Stock | OVK121M1ATR-0606 | Lelon | 10V 120uF ±20% 2.3A@100kHz SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS | C250064 | SMD,D6.3xL5.9mm | Tape & Reel (TR) | 10V | 120uF | - | ±20% | - | - | 5.9mm | 2.3A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
8635
(0+8635+0)In Stock | 118EC222 | KNSCHA | 35V 100uF ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS | C5361261 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 35V | 100uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
8590
(0+8590+0)In Stock | 217EC0038 | KNSCHA | 35V 47uF ±20% 58mΩ@100kHz 750mA@100kHz SMD,D6.3xL5.8mm Polymer Aluminum Capacitors ROHS | C42371909 | SMD,D6.3xL5.8mm | Tape & Reel (TR) | 35V | 47uF | - | ±20% | 2.5mm | 58mΩ@100kHz | 5.8mm | 750mA@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
8560
(3985+4575+0)In Stock | 1226R30812R00 | NJCON | 6.3V 1200uF ±20% Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C5373419 | Plugin,D8xL12mm | Bag-packed | 6.3V | 1200uF | - | ±20% | - | - | 12mm | - | 8mm | -55℃~+105℃ | - | ||
| Min: 5 Mult: 5 |
8545
(8545+0+0)In Stock | HS1E476M0608PC | Honor Elec | 25V 47uF ±20% 40mΩ@100kHz 2.1A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C42230 | Plugin,D6.3xL8mm | Bag-packed | 25V | 47uF | - | ±20% | 2.5mm | 40mΩ@100kHz | 8mm | 2.1A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
8540
(5710+2830+0)In Stock | HV1C107M0605PZ | Honor Elec | 16V 100uF ±20% SMD,D6.3xL5.8mm Polymer Aluminum Capacitors ROHS | C5246523 | SMD,D6.3xL5.8mm | Tape & Reel (TR) | 16V | 100uF | - | ±20% | - | - | 5mm | - | 6.3mm | -55℃~+105℃ | - | ||
| Min: 5 Mult: 5 |
8515
(3985+4530+0)In Stock | 3310250512R00 | NJCON | 25V 330uF ±20% Plugin,D5.5xL12mm Polymer Aluminum Capacitors ROHS | C5373408 | Plugin,D5.5xL12mm | Bag-packed | 25V | 330uF | - | ±20% | - | - | 12mm | - | - | -55℃~+105℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
8405
(0+8405+0)In Stock | 217EC0035 | KNSCHA | 25V 100uF ±20% 48mΩ@100kHz 950mA@100kHz SMD,D6.3xL5.8mm Polymer Aluminum Capacitors ROHS | C42371906 | SMD,D6.3xL5.8mm | Tape & Reel (TR) | 25V | 100uF | - | ±20% | 2.5mm | 48mΩ@100kHz | 5.8mm | 950mA@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 |
8361
(8361+0+0)In Stock | HT1E228M1016PC | Honor Elec | 25V 2200uF ±20% 20mΩ 4.1A Plugin,D10xL16mm Polymer Aluminum Capacitors ROHS | C5438720 | Plugin,D10xL16mm | Bag-packed | 25V | 2200uF | - | ±20% | 5mm | 20mΩ | 16mm | 4.1A | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 5 Mult: 5 |
8320
(7100+1220+0)In Stock | SPZ1TM681E11O00R | AISHI(Aihua Group) | 12V 680uF ±20% 15mΩ@100kHz 3.6A@100kHz Plugin,D6.3xL11mm Polymer Aluminum Capacitors ROHS | C112531 | Plugin,D6.3xL11mm | Bag-packed | 12V | 680uF | - | ±20% | 2.5mm | 15mΩ@100kHz | 11mm | 3.6A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
8255
(5210+3045+0)In Stock | HS1C107M0507PC | Honor Elec | 16V 100uF ±20% Plugin,D5xL7mm Polymer Aluminum Capacitors ROHS | C2895831 | Plugin,D5xL7mm | Bag-packed | 16V | 100uF | - | ±20% | - | - | 7mm | - | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
8260
(0+8260+0)In Stock | 217EC0032 | KNSCHA | 16V 100uF ±20% 68mΩ@100kHz 780mA@100kHz SMD,D5xL5.8mm Polymer Aluminum Capacitors ROHS | C42371903 | SMD,D5xL5.8mm | Tape & Reel (TR) | 16V | 100uF | - | ±20% | 2.5mm | 68mΩ@100kHz | 5.8mm | 780mA@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
8175
(2465+5710+0)In Stock | 1026R30612R00 | NJCON | 6.3V 1000uF ±20% Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C2887194 | Plugin,D6.3xL12mm | Bag-packed | 6.3V | 1000uF | - | ±20% | - | - | 12mm | - | 6.3mm | -55℃~+105℃ | - | ||
| Min: 5 Mult: 5 |
8170
(0+8170+0)In Stock | SPZ1HM4R7D07O00RAXXX | AISHI(Aihua Group) | 50V 4.7uF ±20% Plugin,D5xL7mm Polymer Aluminum Capacitors ROHS | C160185 | Plugin,D5xL7mm | Bag-packed | 50V | 4.7uF | - | ±20% | 2mm | - | 7mm | - | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
8145
(5090+3055+0)In Stock | SPT1AM681F09OR | Yunxing | 10V 680uF ±20% Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C556205 | Plugin,D8xL9mm | Bag-packed | 10V | 680uF | - | ±20% | 3.5mm | - | 9mm | - | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
8005
(7695+310+0)In Stock | HS0J827M0609PC | Honor Elec | 6.3V 820uF ±20% Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C88708 | Plugin,D6.3xL9mm | Bag-packed | 6.3V | 820uF | - | ±20% | 2.5mm | - | 9mm | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ |