Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Height - Seated (Max)
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Height - Seated (Max)
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
5988
(5988+0+0)In Stock | HT1E228M1016PC | Honor Elec | 25V 2200uF ±20% 20mΩ 4.1A Plugin,D10xL16mm Polymer Aluminum Capacitors ROHS | C5438720 | Plugin,D10xL16mm | Bag-packed | 25V | 2200uF | ±20% | 5mm | 16mm | 20mΩ | 4.1A | 10mm | -55℃~+125℃ | 2000hrs@125℃ | - | ||
| Min: 5 Mult: 5 |
5915
(2915+3000+0)In Stock | SPT1CM221E12OR | Yunxing | 16V 220uF ±20% Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C698140 | Plugin,D6.3xL12mm | Bag-packed | 16V | 220uF | ±20% | 2.5mm | 12mm | - | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 |
5909
(5181+728+0)In Stock | ULR687M1CE14RRX0CR | Man Yue Tech | 16V 680uF ±20% Plugin,D6.3xL14mm Polymer Aluminum Capacitors ROHS | C2798382 | Plugin,D6.3xL14mm | Bag-packed | 16V | 680uF | ±20% | 2.5mm | 14mm | - | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
5795
(5795+0+0)In Stock | OVZ221M1CTR-0608ACS | Lelon | 16V 220uF ±20% SMD,6.3x7.7mm Polymer Aluminum Capacitors ROHS | C881921 | SMD,6.3x7.7mm | Tape & Reel (TR) | 16V | 220uF | ±20% | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
5790
(3240+2550+0)In Stock | SPE1AM471E09OL | Yunxing | 10V 470uF ±20% Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C697727 | Plugin,D6.3xL9mm | Bag-packed | 10V | 470uF | ±20% | 2.5mm | 9mm | - | - | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3500
|
5780
(2950+2830+0)In Stock | EEFCX0J101R | PANASONIC | 6.3V 100uF Polymer ±20% 15mΩ@100kHz 5.1A@100kHz SMD,D7.3xL4.3mm Polymer Aluminum Capacitors ROHS | C189619 | SMD,D7.3xL4.3mm | Tape & Reel (TR) | 6.3V | 100uF | ±20% | - | 4.3mm | 15mΩ@100kHz | 5.1A@100kHz | 7.3mm | -55℃~+105℃ | 2000hrs@105℃ | Polymer | ||
| Min: 10 Mult: 10 |
5780
(50+5730+0)In Stock | 6816R30608R00 | NJCON | 6.3V 680uF ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C5243851 | Plugin,D6.3xL8mm | Bag-packed | 6.3V | 680uF | ±20% | 2.5mm | 8mm | - | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
5745
(420+5325+0)In Stock | PC1C101ME054A00CR0 | Changzhou Huawei Elec | 16V 100uF ±20% 24mΩ@100kHz 2.4A@100kHz Plugin,D6.3xL5.4mm Polymer Aluminum Capacitors ROHS | C190903 | Plugin,D6.3xL5.4mm | Bag-packed | 16V | 100uF | ±20% | 2.5mm | 5.4mm | 24mΩ@100kHz | 2.4A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
5730
(10+5720+0)In Stock | 2210350614R00 | NJCON | 35V 220uF ±20% Plugin,D6.3xL14mm Polymer Aluminum Capacitors ROHS | C2887224 | Plugin,D6.3xL14mm | Bag-packed | 35V | 220uF | ±20% | - | 14mm | - | - | 6.3mm | -55℃~+105℃ | - | - | ||
| Min: 5 Mult: 5 |
5700
(4195+1505+0)In Stock | SPT0JM681F09OR | Yunxing | 6.3V 680uF ±20% Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C698161 | Plugin,D8xL9mm | Bag-packed | 6.3V | 680uF | ±20% | 3.5mm | 9mm | - | - | 8mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
|
5652
(2439+3213+0)In Stock | EEFCX0D331R | PANASONIC | 2V 330uF Polymer ±20% 15mΩ@100kHz 5.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C427102 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | ±20% | - | - | 15mΩ@100kHz | 5.1A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | Polymer | ||
| Min: 5 Mult: 5
Full Reel: 500
|
5650
(600+5050+0)In Stock | HV1J476M0810PZ | Honor Elec | 63V 47uF ±20% SMD,D8xL10.5mm Polymer Aluminum Capacitors ROHS | C5246568 | SMD,D8xL10.5mm | Tape & Reel (TR) | 63V | 47uF | ±20% | - | 10mm | - | - | 8mm | -55℃~+105℃ | - | - | ||
| Min: 10 Mult: 10 |
5610
(1210+4400+0)In Stock | SPTOJM271D08OR | Yunxing | 6.3V 270uF ±20% Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C556192 | Plugin,D5xL8mm | Bag-packed | 6.3V | 270uF | ±20% | 2mm | 8mm | - | - | 5mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
5620
(2765+2855+0)In Stock | HV1C107M0605PZ | Honor Elec | 16V 100uF ±20% SMD,D6.3xL5.8mm Polymer Aluminum Capacitors ROHS | C5246523 | SMD,D6.3xL5.8mm | Tape & Reel (TR) | 16V | 100uF | ±20% | - | 5mm | - | - | 6.3mm | -55℃~+105℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
5620
(5620+0+0)In Stock | OVZ121M1DTR-0606 | Lelon | 20V 120uF ±20% 3.2A@100kHz SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS | C371973 | SMD,D6.3xL5.9mm | Tape & Reel (TR) | 20V | 120uF | ±20% | 2mm | 5.9mm | - | 3.2A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
5585
(3965+1620+0)In Stock | SPE1CM471E12OL | Yunxing | 16V 470uF ±20% Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C697736 | Plugin,D6.3xL12mm | Bag-packed | 16V | 470uF | ±20% | 2.5mm | 12mm | - | - | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
5520
(5520+0+0)In Stock | OCV470M1ETR-0606 | Lelon | 25V 47uF ±20% SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS | C250032 | SMD,D6.3xL5.9mm | Tape & Reel (TR) | 25V | 47uF | ±20% | - | 5.9mm | - | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
5495
(150+5345+0)In Stock | 1510350609R00 | NJCON | 35V 150uF ±20% Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C5464910 | Plugin,D6.3xL9mm | Bag-packed | 35V | 150uF | ±20% | - | 9mm | - | - | 6.3mm | -55℃~+105℃ | - | - | ||
| Min: 5 Mult: 5 |
5480
(5480+0+0)In Stock | KNE2220UF16V149EC0010 | KNSCHA | 16V 220uF ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C2927891 | Plugin,D6.3xL8mm | Bag-packed | 16V | 220uF | ±20% | - | 8mm | - | - | 6.3mm | -55℃~+105℃ | - | - | ||
| Min: 5 Mult: 5 |
5430
(2745+2685+0)In Stock | SPT1JM330E08ORVZC | Yunxing | 63V 33uF ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C2896681 | Plugin,D6.3xL8mm | Bag-packed | 63V | 33uF | ±20% | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
5430
(1525+3905+0)In Stock | 8210160614R00 | NJCON | 16V 820uF ±20% Plugin,D6.3xL14mm Polymer Aluminum Capacitors ROHS | C5243860 | Plugin,D6.3xL14mm | Bag-packed | 16V | 820uF | ±20% | 2.5mm | 14mm | - | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
5395
(5395+0+0)In Stock | BC6R3M122LO8*8L-1A4T | BERYL Electronic Tech | 6.3V 1200uF ±20% Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C513938 | Plugin,D8xL8mm | Bag-packed | 6.3V | 1200uF | ±20% | 3.5mm | 8mm | - | - | 8mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
5395
(380+5015+0)In Stock | SPE1EM221E12OL | Yunxing | 25V 220uF ±20% Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C698157 | Plugin,D6.3xL12mm | Bag-packed | 25V | 220uF | ±20% | 2.5mm | 12mm | - | - | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
5375
(4050+1325+0)In Stock | HT1E827M0615PC | Honor Elec | 25V 820uF ±20% 35mΩ 2.55A Plugin,D6.3xL15mm Polymer Aluminum Capacitors ROHS | C5438712 | Plugin,D6.3xL15mm | Bag-packed | 25V | 820uF | ±20% | 2.5mm | 15mm | 35mΩ | 2.55A | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
5380
(0+5380+0)In Stock | 217EC0030 | KNSCHA | 10V 220uF ±20% 35mΩ@100kHz 2.65A@100kHz SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS | C42371901 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 10V | 220uF | ±20% | 2.5mm | 7.7mm | 35mΩ@100kHz | 2.65A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | - |