Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Tolerance
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Tolerance
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20% OFF | Min: 1 Mult: 1 |
3982
(0+3982+0)In Stock | 5-1624055-5 | TE Connectivity | Plugin Power Inductors ROHS | C306213 | Plugin | Tray | - | - | - | - | - | - | - | ||
60% OFF | Min: 1 Mult: 1
Full Reel: 2000
|
94
(0+0+94)In Stock | 36502A82NJTDG | TE Connectivity | 400mA 82nH ±5% 0805 Power Inductors ROHS | C2042730 | 0805 | Tape & Reel (TR) | 400mA | 82nH | AEC-Q200 | 420mΩ | - | ±5% | - | ||
42% OFF | Min: 1 Mult: 1
Full Reel: 2000
|
47
(0+0+47)In Stock | 36502AR15JTDG | TE Connectivity | 400mA 150nH ±5% 0805 Power Inductors ROHS | C2042762 | 0805 | Tape & Reel (TR) | 400mA | 150nH | AEC-Q200 | 560mΩ | - | ±5% | - | ||
42% OFF | Min: 1 Mult: 1
Full Reel: 2000
|
46
(0+0+46)In Stock | 36502CR47JTDG | TE Connectivity | 470mA 470nH ±5% 1008 Power Inductors ROHS | C1330816 | 1008 | Tape & Reel (TR) | 470mA | 470nH | AEC-Q200 | 1.19Ω | - | ±5% | - | ||
42% OFF | Min: 1 Mult: 1
Full Reel: 2000
|
31
(0+0+31)In Stock | 36502AR47JTDG | TE Connectivity | 250mA 470nH ±5% 0805 Power Inductors ROHS | C1331852 | 0805 | Tape & Reel (TR) | 250mA | 470nH | AEC-Q200 | 1.7Ω | - | ±5% | - | ||
Min: 1 Mult: 1
Full Reel: 2000
|
12
(0+1+11)In Stock | 3-1879023-6 | TE Connectivity | 370mA 1uH ±5% SMD Power Inductors ROHS | C306240 | SMD | Tape & Reel (TR) | 370mA | 1uH | - | 1.75Ω | - | ±5% | - | |||
Min: 1 Mult: 1 | 0 | 3615A100K | TE Connectivity | 620mA 10uH ±10% - Power Inductors ROHS | C592650 | - | Bag-packed | 620mA | 10uH | - | 600mΩ | - | ±10% | - | |||
Min: 1 Mult: 1
Full Reel: 600
| 0 | 3631B330LL | TE Connectivity | 1.9A 33uH ±15% - Power Inductors ROHS | C1499395 | - | Tape & Reel (TR) | 1.9A | 33uH | - | 90mΩ | - | ±15% | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 36502A10NJTDG | TE Connectivity | 600mA 10nH ±5% 0805 Power Inductors ROHS | C1329769 | 0805 | Tape & Reel (TR) | 600mA | 10nH | AEC-Q200 | 100mΩ | - | ±5% | - | |||
Min: 1 Mult: 1
Full Reel: 600
| 0 | 3631B220ML | TE Connectivity | 2.3A 22uH ±20% - Power Inductors ROHS | C1329881 | - | Tape & Reel (TR) | 2.3A | 22uH | - | 62mΩ | - | ±20% | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 36502AR18JTDG | TE Connectivity | 400mA 180nH ±5% 0805 Power Inductors ROHS | C1330275 | 0805 | Tape & Reel (TR) | 400mA | 180nH | AEC-Q200 | 640mΩ | - | ±5% | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 36501JR10JTDG | TE Connectivity | 400mA 100nH ±5% 0603 Power Inductors ROHS | C1329795 | 0603 | Tape & Reel (TR) | 400mA | 100nH | AEC-Q200 | 580mΩ | - | ±5% | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 36501JR27JTDG | TE Connectivity | 200mA 270nH ±5% 0603 Power Inductors ROHS | C1330108 | 0603 | Tape & Reel (TR) | 200mA | 270nH | AEC-Q200 | 2.1Ω | - | ±5% | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 36502CR15JTDG | TE Connectivity | 800mA 150nH ±5% 1008 Power Inductors ROHS | C1330125 | 1008 | Tape & Reel (TR) | 800mA | 150nH | AEC-Q200 | 700mΩ | - | ±5% | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 36502CR10JTDG | TE Connectivity | 650mA 100nH ±5% 1008 Power Inductors ROHS | C1330128 | 1008 | Tape & Reel (TR) | 650mA | 100nH | AEC-Q200 | 560mΩ | - | ±5% | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 36501J82NJTDG | TE Connectivity | 400mA 82nH ±5% 0603 Power Inductors ROHS | C1330121 | 0603 | Tape & Reel (TR) | 400mA | 82nH | AEC-Q200 | 540mΩ | - | ±5% | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 36502A8N7JTDG | TE Connectivity | 400mA 8.7nH ±5% 0805 Power Inductors ROHS | C1337048 | 0805 | Tape & Reel (TR) | 400mA | 8.7nH | AEC-Q200 | 210mΩ | - | ±5% | - | |||
Min: 1 Mult: 1
Full Reel: 300
| 0 | MGDQ6-00006-P | TE Connectivity | 4.7uH ±20% 13.5A - Power Inductors ROHS | C1331691 | - | Tape & Reel (TR) | - | 4.7uH | - | 16mΩ | 13.5A | ±20% | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 36501J8N2JTDG | TE Connectivity | 700mA 8.2nH ±5% 0603 Power Inductors ROHS | C1331813 | 0603 | Tape & Reel (TR) | 700mA | 8.2nH | AEC-Q200 | 110mΩ | - | ±5% | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SC30R47KT | TE Connectivity | 710mA 470nH ±10% Plugin,2.8x7mm Power Inductors ROHS | C1332208 | Plugin,2.8x7mm | Tape & Reel (TR) | 710mA | 470nH | - | 350mΩ | - | ±10% | - | |||
Min: 1 Mult: 1 | 0 | SC302R7KT | TE Connectivity | 565mA 2.7uH ±10% Plugin,2.8x7mm Power Inductors ROHS | C1331111 | Plugin,2.8x7mm | Tape & Reel (TR) | 565mA | 2.7uH | - | 550mΩ | - | ±10% | - | |||
Min: 1 Mult: 1 | 0 | SC30220KT | TE Connectivity | 232mA 22uH ±10% Plugin,2.8x7mm Power Inductors ROHS | C1332211 | Plugin,2.8x7mm | Tape & Reel (TR) | 232mA | 22uH | - | 3.3Ω | - | ±10% | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | SC0914470K | TE Connectivity | 1.5A 47uH ±10% Plugin Power Inductors ROHS | C1333703 | Plugin | Tape & Reel (TR) | 1.5A | 47uH | - | 140mΩ | - | ±10% | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 36502AR25JTDG | TE Connectivity | 350mA 250nH ±5% 0805 Power Inductors ROHS | C1331127 | 0805 | Tape & Reel (TR) | 350mA | 250nH | AEC-Q200 | 1Ω | - | ±5% | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 36502A27NJTDG | TE Connectivity | 500mA 27nH ±5% 0805 Power Inductors ROHS | C1331284 | 0805 | Tape & Reel (TR) | 500mA | 27nH | AEC-Q200 | 250mΩ | - | ±5% | - |