Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Ratings
|
Type
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Ratings
|
Type
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 500
| 0 | XFHCL4-R22M | XFMRS | 51A 220nH ±20% 80A - Power Inductors ROHS | C3220848 | - | Tape & Reel (TR) | 51A | 220nH | ±20% | AEC-Q200 | - | 0.8mΩ | 80A | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | XFHCL4-6R8M | XFMRS | 11A 6.8uH ±20% 21A - Power Inductors ROHS | C3221268 | - | Tape & Reel (TR) | 11A | 6.8uH | ±20% | AEC-Q200 | - | 19mΩ | 21A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | XFHCL6-R15M | XFMRS | 26A 150nH ±20% 52A - Power Inductors ROHS | C3220804 | - | Tape & Reel (TR) | 26A | 150nH | ±20% | AEC-Q200 | - | 2.5mΩ | 52A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | XFHCL6-R20M | XFMRS | 24A 200nH ±20% 41A - Power Inductors ROHS | C3221116 | - | Tape & Reel (TR) | 24A | 200nH | ±20% | AEC-Q200 | - | 3mΩ | 41A | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | XFHCL11-5R6M | XFMRS | 8.5A 5.6uH ±20% 16A - Power Inductors ROHS | C3221329 | - | Tape & Reel (TR) | 8.5A | 5.6uH | ±20% | AEC-Q200 | - | 19mΩ | 16A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | XFHCL6-8R2M | XFMRS | 4A 8.2uH ±20% 7.5A - Power Inductors ROHS | C3221407 | - | Tape & Reel (TR) | 4A | 8.2uH | ±20% | AEC-Q200 | - | 68mΩ | 7.5A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | XFHCL6-1R5M | XFMRS | 9A 1.5uH ±20% 18A - Power Inductors ROHS | C3222079 | - | Tape & Reel (TR) | 9A | 1.5uH | ±20% | AEC-Q200 | - | 15mΩ | 18A | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | XFHCL4-R33M | XFMRS | 42A 330nH ±20% 80A - Power Inductors ROHS | C3222370 | - | Tape & Reel (TR) | 42A | 330nH | ±20% | AEC-Q200 | - | 1.2mΩ | 80A | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | XFHCL4-100M | XFMRS | 9A 10uH ±20% 16A - Power Inductors ROHS | C3223312 | - | Tape & Reel (TR) | 9A | 10uH | ±20% | AEC-Q200 | - | 25.5mΩ | 16A | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | XFHCL4-1R5M | XFMRS | 23A 1.5uH ±20% 48A - Power Inductors ROHS | C3223353 | - | Tape & Reel (TR) | 23A | 1.5uH | ±20% | AEC-Q200 | - | 4.1mΩ | 48A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | XFHCL6-4R7M | XFMRS | 5.5A 4.7uH ±20% 10A - Power Inductors ROHS | C3223430 | - | Tape & Reel (TR) | 5.5A | 4.7uH | ±20% | AEC-Q200 | - | 40mΩ | 10A | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | XFHCL4-R68M | XFMRS | 34A 680nH ±20% 54A - Power Inductors ROHS | C3223472 | - | Tape & Reel (TR) | 34A | 680nH | ±20% | AEC-Q200 | - | 1.7mΩ | 54A | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | XFHCL4-1R8M | XFMRS | 19A 1.8uH ±20% 35A - Power Inductors ROHS | C3223487 | - | Tape & Reel (TR) | 19A | 1.8uH | ±20% | AEC-Q200 | - | 4.9mΩ | 35A | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | XFHCL4-R10M | XFMRS | 55A 100nH ±20% 80A - Power Inductors ROHS | C3223583 | - | Tape & Reel (TR) | 55A | 100nH | ±20% | AEC-Q200 | - | 0.6mΩ | 80A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | XFHCL6-330M | XFMRS | 2A 33uH ±20% 2.5A - Power Inductors ROHS | C3223924 | - | Tape & Reel (TR) | 2A | 33uH | ±20% | AEC-Q200 | - | 240mΩ | 2.5A | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | XFHCL11-100M | XFMRS | 6.8A 10uH ±20% 12A - Power Inductors ROHS | C3224319 | - | Tape & Reel (TR) | 6.8A | 10uH | ±20% | AEC-Q200 | - | 37mΩ | 12A | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | XFHCL11-1R5M | XFMRS | 15A 1.5uH ±20% 27.5A - Power Inductors ROHS | C3224338 | - | Tape & Reel (TR) | 15A | 1.5uH | ±20% | AEC-Q200 | - | 5.8mΩ | 27.5A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | XFHCL6-3R3M | XFMRS | 6A 3.3uH ±20% 13.5A - Power Inductors ROHS | C3224608 | - | Tape & Reel (TR) | 6A | 3.3uH | ±20% | AEC-Q200 | - | 30mΩ | 13.5A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | XFHCL6-100M | XFMRS | 3A 10uH ±20% 7A - Power Inductors ROHS | C3223654 | - | Tape & Reel (TR) | 3A | 10uH | ±20% | AEC-Q200 | - | 105mΩ | 7A | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | XFHCL11-R56M | XFMRS | 28A 560nH ±20% 49A - Power Inductors ROHS | C3223829 | - | Tape & Reel (TR) | 28A | 560nH | ±20% | AEC-Q200 | - | 1.8mΩ | 49A | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | XFHCL4-R47M | XFMRS | 38A 470nH ±20% 65A - Power Inductors ROHS | C3224648 | - | Tape & Reel (TR) | 38A | 470nH | ±20% | AEC-Q200 | - | 1.3mΩ | 65A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | XFHCL6-R10M | XFMRS | 32A 100nH ±20% 60A - Power Inductors ROHS | C3224772 | - | Tape & Reel (TR) | 32A | 100nH | ±20% | AEC-Q200 | - | 1.7mΩ | 60A | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | XFHCL4-1R0M | XFMRS | 29A 1uH ±20% 50A - Power Inductors ROHS | C3224825 | - | Tape & Reel (TR) | 29A | 1uH | ±20% | AEC-Q200 | - | 2.65mΩ | 50A | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | XFHCL11-3R3M | XFMRS | 10A 3.3uH ±20% 18.6A - Power Inductors ROHS | C3223881 | - | Tape & Reel (TR) | 10A | 3.3uH | ±20% | AEC-Q200 | - | 12mΩ | 18.6A | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | XFHCL11-6R8M | XFMRS | 8A 6.8uH ±20% 13.5A - Power Inductors ROHS | C3224243 | - | Tape & Reel (TR) | 8A | 6.8uH | ±20% | AEC-Q200 | - | 23.3mΩ | 13.5A |