Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Ratings
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Ratings
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 500
|
521
(0+24+497)In Stock | TMPC1004H-R56MG-D | TAI-TECH | 25A 560nH ±20% SMD Power Inductors ROHS | C305220 | SMD | Tape & Reel (TR) | 25A | 560nH | ±20% | 1.6mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
77
(0+0+77)In Stock | TMPC0624H-R56MG-D | TAI-TECH | 13A 560nH ±20% SMD Power Inductors ROHS | C357232 | SMD | Tape & Reel (TR) | 13A | 560nH | ±20% | 5.5mΩ | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
255
(0+5+250)In Stock | TMPC0603H-5R6MG-D | TAI-TECH | 5A 5.6uH ±20% SMD Power Inductors ROHS | C357200 | SMD | Tape & Reel (TR) | 5A | 5.6uH | ±20% | 43mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
|
6
(0+6+0)In Stock | TMPC1004H-R36MG-D | TAI-TECH | 31A 360nH ±20% SMD Power Inductors ROHS | C357245 | SMD | Tape & Reel (TR) | 31A | 360nH | ±20% | 1.05mΩ | - | - | |||
Min: 5 Mult: 5
Full Reel: 500
|
405
(0+405+0)In Stock | TMPC1004H-5R6MG-D | TAI-TECH | 5.6uH ±20% SMD Power Inductors ROHS | C357239 | SMD | Tape & Reel (TR) | - | 5.6uH | ±20% | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
4738
(0+2852+1886)In Stock | TMPC0503H-5R6MG-D | TAI-TECH | 3.8A 5.6uH ±20% SMD Power Inductors ROHS | C357170 | SMD | Tape & Reel (TR) | 3.8A | 5.6uH | ±20% | 55mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
|
496
(0+488+8)In Stock | TMPC1265HP-5R6MG-D | TAI-TECH | 12.5A 5.6uH ±20% SMD Power Inductors ROHS | C357274 | SMD | Tape & Reel (TR) | 12.5A | 5.6uH | ±20% | 8.5mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 200
|
49
(0+49+0)In Stock | TMPC1707HP-5R6MG-D | TAI-TECH | 21A 5.6uH ±20% SMD Power Inductors ROHS | C357286 | SMD | Tape & Reel (TR) | 21A | 5.6uH | ±20% | 5.8mΩ | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
590
(0+540+50)In Stock | TMPC0402HP-5R6MG-Z02 | TAI-TECH | 2A 5.6uH ±20% SMD Power Inductors ROHS | C357137 | SMD | Tape & Reel (TR) | 2A | 5.6uH | ±20% | 112mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | TMPC0402HP-R56MG-Z02 | TAI-TECH | 6.5A 560nH ±20% SMD Power Inductors ROHS | C357144 | SMD | Tape & Reel (TR) | 6.5A | 560nH | ±20% | 13.5mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
97
(0+0+97)In Stock | TMPC0412HP-R56MG-Z03 | TAI-TECH | SMD,4.1x4.5mm Power Inductors ROHS | C357156 | SMD,4.1x4.5mm | Tape & Reel (TR) | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MMD-06EZ-1R5M-V1-RU | MAGLAYERS USA,Inc | ±20% 12A 12A 1.5uH - Power Inductors ROHS | C7230565 | - | Tape & Reel (TR) | 12A | 1.5uH | ±20% | 9mΩ | 12A | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MMD-06EZ-R56M-V1-RU | MAGLAYERS USA,Inc | 560nH ±20% 12A - Power Inductors ROHS | C7230568 | - | Tape & Reel (TR) | - | 560nH | ±20% | 3.6mΩ | 12A | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | MMD-12EZ-4R7M-V1-RU | MAGLAYERS USA,Inc | ±20% 12A 27A 4.7uH - Power Inductors ROHS | C7303420 | - | Tape & Reel (TR) | 12A | 4.7uH | ±20% | 15mΩ | 27A | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MMD-04BZ-2R2M-V1-RU | MAGLAYERS USA,Inc | 2.85A ±20% 6A 2.2uH - Power Inductors ROHS | C7303409 | - | Tape & Reel (TR) | 2.85A | 2.2uH | ±20% | 90mΩ | 6A | - | |||
Min: 1 Mult: 1
Full Reel: 25
| 0 | MMD-06EZ-5R6M-V1-RU | MAGLAYERS USA,Inc | 7A 5.6uH ±20% 6A - Power Inductors ROHS | C6096462 | - | Tape & Reel (TR) | 6A | 5.6uH | ±20% | 34.4mΩ | 7A | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MAC104BZ-2R2M-V1-RU | MAGLAYERS USA,Inc | 2.85A ±20% 6A 2.2uH - Power Inductors ROHS | C5794854 | - | Tape & Reel (TR) | 2.85A | 2.2uH | ±20% | 90Ω | 6A | AEC-Q200 | |||
Min: 1 Mult: 1
Full Reel: 25
| 0 | MMD-06CZ-3R3M-V1-RU | MAGLAYERS USA,Inc | ±20% 13.5A 3.3uH 6A - Power Inductors ROHS | C7230561 | - | Tape & Reel (TR) | 6A | 3.3uH | ±20% | 30mΩ | 13.5A | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MLV-YT12NR47M-C4-RU | MAGLAYERS USA,Inc | 470nH ±20% 6A 5.5A 1008 Power Inductors ROHS | C7230218 | 1008 | Tape & Reel (TR) | 5.5A | 470nH | ±20% | 23mΩ | 6A | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MND-06CZI2R2M-XB-RU | MAGLAYERS USA,Inc | 11A 2.2uH ±20% - Power Inductors ROHS | C7231415 | - | Tape & Reel (TR) | 11A | 2.2uH | ±20% | 13.97mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 25
| 0 | MSCDRI-74-5R6M-RU | MAGLAYERS USA,Inc | 3A 5.6uH ±20% - Power Inductors ROHS | C7307541 | - | Tape & Reel (TR) | 3A | 5.6uH | ±20% | 33.5mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 25
| 0 | MMD-06CZ-R47M-V1-RU | MAGLAYERS USA,Inc | 17.5A 470nH ±20% 26A - Power Inductors ROHS | C7303413 | - | Tape & Reel (TR) | 17.5A | 470nH | ±20% | 4.2mΩ | 26A | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MMD-12FD-R15M-V1-RU | MAGLAYERS USA,Inc | 55A 150nH ±20% 118A - Power Inductors ROHS | C7230574 | - | Tape & Reel (TR) | 55A | 150nH | ±20% | 0.6mΩ | 118A | - | |||
Min: 1 Mult: 1
Full Reel: 25
| 0 | MSCDRI-74-102M-RU | MAGLAYERS USA,Inc | 180mA 1mH ±20% - Power Inductors ROHS | C7001850 | - | Tape & Reel (TR) | 180mA | 1mH | ±20% | 6Ω | - | - | |||
Min: 1 Mult: 1 | 0 | MSCDRI-8D43-101M-RU | MAGLAYERS USA,Inc | 1.3A 100uH ±20% - Power Inductors ROHS | C7001854 | - | Box-packed | 1.3A | 100uH | ±20% | 360mΩ | - | - |