Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
|
2952
(2952+0+0)In Stock | CDRH127L125NP-102MC | Sumida | 640mA 1mH ±20% 830mA SMD,12x12mm Power Inductors ROHS | C2835878 | SMD,12x12mm | Tape & Reel (TR) | 640mA | 1mH | ±20% | AEC-Q200 | 1.196Ω | 830mA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2951
(2951+0+0)In Stock | SLW4020S1R5MST | Sunltech Tech | 1.98A 1.5uH ±20% SMD Power Inductors ROHS | C206395 | SMD | Tape & Reel (TR) | 1.98A | 1.5uH | ±20% | - | 45.5mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2951
(2951+0+0)In Stock | LQH2HPN100MGRL | Murata Electronics | 430mA 10uH ±20% 700mA 1008 Power Inductors ROHS | C162556 | 1008 | Tape & Reel (TR) | 430mA | 10uH | ±20% | - | 672mΩ | 700mA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2951
(2945+6+0)In Stock | SWPA4020S220MT | Sunlord | 620mA 22uH ±20% 1.05A SMD,4x4mm Power Inductors ROHS | C82401 | SMD,4x4mm | Tape & Reel (TR) | 620mA | 22uH | ±20% | - | 455mΩ | 1.05A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2950
(0+2950+0)In Stock | CR5015-150M | Ceaiya | 850mA 15uH ±20% 1.2A SMD,5x5mm Power Inductors ROHS | C7588699 | SMD,5x5mm | Tape & Reel (TR) | 850mA | 15uH | ±20% | - | 320mΩ | 1.2A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2950
(0+2950+0)In Stock | CR4020-330M | Ceaiya | 490mA 33uH ±20% 850mA SMD,4x4mm Power Inductors ROHS | C7588656 | SMD,4x4mm | Tape & Reel (TR) | 490mA | 33uH | ±20% | - | 500mΩ | 850mA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2950
(0+2950+0)In Stock | CR4020-8R2M | Ceaiya | 1A 8.2uH ±20% 1.75A SMD,4x4mm Power Inductors ROHS | C7588653 | SMD,4x4mm | Tape & Reel (TR) | 1A | 8.2uH | ±20% | - | 150mΩ | 1.75A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2950
(0+2950+0)In Stock | MTQH252012SR22MBT | MetalLions | 220nH ±20% 9.6A 1008 Power Inductors ROHS | C17701207 | 1008 | Tape & Reel (TR) | - | 220nH | ±20% | - | 9mΩ | 9.6A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2950
(2950+0+0)In Stock | MTQH201612SR10MBT | MetalLions | 100nH ±20% 13A 0806 Power Inductors ROHS | C17701141 | 0806 | Tape & Reel (TR) | - | 100nH | ±20% | - | 4mΩ | 13A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2950
(0+2950+0)In Stock | CR6020-330M | Ceaiya | 900mA 33uH ±20% 1.1A SMD,6x6mm Power Inductors ROHS | C7588744 | SMD,6x6mm | Tape & Reel (TR) | 900mA | 33uH | ±20% | - | 400mΩ | 1.1A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2950
(0+2950+0)In Stock | CR4018A-221M | Ceaiya | SMD,4x4mm Power Inductors ROHS | C39832362 | SMD,4x4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2950
(0+2950+0)In Stock | CR5015-4R7N | Ceaiya | 1.6A 4.7uH ±30% 2.1A SMD,5x5mm Power Inductors ROHS | C7588697 | SMD,5x5mm | Tape & Reel (TR) | 1.6A | 4.7uH | ±30% | - | 100mΩ | 2.1A | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2950
(0+2950+0)In Stock | APH0420TR56M | APV | 6.24A 560nH Integrated molded inductor ±20% 7.47A SMD,4.4x4.2mm Power Inductors ROHS | C5349660 | SMD,4.4x4.2mm | Tape & Reel (TR) | 6.24A | 560nH | ±20% | - | 16mΩ | 7.47A | Integrated molded inductor | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2950
(0+2950+0)In Stock | MTC201612S-1R5MT | Ceaiya | 0806 Power Inductors ROHS | C22446704 | 0806 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2950
(0+2950+0)In Stock | CR3021-1R5N | Ceaiya | 2A 1.5uH ±30% 3.9A 1212 Power Inductors ROHS | C7588600 | 1212 | Tape & Reel (TR) | 2A | 1.5uH | ±30% | - | 47mΩ | 3.9A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2950
(0+2950+0)In Stock | CR6020-220M | Ceaiya | 1A 22uH ±20% 1.25A SMD,6x6mm Power Inductors ROHS | C7588743 | SMD,6x6mm | Tape & Reel (TR) | 1A | 22uH | ±20% | - | 240mΩ | 1.25A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2950
(0+2950+0)In Stock | MS0320-1R5M | COILMX | 3.8A 1.5uH Integrated molded inductor ±20% 3.8A SMD,3.5x3.2x2mm Power Inductors ROHS | C18163558 | SMD,3.5x3.2x2mm | Tape & Reel (TR) | 3.8A | 1.5uH | ±20% | - | 58mΩ | 3.8A | Integrated molded inductor | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2950
(1950+1000+0)In Stock | YSPIT0420A-R72M | YJYCOIN | 720nH ±20% 12A SMD,4.1x4.1mm Power Inductors ROHS | C18236223 | SMD,4.1x4.1mm | Tape & Reel (TR) | - | 720nH | ±20% | - | 11.6mΩ | 12A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2950
(0+2950+0)In Stock | XRTC201608S2R2MBCA | XR | 2.2A 2.2uH Integrated molded inductor ±20% 2.5A SMD,2x1.6mm Power Inductors ROHS | C22471088 | SMD,2x1.6mm | Tape & Reel (TR) | 2.2A | 2.2uH | ±20% | - | 123mΩ | 2.5A | Integrated molded inductor | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2950
(0+2950+0)In Stock | XRNR4018-2.2uH/M | XR | 1.65A 2.2uH Magnetic Adhesive Inductor ±20% 2.7A SMD,4x4mm Power Inductors ROHS | C5289344 | SMD,4x4mm | Tape & Reel (TR) | 1.65A | 2.2uH | ±20% | - | 45mΩ | 2.7A | Magnetic Adhesive Inductor | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2950
(0+2950+0)In Stock | SMTC201612-1R5MT | SXN(Shun Xiang Nuo Elec) | 0806 Power Inductors ROHS | C22463867 | 0806 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2950
(2950+0+0)In Stock | DFE252010F-R22M=P2 | Murata Electronics | 5A 220nH ±20% 7.2A 1008 Power Inductors ROHS | C560063 | 1008 | Tape & Reel (TR) | 5A | 220nH | ±20% | - | 16mΩ | 7.2A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2950
(0+2950+0)In Stock | FHD4020S-R24MT | cjiang (Changjiang Microelectronics Tech) | 7A 240nH ±20% 17A SMD,4x4mm Power Inductors ROHS | C5381883 | SMD,4x4mm | Tape & Reel (TR) | 7A | 240nH | ±20% | - | 13mΩ | 17A | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2950
(0+2950+0)In Stock | MS0415-2R2M | COILMX | 3A 2.2uH Integrated molded inductor ±20% 4A SMD,4.4x4.2x1.5mm Power Inductors ROHS | C18163566 | SMD,4.4x4.2x1.5mm | Tape & Reel (TR) | 3A | 2.2uH | ±20% | - | 70mΩ | 4A | Integrated molded inductor | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2950
(2950+0+0)In Stock | SLF0302-100MTT | Sunltech Tech | 350mA 10uH ±20% SMD Power Inductors ROHS | C182190 | SMD | Tape & Reel (TR) | 350mA | 10uH | ±20% | - | 350mΩ | - | - |