Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Ratings
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Ratings
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 2000
|
11387
(0+9707+1680)In Stock | MAI3015S-100MT | Ceaiya | 1.1A 10uH ±20% 1.6A 1212 Power Inductors ROHS | C520272 | 1212 | Tape & Reel (TR) | 1.1A | 10uH | ±20% | 350mΩ | 1.6A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11367
(0+11365+2)In Stock | SLO0415S1R0MTT | Sunltech Tech | 4A 1uH ±20% SMD Power Inductors ROHS | C325988 | SMD | Tape & Reel (TR) | 4A | 1uH | ±20% | 39mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
11306
(0+11306+0)In Stock | LQW15AN4N7C00D | Murata Electronics | 750mA 4.7nH 0402 Power Inductors ROHS | C167480 | 0402 | Tape & Reel (TR) | 750mA | 4.7nH | - | 70mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
11235
(0+11235+0)In Stock | LQW15ANR12J00D | Murata Electronics | 110mA 120nH ±5% 0402 Power Inductors ROHS | C113123 | 0402 | Tape & Reel (TR) | 110mA | 120nH | ±5% | 2.66Ω | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
11182
(0+1559+9623)In Stock | YSPI1365-470M | YJYCOIN | 5A 47uH ±20% SMD,13.8x12.6x6.5mm Power Inductors ROHS | C497913 | SMD,13.8x12.6x6.5mm | Tape & Reel (TR) | 5A | 47uH | ±20% | 57.5mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11179
(0+789+10390)In Stock | FNR4020S100MT | cjiang (Changjiang Microelectronics Tech) | 1.2A 10uH ±20% 1.7A SMD,4x4mm Power Inductors ROHS | C167835 | SMD,4x4mm | Tape & Reel (TR) | 1.2A | 10uH | ±20% | 215mΩ | 1.7A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11145
(1039+9862+244)In Stock | DFE252012F-1R0M=P2 | Murata Electronics | 3.3A 1uH ±20% 4.7A 1008 Power Inductors ROHS | C435392 | 1008 | Tape & Reel (TR) | 3.3A | 1uH | ±20% | 40mΩ | 4.7A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4500
|
11102
(0+6893+4209)In Stock | FNR5012S1R0MT | cjiang (Changjiang Microelectronics Tech) | 2.4A 1uH ±20% 4.7A SMD,5x5mm Power Inductors ROHS | C167905 | SMD,5x5mm | Tape & Reel (TR) | 2.4A | 1uH | ±20% | 68mΩ | 4.7A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
11093
(0+11089+4)In Stock | MWSA0603S-R47MT | Sunlord | 18A 470nH ±20% 20A SMD,7x6.6mm Power Inductors ROHS | C408439 | SMD,7x6.6mm | Tape & Reel (TR) | 18A | 470nH | ±20% | 4.1mΩ | 20A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4500
|
11033
(0+2599+8434)In Stock | FHD4012S-8R2MT | cjiang (Changjiang Microelectronics Tech) | 1.68A 8.2uH ±20% 1.95A SMD,4x4x1.2mm Power Inductors ROHS | C843297 | SMD,4x4x1.2mm | Tape & Reel (TR) | 1.68A | 8.2uH | ±20% | 210mΩ | 1.95A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
11030
(0+7358+3672)In Stock | YNR6028-330M | YJYCOIN | 1.22A 33uH ±20% SMD,6x6mm Power Inductors ROHS | C341059 | SMD,6x6mm | Tape & Reel (TR) | 1.22A | 33uH | ±20% | 185mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
11021
(0+8628+2393)In Stock | YPRH0704-150M | YJYCOIN | 1.47A 15uH ±20% SMD,7.3x7.3mm Power Inductors ROHS | C504017 | SMD,7.3x7.3mm | Tape & Reel (TR) | 1.47A | 15uH | ±20% | 81mΩ | - | - | - | ||
| Min: 10 Mult: 10 |
11004
(0+1625+9379)In Stock | YPK0406-3R3M | YJYCOIN | 1.6A 3.3uH ±20% Plugin,5.5x8.5mm Power Inductors ROHS | C514868 | Plugin,5.5x8.5mm | Bag-packed | 1.6A | 3.3uH | ±20% | 130mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
11000
(0+5264+5736)In Stock | YNR4030-2R2M | YJYCOIN | 2.95A 2.2uH ±20% SMD,4x4x3mm Power Inductors ROHS | C340389 | SMD,4x4x3mm | Tape & Reel (TR) | 2.95A | 2.2uH | ±20% | 30mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
10984
(0+3029+7955)In Stock | LQW15CNR56J1ZD | Murata Electronics | 300mA 560nH ±5% 0402 Power Inductors ROHS | C883554 | 0402 | Tape & Reel (TR) | 300mA | 560nH | ±5% | 710mΩ | - | AEC-Q200 | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10963
(0+1934+9029)In Stock | FTC322512SR22MBCA | cjiang (Changjiang Microelectronics Tech) | 9.2A 220nH Integrated molded inductor ±20% 11.5A SMD,2.5x3.2mm Power Inductors ROHS | C5832378 | SMD,2.5x3.2mm | Tape & Reel (TR) | 9.2A | 220nH | ±20% | 6.6mΩ | 11.5A | - | Integrated molded inductor | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10960
(0+0+10960)In Stock | 201610CDMCDDS-R47MC | Sumida | 4.6A 470nH ±20% 4.8A 0806 Power Inductors ROHS | C2998772 | 0806 | Tape & Reel (TR) | 4.6A | 470nH | ±20% | 32mΩ | 4.8A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10920
(0+1479+9441)In Stock | YSPI0420-2R2M | YJYCOIN | 3A 2.2uH ±20% SMD,4.4x4.2x2mm Power Inductors ROHS | C351089 | SMD,4.4x4.2x2mm | Tape & Reel (TR) | 3A | 2.2uH | ±20% | 42mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
10870
(0+10867+3)In Stock | LQW15AN39NG00D | Murata Electronics | 250mA 39nH ±2% 0402 Power Inductors ROHS | C98059 | 0402 | Tape & Reel (TR) | 250mA | 39nH | ±2% | 700mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
10862
(0+8576+2286)In Stock | YNR4030-3R3M | YJYCOIN | 2.4A 3.3uH ±20% SMD,4x4x3mm Power Inductors ROHS | C340390 | SMD,4x4x3mm | Tape & Reel (TR) | 2.4A | 3.3uH | ±20% | 40mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
10840
(0+1999+8841)In Stock | SMDRI127-102MT | SXN(Shun Xiang Nuo Elec) | 550mA 1mH Shielded inductor ±20% 1A SMD,12.3x12.3mm Power Inductors ROHS | C37485 | SMD,12.3x12.3mm | Tape & Reel (TR) | 550mA | 1mH | ±20% | 1.82Ω | 1A | - | Shielded inductor | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
10782
(0+180+10602)In Stock | PSPMAA0605H-680M-IGF | PROD Tech | 2A 68uH ±20% 2.5A SMD,6.6x7.1mm Power Inductors ROHS | C2983094 | SMD,6.6x7.1mm | Tape & Reel (TR) | 2A | 68uH | ±20% | 256mΩ | 2.5A | AEC-Q200 | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
10747
(0+1453+9294)In Stock | NRS4010T2R2MDGGV | Taiyo Yuden | 1.2A 2.2uH ±20% 1.2A SMD,4x4mm Power Inductors ROHS | C515383 | SMD,4x4mm | Tape & Reel (TR) | 1.2A | 2.2uH | ±20% | 85mΩ | 1.2A | AEC-Q200 | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10715
(0+1620+9095)In Stock | YSPI0420-4R7M | YJYCOIN | 2.2A 4.7uH ±20% SMD,4.4x4.2x2mm Power Inductors ROHS | C351091 | SMD,4.4x4.2x2mm | Tape & Reel (TR) | 2.2A | 4.7uH | ±20% | 118mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
10711
(0+10706+5)In Stock | NLCV32T-101K-EF | TDK | 120mA 100uH ±10% 1210 Power Inductors ROHS | C165807 | 1210 | Tape & Reel (TR) | 120mA | 100uH | ±10% | 3.7Ω | - | - | - |