Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 10000
|
10021
(2641+7380+0)In Stock
View marketplace suppliers’ inventory
| LQW15AN62NG00D | Murata Electronics | 145mA 62nH ±2% 0402 Power Inductors ROHS | C167485 | 0402 | Tape & Reel (TR) | 145mA | 62nH | ±2% | - | 1.82Ω | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
10007
(0+10007+0)In Stock | MWSD1005C12NJT | Sunlord | 570mA 12nH ±5% 0402 Power Inductors ROHS | C6611418 | 0402 | Tape & Reel (TR) | 570mA | 12nH | ±5% | - | 120mΩ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
10000
(10000+0+0)In Stock | LQW15AN3N3C10D | Murata Electronics | 900mA 3.3nH 0402 Power Inductors ROHS | C3223325 | 0402 | Tape & Reel (TR) | 900mA | 3.3nH | - | - | 40mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
10000
(10000+0+0)In Stock | MWSD1005C27NJT | Sunlord | 320mA 27nH ±5% 0402 Power Inductors ROHS | C6331089 | 0402 | Tape & Reel (TR) | 320mA | 27nH | ±5% | - | 380mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
10000
(10000+0+0)In Stock | MWSD1005C40NJTM01 | Sunlord | 250mA 40nH ±5% 0402 Power Inductors ROHS | C778826 | 0402 | Tape & Reel (TR) | 250mA | 40nH | ±5% | - | 700mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
10000
(0+10000+0)In Stock | LQW15AN7N3G80D | Murata Electronics | 1.7A 7.3nH ±2% 0402 Power Inductors ROHS | C2042200 | 0402 | Tape & Reel (TR) | 1.7A | 7.3nH | ±2% | - | 50mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9975
(9975+0+0)In Stock | LQW15AN4N7B0ZD | Murata Electronics | 750mA 4.7nH 0402 Power Inductors ROHS | C2043858 | 0402 | Tape & Reel (TR) | 750mA | 4.7nH | - | AEC-Q200 | 70mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9969
(9969+0+0)In Stock | MWSD1005C6N9JTM01 | Sunlord | 570mA 6.9nH ±5% 0402 Power Inductors ROHS | C778790 | 0402 | Tape & Reel (TR) | 570mA | 6.9nH | ±5% | - | 130mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9953
(9952+1+0)In Stock | LQW15AN2N2C8ZD | Murata Electronics | 2.53A 2.2nH 0402 Power Inductors ROHS | C883558 | 0402 | Tape & Reel (TR) | 2.53A | 2.2nH | - | AEC-Q200 | 22mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9950
(9950+0+0)In Stock | LQW15AN2N7D00D | Murata Electronics | 850mA 2.7nH 0402 Power Inductors ROHS | C337955 | 0402 | Tape & Reel (TR) | 850mA | 2.7nH | - | - | 50mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9950
(0+9950+0)In Stock | LQW15AN68NG0ZD | Murata Electronics | 140mA 68nH ±2% 0402 Power Inductors ROHS | C2044127 | 0402 | Tape & Reel (TR) | 140mA | 68nH | ±2% | AEC-Q200 | 1.96Ω | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9942
(9942+0+0)In Stock | MWSD1005C43NJTM01 | Sunlord | 250mA 43nH ±5% 0402 Power Inductors ROHS | C778827 | 0402 | Tape & Reel (TR) | 250mA | 43nH | ±5% | - | 700mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
9932
(7084+2848+0)In Stock | FWP201610P-2R2ML | cjiang (Changjiang Microelectronics Tech) | 1.7A 2.2uH ±20% Integrated molded inductor 1.9A 0806 Power Inductors ROHS | C5179461 | 0806 | Tape & Reel (TR) | 1.7A | 2.2uH | ±20% | - | 135mΩ | 1.9A | Integrated molded inductor | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9930
(9930+0+0)In Stock | MWSD1005C9N7JTM01 | Sunlord | 540mA 9.7nH ±5% 0402 Power Inductors ROHS | C778808 | 0402 | Tape & Reel (TR) | 540mA | 9.7nH | ±5% | - | 140mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9924
(9924+0+0)In Stock | LQW15AN2N6B8ZD | Murata Electronics | 1.95A 2.6nH 0402 Power Inductors ROHS | C2042110 | 0402 | Tape & Reel (TR) | 1.95A | 2.6nH | - | AEC-Q200 | 35mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
9902
(3350+1377+5175)In Stock | YSPI0530-2R2M | YJYCOIN | 5A 2.2uH ±20% SMD,5.4x5.2x3mm Power Inductors ROHS | C351096 | SMD,5.4x5.2x3mm | Tape & Reel (TR) | 5A | 2.2uH | ±20% | - | 26.5mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9900
(9900+0+0)In Stock | MWSD1005C9N8JTM01 | Sunlord | 540mA 9.8nH ±5% 0402 Power Inductors ROHS | C778809 | 0402 | Tape & Reel (TR) | 540mA | 9.8nH | ±5% | - | 140mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9896
(9896+0+0)In Stock | MWSD1005CR12JTM01 | Sunlord | 110mA 120nH ±5% 0402 Power Inductors ROHS | C778836 | 0402 | Tape & Reel (TR) | 110mA | 120nH | ±5% | - | 2.66Ω | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
9895
(3000+6895+0)In Stock | SFE5040B-100M-F-HF | DDY | 2.4A 10uH ±20% 2.9A SMD,5x5mm Power Inductors ROHS | C5159671 | SMD,5x5mm | Tape & Reel (TR) | 2.4A | 10uH | ±20% | - | 69mΩ | 2.9A | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9890
(0+9890+0)In Stock | LQW15AN51NG00D | Murata Electronics | 210mA 51nH ±2% 0402 Power Inductors ROHS | C113116 | 0402 | Tape & Reel (TR) | 210mA | 51nH | ±2% | - | 1.08Ω | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9880
(0+9880+0)In Stock | LQW15AN36NG80D | Murata Electronics | 540mA 36nH ±2% 0402 Power Inductors ROHS | C1329505 | 0402 | Tape & Reel (TR) | 540mA | 36nH | ±2% | - | 431mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
9872
(4664+5208+0)In Stock | YNR6045-102M | YJYCOIN | 300mA 1mH ±20% SMD,6x6mm Power Inductors ROHS | C497845 | SMD,6x6mm | Tape & Reel (TR) | 300mA | 1mH | ±20% | - | 4.5Ω | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
9863
(994+8869+0)In Stock | FTC252012SR22MBCA | cjiang (Changjiang Microelectronics Tech) | 8.2A 220nH Integrated molded inductor ±20% 9.6A SMD,2x2.5mm Power Inductors ROHS | C5832365 | SMD,2x2.5mm | Tape & Reel (TR) | 8.2A | 220nH | ±20% | - | 9mΩ | 9.6A | Integrated molded inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
9863
(5989+3874+0)In Stock | YP0503-102M | YJYCOIN | 130mA 1mH ±20% SMD,5.2x5.8mm Power Inductors ROHS | C576608 | SMD,5.2x5.8mm | Tape & Reel (TR) | 130mA | 1mH | ±20% | - | 8Ω | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
9847
(7769+2078+0)In Stock | SM7850-101MT | SXN(Shun Xiang Nuo Elec) | 720mA 100uH ±20% 920mA SMD,7.8x7mm Power Inductors ROHS | C10155 | SMD,7.8x7mm | Tape & Reel (TR) | 720mA | 100uH | ±20% | - | 273mΩ | 920mA | - |