Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Ratings
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Ratings
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
2275
(1370+905+0)In Stock | YSPI0420-R47N | YJYCOIN | 7A 470nH ±30% SMD,4.4x4.2x2mm Power Inductors ROHS | C497858 | SMD,4.4x4.2x2mm | Tape & Reel (TR) | 7A | 470nH | ±30% | 11mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
2272
(0+2272+0)In Stock | SDRH.1207.NLF6R8MT00 | SOREDE | 6.5A 6.8uH ±20% 6.5A SMD,12x12mm Power Inductors ROHS | C2942306 | SMD,12x12mm | Tape & Reel (TR) | 6.5A | 6.8uH | ±20% | 19mΩ | 6.5A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
2272
(15+2257+0)In Stock | YSPI0630A-6R8M | YJYCOIN | 4.5A 6.8uH ±20% SMD,6.6x7.1mm Power Inductors ROHS | C497869 | SMD,6.6x7.1mm | Tape & Reel (TR) | 4.5A | 6.8uH | ±20% | 40mΩ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2272
(537+1735+0)In Stock | LQW32FT470M0HL | Murata Electronics | 300mA 47uH ±20% 300mA 1210 Power Inductors ROHS | C907956 | 1210 | Tape & Reel (TR) | 300mA | 47uH | ±20% | 900mΩ | 300mA | AEC-Q200 | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
2271
(2154+117+0)In Stock | YNR6045-4R7M | YJYCOIN | 3.3A 4.7uH ±20% SMD,6x6mm Power Inductors ROHS | C341065 | SMD,6x6mm | Tape & Reel (TR) | 3.3A | 4.7uH | ±20% | 26mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
2270
(0+2270+0)In Stock | CR4026-4R7M | Ceaiya | SMD,4x4mm Power Inductors ROHS | C39673515 | SMD,4x4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2270
(0+2270+0)In Stock | MTQH322512SR47MBT | MetalLions | 470nH ±20% 8.6A 1210 Power Inductors ROHS | C17701252 | 1210 | Tape & Reel (TR) | - | 470nH | ±20% | 14mΩ | 8.6A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2270
(0+2270+0)In Stock | MTQH201610S100MBT | MetalLions | 10uH ±20% 1.4A 0806 Power Inductors ROHS | C17701140 | 0806 | Tape & Reel (TR) | - | 10uH | ±20% | 483mΩ | 1.4A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2270
(2270+0+0)In Stock | FHW0603UC062JST | FH (Guangdong Fenghua Advanced Tech) | 62nH ±5% 0603 Power Inductors ROHS | C5137232 | 0603 | Tape & Reel (TR) | - | 62nH | ±5% | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2270
(0+2270+0)In Stock | XR0420-1R0M | XR | 6A 1uH Integrated molded inductor ±20% 7A SMD,0420 Power Inductors ROHS | C5307587 | SMD,0420 | Tape & Reel (TR) | 6A | 1uH | ±20% | 27mΩ | 7A | - | Integrated molded inductor | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2268
(2268+0+0)In Stock | SMRH5D18-220MT | SXN(Shun Xiang Nuo Elec) | 800mA 22uH ±20% 800mA SMD Power Inductors ROHS | C261493 | SMD | Tape & Reel (TR) | 800mA | 22uH | ±20% | 290mΩ | 800mA | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2268
(3+2265+0)In Stock | MSRH3D16-101MT | MetalLions | 100uH ±20% SMD,3.8x3.8mm Power Inductors ROHS | C915245 | SMD,3.8x3.8mm | Tape & Reel (TR) | - | 100uH | ±20% | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
2268
(2268+0+0)In Stock | CRH252010S-3R3MT | Ceaiya | 1.05A 3.3uH ±20% 1.1A 1008 Power Inductors ROHS | C520226 | 1008 | Tape & Reel (TR) | 1.05A | 3.3uH | ±20% | 170mΩ | 1.1A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2267
(2267+0+0)In Stock | MWSD1608FE220KT | Sunlord | 200mA 22uH ±10% 0603 Power Inductors ROHS | C2838020 | 0603 | Tape & Reel (TR) | 200mA | 22uH | ±10% | 2.8Ω | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2265
(0+2265+0)In Stock | 252012CDMCCDS-4R7MC | Sumida | 1.4A 4.7uH ±20% 1008 Power Inductors ROHS | C337694 | 1008 | Tape & Reel (TR) | 1.4A | 4.7uH | ±20% | 220mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2264
(2193+71+0)In Stock | YPRH4D28-100M | YJYCOIN | 1A 10uH ±20% SMD,4.7x4.7x3mm Power Inductors ROHS | C514845 | SMD,4.7x4.7x3mm | Tape & Reel (TR) | 1A | 10uH | ±20% | 128mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2263
(2260+3+0)In Stock | FXL0518-1R5-M | cjiang (Changjiang Microelectronics Tech) | 7.5A 1.5uH Integrated molded inductor ±20% 9A SMD,5.2x5.4mm Power Inductors ROHS | C475533 | SMD,5.2x5.4mm | Tape & Reel (TR) | 7.5A | 1.5uH | ±20% | 26mΩ | 9A | - | Integrated molded inductor | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2261
(0+2261+0)In Stock | SLO201610TR24MTT | Sunltech Tech | 5.6A 240nH ±20% Integrated molded inductor 7.8A 0806 Power Inductors ROHS | C3020024 | 0806 | Tape & Reel (TR) | 5.6A | 240nH | ±20% | - | 7.8A | - | Integrated molded inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2260
(0+2260+0)In Stock | MAI3015S-6R8MT | Ceaiya | 1.2A 6.8uH ±20% 2A 1212 Power Inductors ROHS | C7588870 | 1212 | Tape & Reel (TR) | 1.2A | 6.8uH | ±20% | 245mΩ | 2A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
2260
(2260+0+0)In Stock | LQW15AN2N2C1ZD | Murata Electronics | 1A 2.2nH 0402 Power Inductors ROHS | C711173 | 0402 | Tape & Reel (TR) | 1A | 2.2nH | - | 27mΩ | - | AEC-Q200 | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2260
(0+2260+0)In Stock | CXP0520-1R5M-AG(1.5uh) | DMBJ | 7A 1.5uH Integrated molded inductor ±20% 8A 0520 Power Inductors ROHS | C7461342 | 0520 | Tape & Reel (TR) | 7A | 1.5uH | ±20% | 27mΩ | 8A | - | Integrated molded inductor | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
2260
(0+2260+0)In Stock | SWPA5020S3R0NT | Sunlord | 3uH ±30% 2.55A SMD,5x5mm Power Inductors ROHS | C6241567 | SMD,5x5mm | Tape & Reel (TR) | - | 3uH | ±30% | 49mΩ | 2.55A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2259
(2255+4+0)In Stock | FAUL0420-1R5MT | cjiang (Changjiang Microelectronics Tech) | 5A 1.5uH ±20% Integrated molded inductor 5.5A SMD,4.4x4.2mm Power Inductors ROHS | C3040382 | SMD,4.4x4.2mm | Tape & Reel (TR) | 5A | 1.5uH | ±20% | 46mΩ | 5.5A | AEC-Q200 | Integrated molded inductor | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2258
(2258+0+0)In Stock | CMLW6020S150MST | Cybermax | 1.2A 15uH Shielded inductor ±20% SMD,6x6mm Power Inductors ROHS | C431352 | SMD,6x6mm | Tape & Reel (TR) | 1.2A | 15uH | ±20% | 145mΩ | - | - | Shielded inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2257
(2257+0+0)In Stock | WPN3012H4R7MT | Sunlord | 1.3A 4.7uH ±20% 2A SMD,3x3mm Power Inductors ROHS | C98357 | SMD,3x3mm | Tape & Reel (TR) | 1.3A | 4.7uH | ±20% | 235mΩ | 2A | - | - |