Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 10000
|
9807
(9800+7+0)In Stock | LQW15AN7N6G80D | Murata Electronics | 1.7A 7.6nH ±2% 0402 Power Inductors ROHS | C2048575 | 0402 | Tape & Reel (TR) | 1.7A | 7.6nH | ±2% | - | 50mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
9805
(0+9805+0)In Stock | SNR.201610.SYB220MT00 | SOREDE | 22uH ±20% SMD,1.7x2.1mm Power Inductors ROHS | C5122815 | SMD,1.7x2.1mm | Tape & Reel (TR) | - | 22uH | ±20% | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
9802
(9800+2+0)In Stock | ASCH0010050547NJCP | Chilisin Elec | 47nH ±5% 0402 Power Inductors ROHS | C7217012 | 0402 | Tape & Reel (TR) | - | 47nH | ±5% | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9790
(0+9790+0)In Stock | LQW15AN56NG80D | Murata Electronics | 340mA 56nH ±2% 0402 Power Inductors ROHS | C1330587 | 0402 | Tape & Reel (TR) | 340mA | 56nH | ±2% | - | 996mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9789
(9787+2+0)In Stock | LQW15AN7N9C10D | Murata Electronics | 640mA 7.9nH 0402 Power Inductors ROHS | C412360 | 0402 | Tape & Reel (TR) | 640mA | 7.9nH | - | - | 79mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
9788
(5413+4375+0)In Stock | FNR5040S330MT | cjiang (Changjiang Microelectronics Tech) | 1.35A 33uH ±20% 1.45A SMD,5x5mm Power Inductors ROHS | C167973 | SMD,5x5mm | Tape & Reel (TR) | 1.35A | 33uH | ±20% | - | 244mΩ | 1.45A | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9780
(0+9780+0)In Stock | LQW03AW2N7C00D | Murata Electronics | 720mA 2.7nH 0201 Power Inductors ROHS | C3222029 | 0201 | Tape & Reel (TR) | 720mA | 2.7nH | - | - | 60mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9750
(0+9750+0)In Stock | LQW15AN6N2G8ZD | Murata Electronics | 1.6A 6.2nH ±2% 0402 Power Inductors ROHS | C2041625 | 0402 | Tape & Reel (TR) | 1.6A | 6.2nH | ±2% | AEC-Q200 | 56mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9718
(9715+3+0)In Stock | LQW15AN2N8G80D | Murata Electronics | 1.5A 2.8nH ±2% 0402 Power Inductors ROHS | C412270 | 0402 | Tape & Reel (TR) | 1.5A | 2.8nH | ±2% | - | 47mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
9704
(4620+5084+0)In Stock | FXLB252012-2R2-M | cjiang (Changjiang Microelectronics Tech) | 3A 2.2uH ±20% Integrated molded inductor 3.3A SMD,2.5x2.0x1.2mm Power Inductors ROHS | C3040393 | SMD,2.5x2.0x1.2mm | Tape & Reel (TR) | 3A | 2.2uH | ±20% | AEC-Q200 | 68mΩ | 3.3A | Integrated molded inductor | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9695
(9695+0+0)In Stock | LQW15AN4N0C10D | Murata Electronics | 800mA 4nH 0402 Power Inductors ROHS | C412345 | 0402 | Tape & Reel (TR) | 800mA | 4nH | - | - | 51mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9690
(9690+0+0)In Stock | LQW15CN96NJ00D | Murata Electronics | 730mA 96nH ±5% 0402 Power Inductors ROHS | C603113 | 0402 | Tape & Reel (TR) | 730mA | 96nH | ±5% | - | 160mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9685
(0+9685+0)In Stock | LQW15AN3N0C80D | Murata Electronics | 1.35A 3nH 0402 Power Inductors ROHS | C1330717 | 0402 | Tape & Reel (TR) | 1.35A | 3nH | - | - | 63mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
9670
(6970+2700+0)In Stock | SMMS0420-220M | SXN(Shun Xiang Nuo Elec) | 1.2A 22uH Integrated molded inductor ±20% 1.5A SMD,4.6x4.2x2mm Power Inductors ROHS | C2894720 | SMD,4.6x4.2x2mm | Tape & Reel (TR) | 1.2A | 22uH | ±20% | - | 510mΩ | 1.5A | Integrated molded inductor | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
9666
(5190+4476+0)In Stock | APH0630T470M | APV | 1.25A 47uH Integrated molded inductor ±20% 1.66A SMD,7x6.6mm Power Inductors ROHS | C5349685 | SMD,7x6.6mm | Tape & Reel (TR) | 1.25A | 47uH | ±20% | - | 385mΩ | 1.66A | Integrated molded inductor | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9660
(9660+0+0)In Stock | MWSD1005C62NJTM01 | Sunlord | 145mA 62nH ±5% 0402 Power Inductors ROHS | C778831 | 0402 | Tape & Reel (TR) | 145mA | 62nH | ±5% | - | 1.82Ω | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9622
(0+9622+0)In Stock | LQW15AN51NJ0ZD | Murata Electronics | 210mA 51nH ±5% 0402 Power Inductors ROHS | C408160 | 0402 | Tape & Reel (TR) | 210mA | 51nH | ±5% | AEC-Q200 | 1.08Ω | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9621
(0+9621+0)In Stock | LQW15AN16NJ0ZD | Murata Electronics | 370mA 16nH ±5% 0402 Power Inductors ROHS | C408156 | 0402 | Tape & Reel (TR) | 370mA | 16nH | ±5% | AEC-Q200 | 240mΩ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
9594
(691+8903+0)In Stock | TPLC553030-592H | TDK | 5.89mH ±3% SMD Power Inductors ROHS | C531457 | SMD | Tape & Reel (TR) | - | 5.89mH | ±3% | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
9588
(1826+7762+0)In Stock | SNR.252012.SYB100MT00 | SOREDE | 10uH ±20% SMD,2x2.5mm Power Inductors ROHS | C5122808 | SMD,2x2.5mm | Tape & Reel (TR) | - | 10uH | ±20% | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
9583
(9579+4+0)In Stock | SLO252012F4R7MTT | Sunltech Tech | 1.55A 4.7uH ±20% SMD Power Inductors ROHS | C275675 | SMD | Tape & Reel (TR) | 1.55A | 4.7uH | ±20% | - | 237mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
9580
(9580+0+0)In Stock | NLCV32T-220K-PF | TDK | 300mA 22uH ±10% 1210 Power Inductors ROHS | C83084 | 1210 | Tape & Reel (TR) | 300mA | 22uH | ±10% | - | 770mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9576
(9576+0+0)In Stock | MWSD1005C7N1JTM01 | Sunlord | 570mA 7.1nH ±5% 0402 Power Inductors ROHS | C778792 | 0402 | Tape & Reel (TR) | 570mA | 7.1nH | ±5% | - | 130mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
9559
(8502+1057+0)In Stock | SLO0530H2R2MTT | Sunltech Tech | 5.5A 2.2uH ±20% SMD Power Inductors ROHS | C325962 | SMD | Tape & Reel (TR) | 5.5A | 2.2uH | ±20% | - | 25mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9549
(1549+8000+0)In Stock | LQW15AN1N7C80D | Murata Electronics | 1.15A 1.7nH 0402 Power Inductors ROHS | C412263 | 0402 | Tape & Reel (TR) | 1.15A | 1.7nH | - | - | 65mΩ | - | - |