Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
Type
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Rated Current
|
Ratings
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
Type
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Rated Current
|
Ratings
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
2321
(0+1560+761)In Stock | YDPK0912-330M | YJYCOIN | 33uH ±20% EI-core Inductor 3A Plugin,D11xL16mm Power Inductors ROHS | C7541665 | Plugin,D11xL16mm | Bag-packed | 33uH | ±20% | EI-core Inductor | 85mΩ | 3A | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2320
(0+2320+0)In Stock | IMTF201610C1R0MCTB | INMICRO | 2.8A 1uH Thin film inductor ±20% 3.5A 0806 Power Inductors ROHS | C20616172 | 0806 | Tape & Reel (TR) | 1uH | ±20% | Thin film inductor | 58mΩ | 3.5A | 2.8A | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2320
(0+0+2320)In Stock | MAI3015S-6R8MT | Ceaiya | 1.2A 6.8uH ±20% 2A 1212 Power Inductors ROHS | C7588870 | 1212 | Tape & Reel (TR) | 6.8uH | ±20% | - | 245mΩ | 2A | 1.2A | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2320
(0+0+2320)In Stock | MTQH160808SR47MBTA | MetalLions | 470nH ±20% 4A 0603 Power Inductors ROHS | C17701278 | 0603 | Tape & Reel (TR) | 470nH | ±20% | - | 38mΩ | 4A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2320
(0+2319+1)In Stock | TMPA0402SP-100MN | TAI-TECH | 1.9A 10uH ±20% SMD,4.1x4.5mm Power Inductors ROHS | C525695 | SMD,4.1x4.5mm | Tape & Reel (TR) | 10uH | ±20% | - | 165mΩ | - | 1.9A | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2320
(0+0+2320)In Stock | PNLS6020-4R7M 4.7UH | DMBJ | 2.8A 4.7uH Magnetic Adhesive Inductor ±20% 2.8A SMD,6x6mm Power Inductors ROHS | C2997635 | SMD,6x6mm | Tape & Reel (TR) | 4.7uH | ±20% | Magnetic Adhesive Inductor | 90mΩ | 2.8A | 2.8A | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
2319
(0+1223+1096)In Stock | PSPMAQ0605H-470M-ANP | PROD Tech | 2A 47uH ±20% 2.5A SMD,6.6x7.1mm Power Inductors ROHS | C436585 | SMD,6.6x7.1mm | Tape & Reel (TR) | 47uH | ±20% | - | 180mΩ | 2.5A | 2A | AEC-Q200 | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
2319
(0+599+1720)In Stock | XRCD75-152K | XR | 180mA 1.5mH Unshielded inductor ±10% SMD,5x7mm Power Inductors ROHS | C5289463 | SMD,5x7mm | Tape & Reel (TR) | 1.5mH | ±10% | Unshielded inductor | 6.5Ω | - | 180mA | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
2318
(0+2318+0)In Stock | LQW15AN3N5C10D | Murata Electronics | 900mA 3.5nH 0402 Power Inductors ROHS | C412342 | 0402 | Tape & Reel (TR) | 3.5nH | - | - | 40mΩ | - | 900mA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2318
(0+2316+2)In Stock | BDCD002520102R2MS1 | Chilisin Elec | 1.4A 2.2uH ±20% 2.6A 1008 Power Inductors ROHS | C2838385 | 1008 | Tape & Reel (TR) | 2.2uH | ±20% | - | 130mΩ | 2.6A | 1.4A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2318
(0+0+2318)In Stock | FEXL0520A-R47M | cjiang (Changjiang Microelectronics Tech) | 14.1A 470nH Integrated molded inductor ±20% 22A SMD,5.5x5.3x1.9mm(0502) Power Inductors ROHS | C5378491 | SMD,5.5x5.3x1.9mm(0502) | Tape & Reel (TR) | 470nH | ±20% | Integrated molded inductor | 8.05mΩ | 22A | 14.1A | AEC-Q200 | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2316
(0+0+2316)In Stock | SDWL1608CR13JSTFM01 | Sunlord | 170mA 130nH ±5% 0603 Power Inductors ROHS | C408753 | 0603 | Tape & Reel (TR) | 130nH | ±5% | - | 1.4Ω | - | 170mA | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2315
(0+0+2315)In Stock | PSPMAA0518-4R7M-ANP | PROD Tech | 4.7uH ±20% SMD,5.4x5.2mm Power Inductors ROHS | C778718 | SMD,5.4x5.2mm | Tape & Reel (TR) | 4.7uH | ±20% | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2315
(0+0+2315)In Stock | MPH252010C6R8MT | Sunlord | 300mA 6.8uH ±20% 300mA 1008 Power Inductors ROHS | C2757910 | 1008 | Tape & Reel (TR) | 6.8uH | ±20% | - | 450mΩ | 300mA | 300mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
2315
(0+1218+1097)In Stock | YSPIA0645-220M | YJYCOIN | 2.8A 22uH ±20% 4.5A SMD,6x6.5mm Power Inductors ROHS | C2839926 | SMD,6x6.5mm | Tape & Reel (TR) | 22uH | ±20% | - | 100mΩ | 4.5A | 2.8A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2315
(0+2315+0)In Stock | SLW4018S1R0NST | Sunltech Tech | 2A 1uH ±30% SMD,4x4mm Power Inductors ROHS | C206348 | SMD,4x4mm | Tape & Reel (TR) | 1uH | ±30% | - | 33mΩ | - | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2314
(0+489+1825)In Stock | PSPMAF0615-1R0M-CGF-AP | PROD Tech | 8.3A 1uH ±20% 10A SMD,6.6x7.1mm Power Inductors ROHS | C436582 | SMD,6.6x7.1mm | Tape & Reel (TR) | 1uH | ±20% | - | 20mΩ | 10A | 8.3A | AEC-Q200 | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2310
(0+0+2310)In Stock | PSPNAQ4018-1R0M | PROD Tech | 2A 1uH ±20% 4.8A SMD,4x4mm Power Inductors ROHS | C705345 | SMD,4x4mm | Tape & Reel (TR) | 1uH | ±20% | - | 25mΩ | 4.8A | 2A | AEC-Q200 | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2310
(0+1110+1200)In Stock | NLV25T-6R8J-PF | TDK | 165mA 6.8uH ±5% 1008 Power Inductors ROHS | C250158 | 1008 | Tape & Reel (TR) | 6.8uH | ±5% | - | 2.7Ω | - | 165mA | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2310
(0+0+2310)In Stock | FTC201608S100MBCA | cjiang (Changjiang Microelectronics Tech) | 1A 10uH Integrated molded inductor ±20% 1A SMD,1.6x2mm Power Inductors ROHS | C18724412 | SMD,1.6x2mm | Tape & Reel (TR) | 10uH | ±20% | Integrated molded inductor | 800mΩ | 1A | 1A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2310
(0+0+2310)In Stock | CR4018A-3R3M | Ceaiya | 2A 3.3uH ±20% 2.3A SMD,4x4mm Power Inductors ROHS | C7588634 | SMD,4x4mm | Tape & Reel (TR) | 3.3uH | ±20% | - | 55mΩ | 2.3A | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2310
(0+2307+3)In Stock | SPM5030T-4R7M-HZ | TDK | 4A 4.7uH ±20% 3A SMD,5x5.2mm Power Inductors ROHS | C435271 | SMD,5x5.2mm | Tape & Reel (TR) | 4.7uH | ±20% | - | 45mΩ | 3A | 4A | AEC-Q200 | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2309
(0+2309+0)In Stock | DFE201610E-100M=P2 | Murata Electronics | 1A 10uH ±20% 1A 0806 Power Inductors ROHS | C426327 | 0806 | Tape & Reel (TR) | 10uH | ±20% | - | 780mΩ | 1A | 1A | - | ||
| Min: 5 Mult: 5
Full Reel: 4500
|
2309
(0+630+1679)In Stock | SWPA4012S1R0NT | Sunlord | 1.65A 1uH ±30% 2.61A SMD,4x4mm Power Inductors ROHS | C96865 | SMD,4x4mm | Tape & Reel (TR) | 1uH | ±30% | - | 65mΩ | 2.61A | 1.65A | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
2308
(0+2307+1)In Stock | SLS6D28S101MTT | Sunltech Tech | 540mA 100uH ±20% SMD,7x7mm Power Inductors ROHS | C216184 | SMD,7x7mm | Tape & Reel (TR) | 100uH | ±20% | - | 535mΩ | - | 540mA | - |