Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Ratings
|
Saturation Current (Isat)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Ratings
|
Saturation Current (Isat)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
9583
(9579+4+0)In Stock | SLO252012F4R7MTT | Sunltech Tech | 1.55A 4.7uH ±20% SMD Power Inductors ROHS | C275675 | SMD | Tape & Reel (TR) | 1.55A | 4.7uH | ±20% | 237mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
9559
(8502+1057+0)In Stock | SLO0530H2R2MTT | Sunltech Tech | 5.5A 2.2uH ±20% SMD Power Inductors ROHS | C325962 | SMD | Tape & Reel (TR) | 5.5A | 2.2uH | ±20% | 25mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9549
(1549+8000+0)In Stock | LQW15AN1N7C80D | Murata Electronics | 1.15A 1.7nH 0402 Power Inductors ROHS | C412263 | 0402 | Tape & Reel (TR) | 1.15A | 1.7nH | - | 65mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
9531
(9518+13+0)In Stock | BSCH001005052N0SCS | Chilisin Elec | 400mA 2nH 0402 Power Inductors ROHS | C5252356 | 0402 | Tape & Reel (TR) | 400mA | 2nH | - | 100mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
9530
(1916+7614+0)In Stock | YNR6045-681M | YJYCOIN | 330mA 680uH ±20% SMD,6x6mm Power Inductors ROHS | C497844 | SMD,6x6mm | Tape & Reel (TR) | 330mA | 680uH | ±20% | 2.5Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
9524
(9516+8+0)In Stock | MAI4020S-100MT | Ceaiya | 2A 10uH ±20% 2.8A SMD,4x4mm Power Inductors ROHS | C520273 | SMD,4x4mm | Tape & Reel (TR) | 2A | 10uH | ±20% | 190mΩ | - | 2.8A | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9520
(9520+0+0)In Stock | MWSD1005C20NJTM01 | Sunlord | 370mA 20nH ±5% 0402 Power Inductors ROHS | C778817 | 0402 | Tape & Reel (TR) | 370mA | 20nH | ±5% | 270mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
9485
(7035+2450+0)In Stock | XRTC252012S2R2MBCA | XR | 3A 2.2uH ±20% Integrated molded inductor 3.8A SMD,2.5x2mm Power Inductors ROHS | C22471111 | SMD,2.5x2mm | Tape & Reel (TR) | 3A | 2.2uH | ±20% | 55mΩ | - | 3.8A | Integrated molded inductor | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
9473
(5781+3692+0)In Stock | YPRH0704-100M | YJYCOIN | 1.84A 10uH ±20% SMD,7.3x7.3mm Power Inductors ROHS | C514807 | SMD,7.3x7.3mm | Tape & Reel (TR) | 1.84A | 10uH | ±20% | 49mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9465
(9461+4+0)In Stock | LQW15AN2N7C8ZD | Murata Electronics | 1.5A 2.7nH 0402 Power Inductors ROHS | C2044181 | 0402 | Tape & Reel (TR) | 1.5A | 2.7nH | - | 47mΩ | AEC-Q200 | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
9442
(9437+5+0)In Stock | NLCV32T-3R3M-PF | TDK | 690mA 3.3uH ±20% 1210 Power Inductors ROHS | C250184 | 1210 | Tape & Reel (TR) | 690mA | 3.3uH | ±20% | 160mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
9401
(621+8780+0)In Stock | FNR252010S1R0NT | cjiang (Changjiang Microelectronics Tech) | 1.8A 1uH ±30% 2.2A 1008 Power Inductors ROHS | C167680 | 1008 | Tape & Reel (TR) | 1.8A | 1uH | ±30% | 108mΩ | - | 2.2A | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
9340
(1010+8330+0)In Stock | YSPI0420-4R7M | YJYCOIN | 2.2A 4.7uH ±20% SMD,4.4x4.2x2mm Power Inductors ROHS | C351091 | SMD,4.4x4.2x2mm | Tape & Reel (TR) | 2.2A | 4.7uH | ±20% | 118mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
9335
(3207+6128+0)In Stock | SLO1040H100MTT | Sunltech Tech | 5.5A 10uH ±20% SMD Power Inductors ROHS | C182194 | SMD | Tape & Reel (TR) | 5.5A | 10uH | ±20% | 30mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
9307
(637+8670+0)In Stock | FNR5040S331MT | cjiang (Changjiang Microelectronics Tech) | 500mA 330uH ±20% 470mA SMD,5x5mm Power Inductors ROHS | C167983 | SMD,5x5mm | Tape & Reel (TR) | 500mA | 330uH | ±20% | 2.73Ω | - | 470mA | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
9298
(4801+4497+0)In Stock | SMMS0630-4R7M | SXN(Shun Xiang Nuo Elec) | 4.7uH Integrated molded inductor ±20% 6.55A SMD,6.6x7.3mm Power Inductors ROHS | C128688 | SMD,6.6x7.3mm | Tape & Reel (TR) | - | 4.7uH | ±20% | 40mΩ | - | 6.55A | Integrated molded inductor | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9294
(0+9294+0)In Stock | LQW15ANR10J0ZD | Murata Electronics | 120mA 100nH ±5% 0402 Power Inductors ROHS | C2048514 | 0402 | Tape & Reel (TR) | 120mA | 100nH | ±5% | 2.52Ω | AEC-Q200 | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9292
(9292+0+0)In Stock | LQW15CNR33J1ZD | Murata Electronics | 390mA 330nH ±5% 0402 Power Inductors ROHS | C703064 | 0402 | Tape & Reel (TR) | 390mA | 330nH | ±5% | 560mΩ | AEC-Q200 | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
9267
(47+9220+0)In Stock | FNR4020S100MT | cjiang (Changjiang Microelectronics Tech) | 1.2A 10uH ±20% 1.7A SMD,4x4mm Power Inductors ROHS | C167835 | SMD,4x4mm | Tape & Reel (TR) | 1.2A | 10uH | ±20% | 215mΩ | - | 1.7A | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
9252
(2865+6387+0)In Stock | SMDRI74-101MT | SXN(Shun Xiang Nuo Elec) | 600mA 100uH Shielded inductor ±20% 1.02A SMD,7.5x7.5mm Power Inductors ROHS | C36970 | SMD,7.5x7.5mm | Tape & Reel (TR) | 600mA | 100uH | ±20% | 610mΩ | - | 1.02A | Shielded inductor | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9246
(9246+0+0)In Stock | MWSD1005C33NJTM01 | Sunlord | 260mA 33nH ±5% 0402 Power Inductors ROHS | C778823 | 0402 | Tape & Reel (TR) | 260mA | 33nH | ±5% | 630mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
9240
(9231+9+0)In Stock | WPN252010U2R2MT | Sunlord | 2.05A 2.2uH ±20% 2.6A 1008 Power Inductors ROHS | C279871 | 1008 | Tape & Reel (TR) | 2.05A | 2.2uH | ±20% | 80mΩ | - | 2.6A | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9219
(9219+0+0)In Stock | LQW15AN39NG80D | Murata Electronics | 530mA 39nH ±2% 0402 Power Inductors ROHS | C269823 | 0402 | Tape & Reel (TR) | 530mA | 39nH | ±2% | 456mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9198
(9198+0+0)In Stock | LQW15AN3N0B80D | Murata Electronics | 1.35A 3nH 0402 Power Inductors ROHS | C2041661 | 0402 | Tape & Reel (TR) | 1.35A | 3nH | - | 63mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9196
(9188+8+0)In Stock | LQW15AN16NH00D | Murata Electronics | 370mA 16nH ±3% 0402 Power Inductors ROHS | C167467 | 0402 | Tape & Reel (TR) | 370mA | 16nH | ±3% | 240mΩ | - | - | - |