Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Type
|
Saturation Current (Isat)
|
Ratings
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Type
|
Saturation Current (Isat)
|
Ratings
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 3500
|
2221
(0+2221+0)In Stock | HPC4018BM-1R0Y | TAI-TECH | 3.2A 1uH ±30% SMD Power Inductors ROHS | C692159 | SMD | Tape & Reel (TR) | 3.2A | 1uH | ±30% | 27mΩ | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2220
(0+2220+0)In Stock | IMTF201610C2R2MCTB | INMICRO | 1.8A 2.2uH Thin film inductor ±20% 2A 0806 Power Inductors ROHS | C20616173 | 0806 | Tape & Reel (TR) | 1.8A | 2.2uH | ±20% | 125mΩ | Thin film inductor | 2A | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
2219
(0+2219+0)In Stock | ETQP3M4R7KVN | PANASONIC | 4.6A 4.7uH Integrated molded inductor ±20% 9.8A SMD,6.4x6mm Power Inductors ROHS | C412308 | SMD,6.4x6mm | Tape & Reel (TR) | 4.6A | 4.7uH | ±20% | 29mΩ | Integrated molded inductor | 9.8A | AEC-Q200 | |||
Min: 10 Mult: 10
Full Reel: 2000
|
2219
(0+2214+5)In Stock | NLV32T-101J-PF | TDK | 40mA 100uH ±5% 1210 Power Inductors ROHS | C76836 | 1210 | Tape & Reel (TR) | 40mA | 100uH | ±5% | 10Ω | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
2218
(0+2218+0)In Stock | NLV25T-150J-PF | TDK | 140mA 15uH ±5% 1008 Power Inductors ROHS | C88187 | 1008 | Tape & Reel (TR) | 140mA | 15uH | ±5% | 4.4Ω | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
2217
(0+2000+217)In Stock | SNR.8040.TYD120MT00 | SOREDE | SMD,8x8mm Power Inductors ROHS | C5374169 | SMD,8x8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2215
(0+0+2215)In Stock | FTC303018D1R5MBCA | cjiang (Changjiang Microelectronics Tech) | 6.8A 1.5uH Integrated molded inductor ±20% 8A SMD,3x3mm Power Inductors ROHS | C18724425 | SMD,3x3mm | Tape & Reel (TR) | 6.8A | 1.5uH | ±20% | 26mΩ | Integrated molded inductor | 8A | - | |||
Min: 5 Mult: 5
Full Reel: 1500
|
2215
(0+975+1240)In Stock | FAUL0630-2R2MT | cjiang (Changjiang Microelectronics Tech) | 9.5A 2.2uH ±20% Integrated molded inductor 10A SMD,6.6x7mm Power Inductors ROHS | C3040351 | SMD,6.6x7mm | Tape & Reel (TR) | 9.5A | 2.2uH | ±20% | 15mΩ | Integrated molded inductor | 10A | AEC-Q200 | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2215
(0+2210+5)In Stock | MWTC201610SR47MT | Sunlord | 0806 Power Inductors ROHS | C6807737 | 0806 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
2214
(0+2000+214)In Stock | SNR.8040.TYD180MT00 | SOREDE | SMD,8x8mm Power Inductors ROHS | C5374171 | SMD,8x8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2214
(0+2214+0)In Stock | SWPA4020S101MT | Sunlord | 310mA 100uH ±20% 480mA SMD,4x4mm Power Inductors ROHS | C96885 | SMD,4x4mm | Tape & Reel (TR) | 310mA | 100uH | ±20% | 1.55Ω | - | 480mA | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
2213
(0+2213+0)In Stock | LB2518T471K | Taiyo Yuden | 25mA 470uH ±10% 1007 Power Inductors ROHS | C223339 | 1007 | Tape & Reel (TR) | 25mA | 470uH | ±10% | 10Ω | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
2212
(0+2000+212)In Stock | SNR.5030.TYD1R0NT00 | SOREDE | SMD,5x5mm Power Inductors ROHS | C5374127 | SMD,5x5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2211
(0+2211+0)In Stock | LQH2MCN330K02L | Murata Electronics | 160mA 33uH ±10% 0806 Power Inductors ROHS | C91614 | 0806 | Tape & Reel (TR) | 160mA | 33uH | ±10% | 2.8Ω | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2211
(0+2191+20)In Stock | CMLW4018S220MST | Cybermax | 22uH Shielded inductor ±20% SMD,4x4mm Power Inductors ROHS | C2685720 | SMD,4x4mm | Tape & Reel (TR) | - | 22uH | ±20% | - | Shielded inductor | - | - | |||
Min: 5 Mult: 5 |
2210
(0+1139+1071)In Stock | PK0810-561KB | SXN(Shun Xiang Nuo Elec) | 380mA 560uH EI-core Inductor ±10% Plugin Power Inductors ROHS | C122800 | Plugin | Bag-packed | 380mA | 560uH | ±10% | 1Ω | EI-core Inductor | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2210
(0+0+2210)In Stock | MTC201610S-4R7MT | Ceaiya | 1.3A 4.7uH ±20% 1.6A 0806 Power Inductors ROHS | C5185545 | 0806 | Tape & Reel (TR) | 1.3A | 4.7uH | ±20% | 215mΩ | - | 1.6A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2209
(0+2209+0)In Stock
Not recommended for new designs
| SMTDR32-680M | 3L COILS | 260mA 68uH ±20% SMD,3x3.5mm Power Inductors ROHS | C326200 | SMD,3x3.5mm | Tape & Reel (TR) | 260mA | 68uH | ±20% | 2Ω | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2208
(0+2201+7)In Stock | LQH2MPN100MGRL | Murata Electronics | 480mA 10uH ±20% 610mA 0806 Power Inductors ROHS | C703131 | 0806 | Tape & Reel (TR) | 480mA | 10uH | ±20% | 1.056Ω | - | 610mA | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
2207
(0+2000+207)In Stock | SNR.5030.TYD1R5NT00 | SOREDE | SMD,5x5mm Power Inductors ROHS | C5374128 | SMD,5x5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2207
(0+1335+872)In Stock | YSMC0415V-2R2M | YJYCOIN | 6A 2.2uH Integrated molded inductor ±20% 6.5A SMD,4x4mm Power Inductors ROHS | C20417190 | SMD,4x4mm | Tape & Reel (TR) | 6A | 2.2uH | ±20% | 39.8mΩ | Integrated molded inductor | 6.5A | - | |||
Min: 5 Mult: 5
Full Reel: 4500
|
2207
(0+2192+15)In Stock | WPN4012H1R5MT | Sunlord | 2.9A 1.5uH ±20% 3.9A SMD,4x4mm Power Inductors ROHS | C361630 | SMD,4x4mm | Tape & Reel (TR) | 2.9A | 1.5uH | ±20% | 58mΩ | - | 3.9A | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2206
(0+0+2206)In Stock | FWP252010P-R33ML | cjiang (Changjiang Microelectronics Tech) | 4.4A 330nH Integrated molded inductor ±20% 6.6A 1008 Power Inductors ROHS | C5179448 | 1008 | Tape & Reel (TR) | 4.4A | 330nH | ±20% | 21mΩ | Integrated molded inductor | 6.6A | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
2206
(0+2000+206)In Stock | SNR.6028.TYD6R8MT00 | SOREDE | 6.8uH ±20% SMD,6x6mm Power Inductors ROHS | C5122841 | SMD,6x6mm | Tape & Reel (TR) | - | 6.8uH | ±20% | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 2000
|
2206
(0+157+2049)In Stock | CMLF0403-1R5MTT | Cybermax | 1.5uH Unshielded inductor ±20% SMD,4.5x4mm Power Inductors ROHS | C405108 | SMD,4.5x4mm | Tape & Reel (TR) | - | 1.5uH | ±20% | - | Unshielded inductor | - | - |