Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 10000
|
2123
(0+106+2017)In Stock | LQW15AN4N7G80D | Murata Electronics | 1.2A 4.7nH ±2% 0402 Power Inductors ROHS | C412337 | 0402 | Tape & Reel (TR) | 1.2A | 4.7nH | ±2% | - | 71mΩ | - | - | |||
Min: 10 Mult: 10
Full Reel: 2500
|
2122
(0+2122+0)In Stock | FNR4026S1R0MT | cjiang (Changjiang Microelectronics Tech) | 3.3A 1uH ±20% 3.8A SMD,4x4mm Power Inductors ROHS | C167851 | SMD,4x4mm | Tape & Reel (TR) | 3.3A | 1uH | ±20% | - | 31mΩ | 3.8A | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
2121
(0+2121+0)In Stock | SWPA252010S5R6MT | Sunlord | 730mA 5.6uH ±20% 800mA 1008 Power Inductors ROHS | C82359 | 1008 | Tape & Reel (TR) | 730mA | 5.6uH | ±20% | - | 563mΩ | 800mA | - | |||
Min: 5 Mult: 5
Full Reel: 4000
|
2121
(0+2118+3)In Stock | LQW18AN2N4C8ZD | Murata Electronics | 2.4A 2.4nH 0603 Power Inductors ROHS | C2042508 | 0603 | Tape & Reel (TR) | 2.4A | 2.4nH | - | AEC-Q200 | 26mΩ | - | - | |||
Min: 10 Mult: 10
Full Reel: 1500
|
2121
(0+2121+0)In Stock | SWPA6045S8R2MT | Sunlord | 2.6A 8.2uH ±20% 3.9A SMD,6x6mm Power Inductors ROHS | C96963 | SMD,6x6mm | Tape & Reel (TR) | 2.6A | 8.2uH | ±20% | - | 56mΩ | 3.9A | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2120
(0+0+2120)In Stock | SNR4018-2R2MT | LanTu Micro | 2.2uH Shielded inductor ±20% 2.7A SMD,4x4mm Power Inductors ROHS | C5127369 | SMD,4x4mm | Tape & Reel (TR) | - | 2.2uH | ±20% | - | 55mΩ | 2.7A | Shielded inductor | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2120
(0+0+2120)In Stock | PSPCAQ32-2R2M | PROD Tech | 1.6A 2.2uH ±20% 1.6A SMD,3.5x3mm Power Inductors ROHS | C436276 | SMD,3.5x3mm | Tape & Reel (TR) | 1.6A | 2.2uH | ±20% | AEC-Q200 | 85mΩ | 1.6A | - | |||
Min: 5 Mult: 5 |
2120
(0+180+1940)In Stock | YDPK0810-202K | YJYCOIN | 2mH ±10% I-Shaped Power Inductor (Through-Hole) 200mA Plugin,D10xL13mm Power Inductors ROHS | C20626546 | Plugin,D10xL13mm | Bag-packed | - | 2mH | ±10% | - | 4Ω | 200mA | I-Shaped Power Inductor (Through-Hole) | |||
Min: 10 Mult: 10
Full Reel: 1500
|
2120
(0+2114+6)In Stock | SWPA5040S221MT | Sunlord | 400mA 220uH ±20% 480mA SMD,5x5mm Power Inductors ROHS | C370497 | SMD,5x5mm | Tape & Reel (TR) | 400mA | 220uH | ±20% | - | 1.82Ω | 480mA | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2120
(0+2120+0)In Stock
Not recommended for new designs
| MCS20FC-R68MMP | PSA(Prosperity Dielectrics) | 3.06A 680nH ±20% 0806 Power Inductors ROHS | C375946 | 0806 | Tape & Reel (TR) | 3.06A | 680nH | ±20% | - | 41mΩ | - | - | |||
Min: 10 Mult: 10
Full Reel: 2500
|
2119
(0+2119+0)In Stock | SWPA5020S2R2NT | Sunlord | 2.9A 2.2uH ±30% 4A SMD,5x5mm Power Inductors ROHS | C66238 | SMD,5x5mm | Tape & Reel (TR) | 2.9A | 2.2uH | ±30% | - | 42mΩ | 4A | - | |||
Min: 10 Mult: 10
Full Reel: 2500
|
2118
(0+267+1851)In Stock | FNR5020S5R6MT | cjiang (Changjiang Microelectronics Tech) | 2.2A 5.6uH ±20% 2.5A SMD,5x5mm Power Inductors ROHS | C167932 | SMD,5x5mm | Tape & Reel (TR) | 2.2A | 5.6uH | ±20% | - | 83mΩ | 2.5A | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2117
(0+2117+0)In Stock | YNR5020-1R0N | YJYCOIN | 3.8A 1uH ±30% SMD,5x5mm Power Inductors ROHS | C341018 | SMD,5x5mm | Tape & Reel (TR) | 3.8A | 1uH | ±30% | - | 20mΩ | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
2116
(0+2112+4)In Stock | SWPA4030S150MT | Sunlord | 1.11A 15uH ±20% 1.65A SMD,4x4mm Power Inductors ROHS | C83475 | SMD,4x4mm | Tape & Reel (TR) | 1.11A | 15uH | ±20% | - | 247mΩ | 1.65A | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
2116
(0+1598+518)In Stock | YPRH0704-151M | YJYCOIN | 460mA 150uH ±20% SMD,7.3x7.3mm Power Inductors ROHS | C514813 | SMD,7.3x7.3mm | Tape & Reel (TR) | 460mA | 150uH | ±20% | - | 880mΩ | - | - | |||
Min: 5 Mult: 5
Full Reel: 500
|
2115
(0+1220+895)In Stock | SRYH.1050C.YF470MT00 | SOREDE | 47uH ±20% SMD,10x11.5mm Power Inductors ROHS | C5123023 | SMD,10x11.5mm | Tape & Reel (TR) | - | 47uH | ±20% | - | - | - | - | |||
Min: 10 Mult: 10 |
2115
(0+785+1330)In Stock | YDPK0406-331K | YJYCOIN | 330uH ±10% 200mA Plugin,D6xL9mm Power Inductors ROHS | C7425497 | Plugin,D6xL9mm | Bag-packed | - | 330uH | ±10% | - | 2.8Ω | 200mA | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
2114
(0+2114+0)In Stock | MPIT5020-2R2M-LF | microgate | 2.2uH ±20% 2020 Power Inductors ROHS | C696475 | 2020 | Tape & Reel (TR) | - | 2.2uH | ±20% | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 2000
|
2114
(0+1788+326)In Stock | BKW0805UC8N2JST | FH-BK(Guangdong Fenghua Bangke Elec) | 600mA 8.2nH ±5% 0805 Power Inductors ROHS | C2895188 | 0805 | Tape & Reel (TR) | 600mA | 8.2nH | ±5% | - | 200mΩ | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
2114
(0+2+2112)In Stock | NRSE4030-3R3M | KOHERelec | 2.4A 3.3uH ±20% 3.3A SMD,4x4mm Power Inductors ROHS | C2903031 | SMD,4x4mm | Tape & Reel (TR) | 2.4A | 3.3uH | ±20% | - | 40mΩ | 3.3A | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
2113
(0+1403+710)In Stock | NLV25T-R15J-PF | TDK | 500mA 150nH ±5% 1008 Power Inductors ROHS | C250153 | 1008 | Tape & Reel (TR) | 500mA | 150nH | ±5% | - | 350mΩ | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
2113
(0+1103+1010)In Stock | PNLS3015-4R7M 4.7UH | DMBJ | 1.1A 4.7uH Magnetic Adhesive Inductor ±20% 1212 Power Inductors ROHS | C2849448 | 1212 | Tape & Reel (TR) | 1.1A | 4.7uH | ±20% | - | 125mΩ | - | Magnetic Adhesive Inductor | |||
Min: 1 Mult: 1
Full Reel: 400
|
2111
(0+656+1455)In Stock | YPRH1209-222M | YJYCOIN | 430mA 2.2mH ±20% SMD,12x12mm Power Inductors ROHS | C718314 | SMD,12x12mm | Tape & Reel (TR) | 430mA | 2.2mH | ±20% | - | 2.58Ω | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2110
(0+2110+0)In Stock | SMNR5020-1R5MT | SXN(Shun Xiang Nuo Elec) | 1.5uH ±20% 3.8A SMD,5x5mm Power Inductors ROHS | C135280 | SMD,5x5mm | Tape & Reel (TR) | - | 1.5uH | ±20% | - | 32mΩ | 3.8A | - | |||
Min: 5 Mult: 5
Full Reel: 500
|
2110
(0+2110+0)In Stock | SCDS127T-121M-N | Chilisin Elec | 1.6A 120uH Shielded inductor ±20% SMD Power Inductors ROHS | C329757 | SMD | Tape & Reel (TR) | 1.6A | 120uH | ±20% | - | 250mΩ | - | Shielded inductor |