Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Ratings
|
Saturation Current (Isat)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Ratings
|
Saturation Current (Isat)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
9712
(0+1564+8148)In Stock | YNR4020-2R2N | YJYCOIN | 1.85A 2.2uH ±30% SMD,4x4x2mm Power Inductors ROHS | C340377 | SMD,4x4x2mm | Tape & Reel (TR) | 1.85A | 2.2uH | ±30% | 40mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
9698
(0+9698+0)In Stock | LQW15AN2N9B00D | Murata Electronics | 750mA 2.9nH 0402 Power Inductors ROHS | C167474 | 0402 | Tape & Reel (TR) | 750mA | 2.9nH | - | 70mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
9671
(0+9658+13)In Stock | BSCH001005052N0SCS | Chilisin Elec | 400mA 2nH 0402 Power Inductors ROHS | C5252356 | 0402 | Tape & Reel (TR) | 400mA | 2nH | - | 100mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9670
(0+9670+0)In Stock | MWSD1005C62NJTM01 | Sunlord | 145mA 62nH ±5% 0402 Power Inductors ROHS | C778831 | 0402 | Tape & Reel (TR) | 145mA | 62nH | ±5% | 1.82Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9670
(0+9670+0)In Stock | LQW15AN15NH00D | Murata Electronics | 460mA 15nH ±3% 0402 Power Inductors ROHS | C91621 | 0402 | Tape & Reel (TR) | 460mA | 15nH | ±3% | 160mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9622
(0+0+9622)In Stock | LQW15AN51NJ0ZD | Murata Electronics | 210mA 51nH ±5% 0402 Power Inductors ROHS | C408160 | 0402 | Tape & Reel (TR) | 210mA | 51nH | ±5% | 1.08Ω | AEC-Q200 | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9621
(0+0+9621)In Stock | LQW15AN16NJ0ZD | Murata Electronics | 370mA 16nH ±5% 0402 Power Inductors ROHS | C408156 | 0402 | Tape & Reel (TR) | 370mA | 16nH | ±5% | 240mΩ | AEC-Q200 | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9584
(0+9584+0)In Stock | MWSD1005C1N0ST | Sunlord | 650mA 1nH 0402 Power Inductors ROHS | C778756 | 0402 | Tape & Reel (TR) | 650mA | 1nH | - | 85mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9576
(0+9568+8)In Stock | LQW15AN16NH00D | Murata Electronics | 370mA 16nH ±3% 0402 Power Inductors ROHS | C167467 | 0402 | Tape & Reel (TR) | 370mA | 16nH | ±3% | 240mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
9573
(0+2989+6584)In Stock | YSPI0530-150M | YJYCOIN | 2.1A 15uH ±20% SMD,5.4x5.2x3mm Power Inductors ROHS | C497861 | SMD,5.4x5.2x3mm | Tape & Reel (TR) | 2.1A | 15uH | ±20% | 190mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9540
(0+9540+0)In Stock | MWSD1005C20NJTM01 | Sunlord | 370mA 20nH ±5% 0402 Power Inductors ROHS | C778817 | 0402 | Tape & Reel (TR) | 370mA | 20nH | ±5% | 270mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
9517
(0+9517+0)In Stock | CR4030-4R7M | Ceaiya | 2A 4.7uH ±20% 2.9A SMD,4x4mm Power Inductors ROHS | C520319 | SMD,4x4mm | Tape & Reel (TR) | 2A | 4.7uH | ±20% | 60mΩ | - | 2.9A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
9504
(0+6734+2770)In Stock | FHD4020S-470MT | cjiang (Changjiang Microelectronics Tech) | 660mA 47uH ±20% 1.3A SMD,4x4mm Power Inductors ROHS | C843300 | SMD,4x4mm | Tape & Reel (TR) | 660mA | 47uH | ±20% | 950mΩ | - | 1.3A | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
9493
(0+4219+5274)In Stock | ANR3015T220M | APV | 580mA 22uH Magnetic Core Shielded Winding Inductor ±20% 530mA SMD,3x3mm Power Inductors ROHS | C6364792 | SMD,3x3mm | Tape & Reel (TR) | 580mA | 22uH | ±20% | - | - | 530mA | Magnetic Core Shielded Winding Inductor | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9477
(0+9477+0)In Stock | MWSD1005C7N5JTM01 | Sunlord | 570mA 7.5nH ±5% 0402 Power Inductors ROHS | C778795 | 0402 | Tape & Reel (TR) | 570mA | 7.5nH | ±5% | 130mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
9474
(0+1970+7504)In Stock | FNR6045S331MT | cjiang (Changjiang Microelectronics Tech) | 630mA 330uH ±20% 630mA SMD,6x6mm Power Inductors ROHS | C168099 | SMD,6x6mm | Tape & Reel (TR) | 630mA | 330uH | ±20% | 1.651Ω | - | 630mA | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
9471
(20+3726+5725)In Stock | DFE252010F-2R2M=P2 | Murata Electronics | 2.3A 2.2uH ±20% 3.1A 1008 Power Inductors ROHS | C488330 | 1008 | Tape & Reel (TR) | 2.3A | 2.2uH | ±20% | 97mΩ | - | 3.1A | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9466
(0+9466+0)In Stock | LQW15AN1N3C10D | Murata Electronics | 1.2A 1.3nH 0402 Power Inductors ROHS | C91238 | 0402 | Tape & Reel (TR) | 1.2A | 1.3nH | - | 17mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9455
(0+0+9455)In Stock | LQW15AN18NG80D | Murata Electronics | 1.05A 18nH ±2% 0402 Power Inductors ROHS | C908004 | 0402 | Tape & Reel (TR) | 1.05A | 18nH | ±2% | 130mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9452
(0+9452+0)In Stock | MWSD1005C75NJTM01 | Sunlord | 135mA 75nH ±5% 0402 Power Inductors ROHS | C778833 | 0402 | Tape & Reel (TR) | 135mA | 75nH | ±5% | 2.1Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
9447
(0+9445+2)In Stock | SNR.252012.SYB4R7MT00 | SOREDE | 4.7uH ±20% SMD,2x2.5mm Power Inductors ROHS | C5122807 | SMD,2x2.5mm | Tape & Reel (TR) | - | 4.7uH | ±20% | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
9436
(0+5276+4160)In Stock | FTC252012SR47MBCA | cjiang (Changjiang Microelectronics Tech) | 6.5A 470nH Integrated molded inductor ±20% 7.5A SMD,2x2.5mm Power Inductors ROHS | C5832368 | SMD,2x2.5mm | Tape & Reel (TR) | 6.5A | 470nH | ±20% | 13mΩ | - | 7.5A | Integrated molded inductor | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
9392
(0+728+8664)In Stock | FNR5040S470MT | cjiang (Changjiang Microelectronics Tech) | 1.15A 47uH ±20% 1.2A SMD,5x5mm Power Inductors ROHS | C167974 | SMD,5x5mm | Tape & Reel (TR) | 1.15A | 47uH | ±20% | 354mΩ | - | 1.2A | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9385
(0+9385+0)In Stock | LQW15CNR47K10D | Murata Electronics | 350mA 470nH ±10% 0402 Power Inductors ROHS | C913544 | 0402 | Tape & Reel (TR) | 350mA | 470nH | ±10% | 660mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
9380
(0+4306+5074)In Stock | YNR3015-470M | YJYCOIN | 350mA 47uH ±20% SMD,3x3x1.5mm Power Inductors ROHS | C497565 | SMD,3x3x1.5mm | Tape & Reel (TR) | 350mA | 47uH | ±20% | 1.25Ω | - | - | - |