Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Type
|
Ratings
|
Saturation Current (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Type
|
Ratings
|
Saturation Current (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 10000
|
8657
(0+8652+5)In Stock | MWSD1005C22NGT | Sunlord | 330mA 22nH ±2% 0402 Power Inductors ROHS | C6704058 | 0402 | Tape & Reel (TR) | 330mA | 22nH | ±2% | 360mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
8657
(0+1548+7109)In Stock | YNR3015-101M | YJYCOIN | 210mA 100uH ±20% SMD,3x3x1.5mm Power Inductors ROHS | C497566 | SMD,3x3x1.5mm | Tape & Reel (TR) | 210mA | 100uH | ±20% | 3.11Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
8655
(0+5355+3300)In Stock | APSWPA3012S2R2MTF | APV | 1.55A 2.2uH Magnetic Core Shielded Winding Inductor ±20% 1.2A SMD,3x3mm Power Inductors ROHS | C5363890 | SMD,3x3mm | Tape & Reel (TR) | 1.55A | 2.2uH | ±20% | 98mΩ | Magnetic Core Shielded Winding Inductor | - | 1.2A | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8643
(0+6663+1980)In Stock | MWSD1005C27NJTM01 | Sunlord | 280mA 27nH ±5% 0402 Power Inductors ROHS | C778821 | 0402 | Tape & Reel (TR) | 280mA | 27nH | ±5% | 520mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
8639
(0+1515+7124)In Stock | SLO1040H6R8MTT | Sunltech Tech | 7A 6.8uH ±20% SMD Power Inductors ROHS | C207852 | SMD | Tape & Reel (TR) | 7A | 6.8uH | ±20% | 22mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8639
(0+8569+70)In Stock | WIP252012P-1R0ML | INPAQ | 3.18A 1uH ±20% 1008 Power Inductors ROHS | C315711 | 1008 | Tape & Reel (TR) | 3.18A | 1uH | ±20% | 41mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8637
(0+4088+4549)In Stock | DFE252012P-2R2M=P2 | Murata Electronics | 2.2A 2.2uH ±20% 3A 1008 Power Inductors ROHS | C391305 | 1008 | Tape & Reel (TR) | 2.2A | 2.2uH | ±20% | 70mΩ | - | - | 3A | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8636
(0+8636+0)In Stock | MWSD1005C24NJTM01 | Sunlord | 280mA 24nH ±5% 0402 Power Inductors ROHS | C778820 | 0402 | Tape & Reel (TR) | 280mA | 24nH | ±5% | 520mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
8627
(0+8436+191)In Stock | ANR3015T2R2M | APV | 1.62A 2.2uH Magnetic Core Shielded Winding Inductor ±20% 1.62A SMD,3x3mm Power Inductors ROHS | C6364793 | SMD,3x3mm | Tape & Reel (TR) | 1.62A | 2.2uH | ±20% | - | Magnetic Core Shielded Winding Inductor | - | 1.62A | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
8620
(0+7228+1392)In Stock | CR6045-4R7N | Ceaiya | 3A 4.7uH ±30% 4.5A SMD,6x6mm Power Inductors ROHS | C520360 | SMD,6x6mm | Tape & Reel (TR) | 3A | 4.7uH | ±30% | 24mΩ | - | - | 4.5A | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8540
(0+8540+0)In Stock | MWSA0402S-6R8MT | Sunlord | 2.4A 6.8uH ±20% 2.5A SMD,4.4x4.2mm Power Inductors ROHS | C408338 | SMD,4.4x4.2mm | Tape & Reel (TR) | 2.4A | 6.8uH | ±20% | 175mΩ | - | - | 2.5A | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
8532
(140+6930+1462)In Stock | CR5040-470M | Ceaiya | 1A 47uH ±20% 1.1A SMD,5x5mm Power Inductors ROHS | C520357 | SMD,5x5mm | Tape & Reel (TR) | 1A | 47uH | ±20% | 270mΩ | - | - | 1.1A | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8527
(0+8527+0)In Stock | DFE252012PD-2R2M=P2 | Murata Electronics | 2.2A 2.2uH ±20% 2.8A 1008 Power Inductors ROHS | C237482 | 1008 | Tape & Reel (TR) | 2.2A | 2.2uH | ±20% | 84mΩ | - | AEC-Q200 | 2.8A | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
8525
(3900+38+4587)In Stock
View marketplace suppliers’ inventory
| LQW18AN18NG00D | Murata Electronics | 550mA 18nH ±2% 0603 Power Inductors ROHS | C86133 | 0603 | Tape & Reel (TR) | 550mA | 18nH | ±2% | 160mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
8484
(0+5866+2618)In Stock | SMMS0530-4R7M | SXN(Shun Xiang Nuo Elec) | 4.5A 4.7uH Integrated molded inductor ±20% 5A SMD,5.5x5.2mm Power Inductors ROHS | C181722 | SMD,5.5x5.2mm | Tape & Reel (TR) | 4.5A | 4.7uH | ±20% | 60mΩ | Integrated molded inductor | - | 5A | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
8479
(0+8476+3)In Stock
View marketplace suppliers’ inventory
| LQW18AN43NG00D | Murata Electronics | 380mA 43nH ±2% 0603 Power Inductors ROHS | C113126 | 0603 | Tape & Reel (TR) | 380mA | 43nH | ±2% | 290mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4500
|
8478
(0+6458+2020)In Stock | FNR4012S100MT | cjiang (Changjiang Microelectronics Tech) | 1A 10uH ±20% 1.1A SMD,4x4mm Power Inductors ROHS | C167785 | SMD,4x4mm | Tape & Reel (TR) | 1A | 10uH | ±20% | 345mΩ | - | - | 1.1A | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8452
(0+8184+268)In Stock | LQW15AN2N3C10D | Murata Electronics | 1A 2.3nH 0402 Power Inductors ROHS | C412340 | 0402 | Tape & Reel (TR) | 1A | 2.3nH | - | 27mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
8434
(0+5450+2984)In Stock | SLO1040H680MTT | Sunltech Tech | 68uH ±20% SMD Power Inductors ROHS | C207853 | SMD | Tape & Reel (TR) | - | 68uH | ±20% | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
8433
(0+8429+4)In Stock | NLV32T-470J-PF | TDK | 60mA 47uH ±5% 1210 Power Inductors ROHS | C66936 | 1210 | Tape & Reel (TR) | 60mA | 47uH | ±5% | 7Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
8416
(0+3986+4430)In Stock | APSWPA252012S100MTF | APV | 620mA 10uH Magnetic Core Shielded Winding Inductor ±20% 790mA SMD,2.5x2mm Power Inductors ROHS | C5363917 | SMD,2.5x2mm | Tape & Reel (TR) | 620mA | 10uH | ±20% | 690mΩ | Magnetic Core Shielded Winding Inductor | - | 790mA | ||
| Min: 5 Mult: 5
Full Reel: 4500
|
8413
(0+4225+4188)In Stock | PNLS4012-1R0M 1UH | DMBJ | 2.61A 1uH Magnetic Adhesive Inductor ±20% SMD,4x4mm Power Inductors ROHS | C2849457 | SMD,4x4mm | Tape & Reel (TR) | 2.61A | 1uH | ±20% | 65mΩ | Magnetic Adhesive Inductor | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8400
(0+8400+0)In Stock | LQW15AN5N1C00D | Murata Electronics | 600mA 5.1nH 0402 Power Inductors ROHS | C113117 | 0402 | Tape & Reel (TR) | 600mA | 5.1nH | - | 120mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8393
(0+5473+2920)In Stock | YNR4018-R68N | YJYCOIN | 3.3A 680nH ±30% SMD,4x4x1.8mm Power Inductors ROHS | C497790 | SMD,4x4x1.8mm | Tape & Reel (TR) | 3.3A | 680nH | ±30% | 20mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8385
(0+7+8378)In Stock | MWSD1005C9N5JTM01 | Sunlord | 540mA 9.5nH ±5% 0402 Power Inductors ROHS | C778806 | 0402 | Tape & Reel (TR) | 540mA | 9.5nH | ±5% | 140mΩ | - | - | - |