Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Ratings
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Ratings
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 1500
|
7860
(6855+1005+0)In Stock | FNR5040S6R8MT | cjiang (Changjiang Microelectronics Tech) | 2.8A 6.8uH ±20% 3.4A SMD,5x5mm Power Inductors ROHS | C167965 | SMD,5x5mm | Tape & Reel (TR) | 2.8A | 6.8uH | ±20% | 56mΩ | 3.4A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7859
(5455+2404+0)In Stock | LQW15AN75NG80D | Murata Electronics | 320mA 75nH ±2% 0402 Power Inductors ROHS | C2044453 | 0402 | Tape & Reel (TR) | 320mA | 75nH | ±2% | 1.224Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
7845
(7845+0+0)In Stock | NLV32T-4R7J-PF | TDK | 220mA 4.7uH ±5% 1210 Power Inductors ROHS | C76842 | 1210 | Tape & Reel (TR) | 220mA | 4.7uH | ±5% | 1.5Ω | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
7842
(1277+6565+0)In Stock | YNR5040-101M | YJYCOIN | 700mA 100uH ±20% SMD,5x5mm Power Inductors ROHS | C341039 | SMD,5x5mm | Tape & Reel (TR) | 700mA | 100uH | ±20% | 560mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7835
(7834+1+0)In Stock | LQW18CNR47J00D | Murata Electronics | 500mA 470nH ±5% 0603 Power Inductors ROHS | C341701 | 0603 | Tape & Reel (TR) | 500mA | 470nH | ±5% | 450mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4500
|
7834
(7830+4+0)In Stock | FNR5012S4R7MT | cjiang (Changjiang Microelectronics Tech) | 1.5A 4.7uH ±20% 2.3A SMD,5x5mm Power Inductors ROHS | C167909 | SMD,5x5mm | Tape & Reel (TR) | 1.5A | 4.7uH | ±20% | 197mΩ | 2.3A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
7811
(7805+6+0)In Stock | VLS3012HBX-1R5M | TDK | 3.77A 1.5uH ±20% 4.41A SMD,3x3mm Power Inductors ROHS | C307871 | SMD,3x3mm | Tape & Reel (TR) | 3.77A | 1.5uH | ±20% | 56mΩ | 4.41A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7803
(5801+2002+0)In Stock | LQW15AN16NG00D | Murata Electronics | 370mA 16nH ±2% 0402 Power Inductors ROHS | C113110 | 0402 | Tape & Reel (TR) | 370mA | 16nH | ±2% | 240mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7796
(7796+0+0)In Stock | LQW15AN5N1C00D | Murata Electronics | 600mA 5.1nH 0402 Power Inductors ROHS | C113117 | 0402 | Tape & Reel (TR) | 600mA | 5.1nH | - | 120mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
7792
(4501+3291+0)In Stock | SMMS0630-6R8M | SXN(Shun Xiang Nuo Elec) | 6.8uH Integrated molded inductor ±20% 6A SMD,6.6x7.3mm Power Inductors ROHS | C128690 | SMD,6.6x7.3mm | Tape & Reel (TR) | - | 6.8uH | ±20% | 48mΩ | 6A | - | Integrated molded inductor | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7782
(5268+2514+0)In Stock | LQW15AN30NJ00D | Murata Electronics | 270mA 30nH ±5% 0402 Power Inductors ROHS | C437362 | 0402 | Tape & Reel (TR) | 270mA | 30nH | ±5% | 580mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
7779
(7552+227+0)In Stock | PIO54-4R7MT | FH (Guangdong Fenghua Advanced Tech) | 2.5A 4.7uH ±20% SMD Power Inductors ROHS | C49713 | SMD | Tape & Reel (TR) | 2.5A | 4.7uH | ±20% | 38mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7775
(2455+5320+0)In Stock | MSCD32-1R5MT | MetalLions | 1.5uH ±20% SMD,3.5x3mm Power Inductors ROHS | C915145 | SMD,3.5x3mm | Tape & Reel (TR) | - | 1.5uH | ±20% | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
7775
(682+7093+0)In Stock
View marketplace suppliers’ inventory
| LQW18AN56NG00D | Murata Electronics | 360mA 56nH ±2% 0603 Power Inductors ROHS | C98079 | 0603 | Tape & Reel (TR) | 360mA | 56nH | ±2% | 350mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7771
(7771+0+0)In Stock | LQW15AN6N2B00D | Murata Electronics | 700mA 6.2nH 0402 Power Inductors ROHS | C91627 | 0402 | Tape & Reel (TR) | 700mA | 6.2nH | - | 90mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
7754
(3464+4290+0)In Stock | FXL0650-100-M | cjiang (Changjiang Microelectronics Tech) | 4.5A 10uH Integrated molded inductor ±20% 5.3A SMD,6.6x7mm Power Inductors ROHS | C475521 | SMD,6.6x7mm | Tape & Reel (TR) | 4.5A | 10uH | ±20% | 60mΩ | 5.3A | - | Integrated molded inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
7730
(7730+0+0)In Stock | NLV32T-R22J-EF | TDK | 450mA 220nH ±5% 1210 Power Inductors ROHS | C295149 | 1210 | Tape & Reel (TR) | 450mA | 220nH | ±5% | 320mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
7689
(6577+972+140)In Stock | CR5040-470M | Ceaiya | 1A 47uH ±20% 1.1A SMD,5x5mm Power Inductors ROHS | C520357 | SMD,5x5mm | Tape & Reel (TR) | 1A | 47uH | ±20% | 270mΩ | 1.1A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7674
(6836+838+0)In Stock | LQW15AN4N7D00D | Murata Electronics | 750mA 4.7nH 0402 Power Inductors ROHS | C167481 | 0402 | Tape & Reel (TR) | 750mA | 4.7nH | - | 70mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
7659
(2870+4789+0)In Stock | FNR3010S3R3NT | cjiang (Changjiang Microelectronics Tech) | 1.2A 3.3uH ±30% 1.2A SMD,3x3mm Power Inductors ROHS | C167715 | SMD,3x3mm | Tape & Reel (TR) | 1.2A | 3.3uH | ±30% | 189mΩ | 1.2A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
7653
(4731+2922+0)In Stock | APH0630T150M | APV | 2.41A 15uH Integrated molded inductor ±20% 3.32A SMD,7x6.6mm Power Inductors ROHS | C5349699 | SMD,7x6.6mm | Tape & Reel (TR) | 2.41A | 15uH | ±20% | 113mΩ | 3.32A | - | Integrated molded inductor | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
7650
(7643+7+0)In Stock | SWPA6045S4R7MT | Sunlord | 3.3A 4.7uH ±20% 5.5A SMD,6x6mm Power Inductors ROHS | C78804 | SMD,6x6mm | Tape & Reel (TR) | 3.3A | 4.7uH | ±20% | 26mΩ | 5.5A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
7610
(2936+4674+0)In Stock | PSPNAQ5020-330M | PROD Tech | 830mA 33uH ±20% 970mA SMD,5x5mm Power Inductors ROHS | C436701 | SMD,5x5mm | Tape & Reel (TR) | 830mA | 33uH | ±20% | 370mΩ | 970mA | AEC-Q200 | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
7586
(1952+5634+0)In Stock | FNR6045S331MT | cjiang (Changjiang Microelectronics Tech) | 630mA 330uH ±20% 630mA SMD,6x6mm Power Inductors ROHS | C168099 | SMD,6x6mm | Tape & Reel (TR) | 630mA | 330uH | ±20% | 1.651Ω | 630mA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
7578
(7578+0+0)In Stock | LQW18AN27NJ00D | Murata Electronics | 440mA 27nH ±5% 0603 Power Inductors ROHS | C98072 | 0603 | Tape & Reel (TR) | 440mA | 27nH | ±5% | 210mΩ | - | - | - |