Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 10000
|
7918
(0+5274+2644)In Stock | LQW15AN30NJ00D | Murata Electronics | 270mA 30nH ±5% 0402 Power Inductors ROHS | C437362 | 0402 | Tape & Reel (TR) | 270mA | 30nH | ±5% | - | 580mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
7903
(0+3114+4789)In Stock | FNR3010S3R3NT | cjiang (Changjiang Microelectronics Tech) | 1.2A 3.3uH ±30% 1.2A SMD,3x3mm Power Inductors ROHS | C167715 | SMD,3x3mm | Tape & Reel (TR) | 1.2A | 3.3uH | ±30% | - | 189mΩ | 1.2A | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
7897
(0+7417+480)In Stock | YNR2512-3R3M | YJYCOIN | 1.04A 3.3uH ±20% 1005 Power Inductors ROHS | C340352 | 1005 | Tape & Reel (TR) | 1.04A | 3.3uH | ±20% | - | 203mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7885
(0+7885+0)In Stock | LQW15CNR22J10D | Murata Electronics | 450mA 220nH ±5% 0402 Power Inductors ROHS | C341690 | 0402 | Tape & Reel (TR) | 450mA | 220nH | ±5% | - | 470mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
7866
(0+177+7689)In Stock | YSPI0630A-150M | YJYCOIN | 3A 15uH ±20% SMD,6.6x7.1mm Power Inductors ROHS | C497872 | SMD,6.6x7.1mm | Tape & Reel (TR) | 3A | 15uH | ±20% | - | 98mΩ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7860
(0+0+7860)In Stock | ASCH0010050515NJCP | Chilisin Elec | 15nH ±5% 0402 Power Inductors ROHS | C5201657 | 0402 | Tape & Reel (TR) | - | 15nH | ±5% | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
7820
(0+0+7820)In Stock | IHLP1616BZERR22M5A | Vishay Intertech | 220nH ±20% 12A SMD,4.5x4.1mm Power Inductors ROHS | C3013859 | SMD,4.5x4.1mm | Tape & Reel (TR) | - | 220nH | ±20% | AEC-Q200 | 7.5mΩ | 12A | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
7819
(0+7814+5)In Stock | SWPA8040S150MT | Sunlord | 2.6A 15uH ±20% 3.4A SMD,8x8mm Power Inductors ROHS | C16853 | SMD,8x8mm | Tape & Reel (TR) | 2.6A | 15uH | ±20% | - | 47mΩ | 3.4A | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
7813
(0+3195+4618)In Stock | APSWPA5040S101MTF | APV | 700mA 100uH Magnetic Core Shielded Winding Inductor ±20% 750mA SMD,5x5mm Power Inductors ROHS | C5363768 | SMD,5x5mm | Tape & Reel (TR) | 700mA | 100uH | ±20% | - | 728mΩ | 750mA | Magnetic Core Shielded Winding Inductor | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
7808
(0+3290+4518)In Stock | CD54YP0504-221M | YJYCOIN | 220uH ±20% SMD,5.2x5.8mm Power Inductors ROHS | C492674 | SMD,5.2x5.8mm | Tape & Reel (TR) | - | 220uH | ±20% | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
7789
(20+7769+0)In Stock
View marketplace suppliers’ inventory
| LQW18AN82NG00D | Murata Electronics | 250mA 82nH ±2% 0603 Power Inductors ROHS | C98085 | 0603 | Tape & Reel (TR) | 250mA | 82nH | ±2% | - | 600mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 800
|
7785
(0+4360+3425)In Stock | HX CYA1050-4.7UH | hanxia | 12A 4.7uH ±20% 15A SMD,11.6x10.1mm Power Inductors ROHS | C7587742 | SMD,11.6x10.1mm | Tape & Reel (TR) | 12A | 4.7uH | ±20% | - | 15mΩ | 15A | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
7775
(0+7770+5)In Stock
View marketplace suppliers’ inventory
| LQW18AN27NG00D | Murata Electronics | 440mA 27nH ±2% 0603 Power Inductors ROHS | C148128 | 0603 | Tape & Reel (TR) | 440mA | 27nH | ±2% | - | 210mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
7749
(0+4348+3401)In Stock | APSWPA3015S4R7MTF | APV | 1.09A 4.7uH Magnetic Core Shielded Winding Inductor ±20% 1.1A SMD,3x3mm Power Inductors ROHS | C5363870 | SMD,3x3mm | Tape & Reel (TR) | 1.09A | 4.7uH | ±20% | - | 163mΩ | 1.1A | Magnetic Core Shielded Winding Inductor | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7741
(0+7741+0)In Stock | LQW15AN4N3G80D | Murata Electronics | 1.8A 4.3nH ±2% 0402 Power Inductors ROHS | C412333 | 0402 | Tape & Reel (TR) | 1.8A | 4.3nH | ±2% | - | 44mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
7722
(0+4022+3700)In Stock | APH0630T150M | APV | 2.41A 15uH Integrated molded inductor ±20% 3.32A SMD,7x6.6mm Power Inductors ROHS | C5349699 | SMD,7x6.6mm | Tape & Reel (TR) | 2.41A | 15uH | ±20% | - | 113mΩ | 3.32A | Integrated molded inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
7716
(0+7715+1)In Stock
View marketplace suppliers’ inventory
| NLV32T-100J-PF | TDK | 150mA 10uH ±5% 1210 Power Inductors ROHS | C76835 | 1210 | Tape & Reel (TR) | 150mA | 10uH | ±5% | - | 2.1Ω | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7706
(0+2175+5531)In Stock | BKPB002520104R7MA6 | Chilisin Elec | 4.7uH ±20% 1008 Power Inductors ROHS | C2981204 | 1008 | Tape & Reel (TR) | - | 4.7uH | ±20% | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7706
(0+0+7706)In Stock | MWSD1005C56NJT | Sunlord | 190mA 56nH ±5% 0402 Power Inductors ROHS | C778753 | 0402 | Tape & Reel (TR) | 190mA | 56nH | ±5% | - | 1.05Ω | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7701
(0+7701+0)In Stock | MLP1005M1R0DT0S1 | TDK | 500mA 1uH ±20% 0402 Power Inductors ROHS | C531284 | 0402 | Tape & Reel (TR) | 500mA | 1uH | ±20% | - | 530mΩ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
7679
(0+7679+0)In Stock | CRH252010S-6R8MT | Ceaiya | 720mA 6.8uH ±20% 800mA 1008 Power Inductors ROHS | C520228 | 1008 | Tape & Reel (TR) | 720mA | 6.8uH | ±20% | - | 400mΩ | 800mA | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
7679
(0+7676+3)In Stock | NLV32T-221J-PF | TDK | 50mA 220uH ±5% 1210 Power Inductors ROHS | C89015 | 1210 | Tape & Reel (TR) | 50mA | 220uH | ±5% | - | 21Ω | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
7675
(0+5365+2310)In Stock | APSWPA6045S220MTF | APV | 1.8A 22uH Magnetic Core Shielded Winding Inductor ±20% 2.05A SMD,6x6mm Power Inductors ROHS | C5363707 | SMD,6x6mm | Tape & Reel (TR) | 1.8A | 22uH | ±20% | - | 116mΩ | 2.05A | Magnetic Core Shielded Winding Inductor | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
7661
(0+2952+4709)In Stock | SLO0530H6R8MTT | Sunltech Tech | 4A 6.8uH ±20% SMD Power Inductors ROHS | C325965 | SMD | Tape & Reel (TR) | 4A | 6.8uH | ±20% | - | 66mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
7660
(0+2966+4694)In Stock | PSPNAQ5020-330M | PROD Tech | 830mA 33uH ±20% 970mA SMD,5x5mm Power Inductors ROHS | C436701 | SMD,5x5mm | Tape & Reel (TR) | 830mA | 33uH | ±20% | AEC-Q200 | 370mΩ | 970mA | - |