Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Ratings
|
Saturation Current (Isat)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Ratings
|
Saturation Current (Isat)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 2000
|
7196
(5397+1799+0)In Stock | CD43YP0403-680M | YJYCOIN | 460mA 68uH ±20% SMD,4.5x4x3.2mm Power Inductors ROHS | C492281 | SMD,4.5x4x3.2mm | Tape & Reel (TR) | 460mA | 68uH | ±20% | 1.117Ω | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7176
(7176+0+0)In Stock | LQW15AN4N3G80D | Murata Electronics | 1.8A 4.3nH ±2% 0402 Power Inductors ROHS | C412333 | 0402 | Tape & Reel (TR) | 1.8A | 4.3nH | ±2% | 44mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7174
(1354+5820+0)In Stock | DFE201612E-R47M=P2 | Murata Electronics | 4.5A 470nH ±20% 5.5A 0806 Power Inductors ROHS | C668312 | 0806 | Tape & Reel (TR) | 4.5A | 470nH | ±20% | 26mΩ | - | 5.5A | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
7150
(4910+2240+0)In Stock | APSWPA6045S220MTF | APV | 1.8A 22uH Magnetic Core Shielded Winding Inductor ±20% 2.05A SMD,6x6mm Power Inductors ROHS | C5363707 | SMD,6x6mm | Tape & Reel (TR) | 1.8A | 22uH | ±20% | 116mΩ | - | 2.05A | Magnetic Core Shielded Winding Inductor | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7141
(5561+1580+0)In Stock | CD31 220M 22UH | DMBJ | 480mA 22uH ±20% SMD,3.5x3mm Power Inductors ROHS | C2826614 | SMD,3.5x3mm | Tape & Reel (TR) | 480mA | 22uH | ±20% | 656mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7141
(7141+0+0)In Stock | LQW15CNR47K10D | Murata Electronics | 350mA 470nH ±10% 0402 Power Inductors ROHS | C913544 | 0402 | Tape & Reel (TR) | 350mA | 470nH | ±10% | 660mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7118
(3538+3580+0)In Stock | APSWPA4010S100MTF | APV | 750mA 10uH Magnetic Core Shielded Winding Inductor ±20% 620mA SMD,4x4mm Power Inductors ROHS | C5363867 | SMD,4x4mm | Tape & Reel (TR) | 750mA | 10uH | ±20% | 360mΩ | - | 620mA | Magnetic Core Shielded Winding Inductor | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7106
(7106+0+0)In Stock | LQW15AN3N3G80D | Murata Electronics | 2A 3.3nH ±2% 0402 Power Inductors ROHS | C412273 | 0402 | Tape & Reel (TR) | 2A | 3.3nH | ±2% | 30mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
7102
(7098+4+0)In Stock | NLCV32T-221K-EF | TDK | 80mA 220uH ±10% 1210 Power Inductors ROHS | C250238 | 1210 | Tape & Reel (TR) | 80mA | 220uH | ±10% | 8.4Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
7093
(6538+555+0)In Stock
View marketplace suppliers’ inventory
| LQW18ANR27G00D | Murata Electronics | 110mA 270nH ±2% 0603 Power Inductors ROHS | C98092 | 0603 | Tape & Reel (TR) | 110mA | 270nH | ±2% | 3.4Ω | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4500
|
7081
(4171+2910+0)In Stock | PNLS4010-3R3M 3.3UH | DMBJ | 1.4A 3.3uH Magnetic Adhesive Inductor ±20% 1.4A SMD,4x4mm Power Inductors ROHS | C2997587 | SMD,4x4mm | Tape & Reel (TR) | 1.4A | 3.3uH | ±20% | 206mΩ | - | 1.4A | Magnetic Adhesive Inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
7080
(0+7080+0)In Stock | FNR252010S1R5NT | cjiang (Changjiang Microelectronics Tech) | 1.42A 1.5uH ±30% 2.1A 1008 Power Inductors ROHS | C167681 | 1008 | Tape & Reel (TR) | 1.42A | 1.5uH | ±30% | 182mΩ | - | 2.1A | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
7075
(7071+4+0)In Stock | SWPA5020S100MT | Sunlord | 1.55A 10uH ±20% 1.8A SMD,5x5mm Power Inductors ROHS | C52281 | SMD,5x5mm | Tape & Reel (TR) | 1.55A | 10uH | ±20% | 143mΩ | - | 1.8A | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7071
(7071+0+0)In Stock | MWSD1005C7N0JTM01 | Sunlord | 570mA 7nH ±5% 0402 Power Inductors ROHS | C778791 | 0402 | Tape & Reel (TR) | 570mA | 7nH | ±5% | 130mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7058
(0+7058+0)In Stock | LQW15AN5N8G80D | Murata Electronics | 1.77A 5.8nH ±2% 0402 Power Inductors ROHS | C5143747 | 0402 | Tape & Reel (TR) | 1.77A | 5.8nH | ±2% | 40mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
7038
(4540+2498+0)In Stock | FNR5040S4R7MT | cjiang (Changjiang Microelectronics Tech) | 3.3A 4.7uH ±20% 3.8A SMD,5x5mm Power Inductors ROHS | C167963 | SMD,5x5mm | Tape & Reel (TR) | 3.3A | 4.7uH | ±20% | 39mΩ | - | 3.8A | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
7036
(4707+2329+0)In Stock | SMMS1040-330M | SXN(Shun Xiang Nuo Elec) | 3.5A 33uH Integrated molded inductor ±20% 5A SMD,11.5x10mm Power Inductors ROHS | C149598 | SMD,11.5x10mm | Tape & Reel (TR) | 3.5A | 33uH | ±20% | 92mΩ | - | 5A | Integrated molded inductor | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
7034
(1450+5584+0)In Stock | HX CY54-47UH | hanxia | SMD,5.8x5.2mm Power Inductors ROHS | C5362906 | SMD,5.8x5.2mm | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7032
(7023+9+0)In Stock | LQW15AN6N0C10D | Murata Electronics | 760mA 6nH 0402 Power Inductors ROHS | C412354 | 0402 | Tape & Reel (TR) | 760mA | 6nH | - | 56mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7031
(7031+0+0)In Stock | LQW15AN43NJ0ZD | Murata Electronics | 250mA 43nH ±5% 0402 Power Inductors ROHS | C408159 | 0402 | Tape & Reel (TR) | 250mA | 43nH | ±5% | 700mΩ | AEC-Q200 | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
7029
(7027+2+0)In Stock | VLS252010HBX-1R0M-1 | TDK | 3A 1uH ±20% 3.57A 1008 Power Inductors ROHS | C88211 | 1008 | Tape & Reel (TR) | 3A | 1uH | ±20% | 54mΩ | - | 3.57A | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
6978
(1776+5202+0)In Stock | PSPMAA0605H-680M-IGF | PROD Tech | 2A 68uH ±20% 2.5A SMD,6.6x7.1mm Power Inductors ROHS | C2983094 | SMD,6.6x7.1mm | Tape & Reel (TR) | 2A | 68uH | ±20% | 256mΩ | AEC-Q200 | 2.5A | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6975
(4076+2899+0)In Stock | WIP201610P-R47ML | INPAQ | 3.15A 470nH ±20% 4A 0806 Power Inductors ROHS | C964105 | 0806 | Tape & Reel (TR) | 3.15A | 470nH | ±20% | 33mΩ | - | 4A | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
6959
(1091+5868+0)In Stock | APSWPA3012S101MTF | APV | 250mA 100uH Magnetic Core Shielded Winding Inductor ±20% 210mA SMD,3x3mm Power Inductors ROHS | C5363896 | SMD,3x3mm | Tape & Reel (TR) | 250mA | 100uH | ±20% | 3.718Ω | - | 210mA | Magnetic Core Shielded Winding Inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
6959
(2019+4940+0)In Stock | APSWPA3015S2R2NTF | APV | 1.6A 2.2uH Magnetic Core Shielded Winding Inductor ±30% 1.6A SMD,3x3mm Power Inductors ROHS | C5363874 | SMD,3x3mm | Tape & Reel (TR) | 1.6A | 2.2uH | ±30% | 78mΩ | - | 1.6A | Magnetic Core Shielded Winding Inductor |