Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Type
|
Ratings
|
Saturation Current (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Type
|
Ratings
|
Saturation Current (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
6890
(0+6874+16)In Stock | MPL2012S3R3MHT | Sunlord | 900mA 3.3uH ±20% 0805 Power Inductors ROHS | C98331 | 0805 | Tape & Reel (TR) | 900mA | 3.3uH | ±20% | 190mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
6880
(0+0+6880)In Stock | XRCD43-470M | XR | 540mA 47uH Unshielded inductor ±20% SMD,3.2x4mm Power Inductors ROHS | C5289406 | SMD,3.2x4mm | Tape & Reel (TR) | 540mA | 47uH | ±20% | 844mΩ | Unshielded inductor | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
6878
(0+6878+0)In Stock | LQW15AN18NJ80D | Murata Electronics | 1.05A 18nH ±5% 0402 Power Inductors ROHS | C344018 | 0402 | Tape & Reel (TR) | 1.05A | 18nH | ±5% | 130mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
6870
(0+5940+930)In Stock | WPN201610H2R2MT | Sunlord | 1.45A 2.2uH ±20% 2.15A 0806 Power Inductors ROHS | C97005 | 0806 | Tape & Reel (TR) | 1.45A | 2.2uH | ±20% | 170mΩ | - | - | 2.15A | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
6855
(0+6846+9)In Stock | SWPA252012S4R7MT | Sunlord | 840mA 4.7uH ±20% 1.25A 1008 Power Inductors ROHS | C87640 | 1008 | Tape & Reel (TR) | 840mA | 4.7uH | ±20% | 377mΩ | - | - | 1.25A | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
6821
(0+1840+4981)In Stock | YP0504-102M | YJYCOIN | 140mA 1mH ±20% SMD,5.2x5.8mm Power Inductors ROHS | C576611 | SMD,5.2x5.8mm | Tape & Reel (TR) | 140mA | 1mH | ±20% | 4.8Ω | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6820
(0+3045+3775)In Stock | LQW15AN36NG00D | Murata Electronics | 260mA 36nH ±2% 0402 Power Inductors ROHS | C167476 | 0402 | Tape & Reel (TR) | 260mA | 36nH | ±2% | 630mΩ | - | - | - | ||
| Min: 5 Mult: 5 |
6813
(0+2462+4351)In Stock | PK0810-472KB | SXN(Shun Xiang Nuo Elec) | 130mA 4.7mH EI-core Inductor ±10% Plugin Power Inductors ROHS | C400323 | Plugin | Bag-packed | 130mA | 4.7mH | ±10% | 7Ω | EI-core Inductor | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6811
(0+3525+3286)In Stock | DFE201610E-4R7M=P2 | Murata Electronics | 1.1A 4.7uH ±20% 1.6A 0806 Power Inductors ROHS | C882598 | 0806 | Tape & Reel (TR) | 1.1A | 4.7uH | ±20% | 288mΩ | - | - | 1.6A | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
6810
(0+3600+3210)In Stock | APH0630T3R3M | APV | 7.65A 3.3uH Integrated molded inductor ±20% 7.89A SMD,7x6.6mm Power Inductors ROHS | C5349703 | SMD,7x6.6mm | Tape & Reel (TR) | 7.65A | 3.3uH | ±20% | 27mΩ | Integrated molded inductor | - | 7.89A | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6808
(0+6788+20)In Stock | PRS4018-100MT | FH (Guangdong Fenghua Advanced Tech) | 840mA 10uH ±20% SMD,4x4mm Power Inductors ROHS | C105668 | SMD,4x4mm | Tape & Reel (TR) | 840mA | 10uH | ±20% | 234mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
6806
(0+6806+0)In Stock | VLS252012HBX-R24M-1 | TDK | 4.25A 240nH ±20% 4.25A 1008 Power Inductors ROHS | C415363 | 1008 | Tape & Reel (TR) | 4.25A | 240nH | ±20% | 22mΩ | - | - | 4.25A | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
6791
(0+3326+3465)In Stock | LVS505020-1R2T-N | Chilisin Elec | 3.8A 1.2uH Shielded inductor ±30% SMD,5x5mm Power Inductors ROHS | C280533 | SMD,5x5mm | Tape & Reel (TR) | 3.8A | 1.2uH | ±30% | 21mΩ | Shielded inductor | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
6788
(0+0+6788)In Stock | LQW15AN12NG0ZD | Murata Electronics | 500mA 12nH ±2% 0402 Power Inductors ROHS | C5200608 | 0402 | Tape & Reel (TR) | 500mA | 12nH | ±2% | 140mΩ | - | AEC-Q200 | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6781
(0+6748+33)In Stock | LQW15AN6N8J00D | Murata Electronics | 700mA 6.8nH ±5% 0402 Power Inductors ROHS | C113119 | 0402 | Tape & Reel (TR) | 700mA | 6.8nH | ±5% | 90mΩ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
6770
(0+5703+1067)In Stock | 0630CDMCDDS-R33MC | Sumida | 20.5A 330nH ±20% 32.3A SMD,6.6x7mm Power Inductors ROHS | C2928923 | SMD,6.6x7mm | Tape & Reel (TR) | 20.5A | 330nH | ±20% | 3.5mΩ | - | - | 32.3A | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
6768
(0+858+5910)In Stock | SCDS5D28T-1R0M-S-N | Chilisin Elec | 3.5A 1uH Shielded inductor ±20% SMD,5.7x5.7mm Power Inductors ROHS | C329675 | SMD,5.7x5.7mm | Tape & Reel (TR) | 3.5A | 1uH | ±20% | 15mΩ | Shielded inductor | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6761
(0+4251+2510)In Stock | SMMS0420-2R2M | SXN(Shun Xiang Nuo Elec) | 4A 2.2uH Integrated molded inductor ±20% 5A SMD,4.6x4.2mm Power Inductors ROHS | C133191 | SMD,4.6x4.2mm | Tape & Reel (TR) | 4A | 2.2uH | ±20% | 58mΩ | Integrated molded inductor | - | 5A | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
6760
(0+3658+3102)In Stock | LQW15AN2N9G80D | Murata Electronics | 1.5A 2.9nH ±2% 0402 Power Inductors ROHS | C412271 | 0402 | Tape & Reel (TR) | 1.5A | 2.9nH | ±2% | 47mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
6748
(0+4813+1935)In Stock | HMS0603-2R2 | Zeng Yi | 2.2uH Integrated molded inductor SMD,7.4x6.6mm Power Inductors ROHS | C967697 | SMD,7.4x6.6mm | Tape & Reel (TR) | - | 2.2uH | - | - | Integrated molded inductor | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
6745
(0+4410+2335)In Stock | YHNR3015-6R8M | YJYCOIN | 1.2A 6.8uH ±20% 2A SMD,3x3x1.55mm Power Inductors ROHS | C7433098 | SMD,3x3x1.55mm | Tape & Reel (TR) | 1.2A | 6.8uH | ±20% | 320mΩ | - | - | 2A | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
6745
(0+4243+2502)In Stock | YNR5040-680M | YJYCOIN | 68uH ±20% SMD,5x5mm Power Inductors ROHS | C724290 | SMD,5x5mm | Tape & Reel (TR) | - | 68uH | ±20% | 400mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6738
(0+6738+0)In Stock | MWSD1005C30NJTM01 | Sunlord | 270mA 30nH ±5% 0402 Power Inductors ROHS | C778822 | 0402 | Tape & Reel (TR) | 270mA | 30nH | ±5% | 580mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
6735
(0+2735+4000)In Stock | LQW18AN3N0C80D | Murata Electronics | 670mA 3nH 0603 Power Inductors ROHS | C882466 | 0603 | Tape & Reel (TR) | 670mA | 3nH | - | 170mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
6731
(0+2584+4147)In Stock | FNR5040S331MT | cjiang (Changjiang Microelectronics Tech) | 500mA 330uH ±20% 470mA SMD,5x5mm Power Inductors ROHS | C167983 | SMD,5x5mm | Tape & Reel (TR) | 500mA | 330uH | ±20% | 2.73Ω | - | - | 470mA |