Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
5667
(1653+4014+0)In Stock | LQW2BASR82J00L | Murata Electronics | 180mA 820nH ±5% 0805 Power Inductors ROHS | C162662 | 0805 | Tape & Reel (TR) | 180mA | 820nH | ±5% | - | 2.35Ω | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5661
(5659+2+0)In Stock | WIP252012P-R47ML | INPAQ | 4.6A 470nH ±20% 5.3A 1008 Power Inductors ROHS | C964119 | 1008 | Tape & Reel (TR) | 4.6A | 470nH | ±20% | - | 21mΩ | 5.3A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5658
(127+5531+0)In Stock | BKPB002520104R7MA6 | Chilisin Elec | 4.7uH ±20% 1008 Power Inductors ROHS | C2981204 | 1008 | Tape & Reel (TR) | - | 4.7uH | ±20% | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
5658
(5133+525+0)In Stock
View marketplace suppliers’ inventory
| LQW18ANR27G00D | Murata Electronics | 110mA 270nH ±2% 0603 Power Inductors ROHS | C98092 | 0603 | Tape & Reel (TR) | 110mA | 270nH | ±2% | - | 3.4Ω | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
5646
(5637+9+0)In Stock | SMNR4030-101MT | SXN(Shun Xiang Nuo Elec) | 600mA 100uH ±20% 600mA SMD,4x4mm Power Inductors ROHS | C135278 | SMD,4x4mm | Tape & Reel (TR) | 600mA | 100uH | ±20% | - | 1.48Ω | 600mA | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
5644
(1754+3890+0)In Stock | SNR252012SYB2R2M | SOREDE | 2.2uH ±20% SMD,2.5x2mm Power Inductors ROHS | C2827362 | SMD,2.5x2mm | Tape & Reel (TR) | - | 2.2uH | ±20% | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
5640
(5640+0+0)In Stock | MWSA0603S-150MT | Sunlord | 3A 15uH ±20% 4A SMD,7x6.6mm Power Inductors ROHS | C408452 | SMD,7x6.6mm | Tape & Reel (TR) | 3A | 15uH | ±20% | - | 113mΩ | 4A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5637
(5637+0+0)In Stock | MPB201210T-1R0M-NA2 | Chilisin Elec | 1.2A 1uH ±20% SMD Power Inductors ROHS | C285692 | SMD | Tape & Reel (TR) | 1.2A | 1uH | ±20% | - | 120mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
5618
(5610+8+0)In Stock | NLV25T-270J-PF | TDK | 115mA 27uH ±5% 1008 Power Inductors ROHS | C250161 | 1008 | Tape & Reel (TR) | 115mA | 27uH | ±5% | - | 6.3Ω | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5617
(1237+4380+0)In Stock | YSPI0420-100M | YJYCOIN | 1.6A 10uH ±20% SMD,4.4x4.2x2mm Power Inductors ROHS | C351093 | SMD,4.4x4.2x2mm | Tape & Reel (TR) | 1.6A | 10uH | ±20% | - | 225mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5610
(2715+2895+0)In Stock | XRNR5020-3.3uH/N | XR | 2.3A 3.3uH Magnetic Adhesive Inductor ±30% 2.55A SMD-2P,5x5mm Power Inductors ROHS | C5339694 | SMD-2P,5x5mm | Tape & Reel (TR) | 2.3A | 3.3uH | ±30% | - | 50mΩ | 2.55A | Magnetic Adhesive Inductor | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5600
(0+5600+0)In Stock | XRNR4018-4.7uH/M | XR | 1.2A 4.7uH Magnetic Adhesive Inductor ±20% 1.7A SMD-2P,4x4mm Power Inductors ROHS | C5289350 | SMD-2P,4x4mm | Tape & Reel (TR) | 1.2A | 4.7uH | ±20% | - | 90mΩ | 1.7A | Magnetic Adhesive Inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
5596
(1676+3920+0)In Stock | SNR4030TYD100M | SOREDE | 10uH ±20% SMD,4x4mm Power Inductors ROHS | C2827386 | SMD,4x4mm | Tape & Reel (TR) | - | 10uH | ±20% | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
5586
(1726+3860+0)In Stock | XRCD43-270M | XR | 710mA 27uH Unshielded inductor ±20% SMD,3.2x4mm Power Inductors ROHS | C5339373 | SMD,3.2x4mm | Tape & Reel (TR) | 710mA | 27uH | ±20% | - | 522mΩ | - | Unshielded inductor | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5580
(5580+0+0)In Stock | SMS252010-4R7MT | LanTu Micro | 4.7uH ±20% 2A SMD,2.5x2mm Power Inductors ROHS | C19267877 | SMD,2.5x2mm | Tape & Reel (TR) | - | 4.7uH | ±20% | - | 180mΩ | 2A | - | ||
| Min: 5 Mult: 5 |
5569
(1798+3771+0)In Stock | PK0810-472KB | SXN(Shun Xiang Nuo Elec) | 130mA 4.7mH EI-core Inductor ±10% Plugin Power Inductors ROHS | C400323 | Plugin | Bag-packed | 130mA | 4.7mH | ±10% | - | 7Ω | - | EI-core Inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
5557
(2957+2600+0)In Stock | FHD252012S-2R2MT | cjiang (Changjiang Microelectronics Tech) | 2.15A 2.2uH ±20% 3A 1008 Power Inductors ROHS | C602014 | 1008 | Tape & Reel (TR) | 2.15A | 2.2uH | ±20% | - | 100mΩ | 3A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5555
(0+5555+0)In Stock | SCD3521DYF100KT00 | SOREDE | 10uH ±10% SMD,3.5x3mm Power Inductors ROHS | C2827429 | SMD,3.5x3mm | Tape & Reel (TR) | - | 10uH | ±10% | - | 286mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5545
(345+5200+0)In Stock | YHNR4020-4R7M | YJYCOIN | 2.85A 4.7uH ±20% 4A SMD,4x4mm Power Inductors ROHS | C7541657 | SMD,4x4mm | Tape & Reel (TR) | 2.85A | 4.7uH | ±20% | - | 115mΩ | 4A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5540
(5535+5+0)In Stock | CMI322513X100KT | FH (Guangdong Fenghua Advanced Tech) | 400mA 10uH ±10% SMD Power Inductors ROHS | C304184 | SMD | Tape & Reel (TR) | 400mA | 10uH | ±10% | - | 700mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5539
(2917+2622+0)In Stock | XRNR5020-33uH/M | XR | 900mA 33uH Magnetic Adhesive Inductor ±20% 920mA SMD-2P,5x5mm Power Inductors ROHS | C5339695 | SMD-2P,5x5mm | Tape & Reel (TR) | 900mA | 33uH | ±20% | - | 400mΩ | 920mA | Magnetic Adhesive Inductor | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5534
(5534+0+0)In Stock | MHCD201610B-1R0M-A8L | Chilisin Elec | 2.2A 1uH ±20% 2.8A SMD Power Inductors ROHS | C285780 | SMD | Tape & Reel (TR) | 2.2A | 1uH | ±20% | - | 60mΩ | 2.8A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5528
(5528+0+0)In Stock | FHD4020S-R68MT | cjiang (Changjiang Microelectronics Tech) | 6.7A 680nH ±20% 11.5A SMD,4x4mm Power Inductors ROHS | C602027 | SMD,4x4mm | Tape & Reel (TR) | 6.7A | 680nH | ±20% | - | 19.2mΩ | 11.5A | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5525
(2655+2870+0)In Stock | YHNR4020-470M | YJYCOIN | 47uH Magnetic Adhesive Inductor ±20% 1.1A SMD,4x4x2mm Power Inductors ROHS | C16197252 | SMD,4x4x2mm | Tape & Reel (TR) | - | 47uH | ±20% | - | 1.2Ω | 1.1A | Magnetic Adhesive Inductor | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5518
(3083+2435+0)In Stock | ABG05A20M3R3 | COILANK INTERNATIONAL | 2.47A 3.3uH ±20% SMD,5x5mm Power Inductors ROHS | C311448 | SMD,5x5mm | Tape & Reel (TR) | 2.47A | 3.3uH | ±20% | - | 42mΩ | - | - |