Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Type
|
Ratings
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Type
|
Ratings
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 2000
|
5060
(0+1700+3360)In Stock | APSWPA3012S4R7MTF | APV | 1.24A 4.7uH Magnetic Core Shielded Winding Inductor ±20% 900mA SMD,3x3mm Power Inductors ROHS | C5363886 | SMD,3x3mm | Tape & Reel (TR) | 1.24A | 4.7uH | Magnetic Core Shielded Winding Inductor | - | ±20% | 156mΩ | 900mA | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
5052
(0+4+5048)In Stock | APH0630T2R2M | APV | 8.65A 2.2uH Integrated molded inductor ±20% 8.3A SMD,7x6.6mm Power Inductors ROHS | C5349701 | SMD,7x6.6mm | Tape & Reel (TR) | 8.65A | 2.2uH | Integrated molded inductor | - | ±20% | 15mΩ | 8.3A | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
5051
(0+1+5050)In Stock | SLF0745T-220M-N | Chilisin Elec | 900mA 22uH ±20% 900mA SMD,7x7mm Power Inductors ROHS | C329795 | SMD,7x7mm | Tape & Reel (TR) | 900mA | 22uH | - | - | ±20% | 61mΩ | 900mA | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
5047
(0+4027+1020)In Stock | YSPI0730-330M | YJYCOIN | 2A 33uH ±20% SMD,6.6x7.3mm Power Inductors ROHS | C718392 | SMD,6.6x7.3mm | Tape & Reel (TR) | 2A | 33uH | - | - | ±20% | 209mΩ | - | ||
| Min: 10 Mult: 10 |
5041
(0+4391+650)In Stock | PK0608-221MB | SXN(Shun Xiang Nuo Elec) | 440mA 220uH EI-core Inductor ±20% Plugin Power Inductors ROHS | C400304 | Plugin | Bag-packed | 440mA | 220uH | EI-core Inductor | - | ±20% | 900mΩ | - | ||
| Min: 5 Mult: 5
Full Reel: 3500
|
5030
(0+0+5030)In Stock | NRS4018T150MDGJV | Taiyo Yuden | 850mA 15uH ±20% 1.1A SMD,4x4mm Power Inductors ROHS | C2047218 | SMD,4x4mm | Tape & Reel (TR) | 850mA | 15uH | - | AEC-Q200 | ±20% | 252mΩ | 1.1A | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
5026
(0+5009+17)In Stock | SLM20122R2MIT | Sunltech Tech | 900mA 2.2uH ±20% 0805 Power Inductors ROHS | C216156 | 0805 | Tape & Reel (TR) | 900mA | 2.2uH | - | - | ±20% | 200mΩ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5022
(0+5018+4)In Stock | DFE252012PD-1R0M=P2 | Murata Electronics | 3.2A 1uH ±20% 3.8A 1008 Power Inductors ROHS | C2917900 | 1008 | Tape & Reel (TR) | 3.2A | 1uH | - | AEC-Q200 | ±20% | 42mΩ | 3.8A | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5021
(0+5021+0)In Stock | NRSE4018-2R2M | KOHERelec | 2A 2.2uH ±20% 2.7A SMD,4x4mm Power Inductors ROHS | C2903010 | SMD,4x4mm | Tape & Reel (TR) | 2A | 2.2uH | - | - | ±20% | 44mΩ | 2.7A | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5021
(0+5021+0)In Stock | TFM201610ALM-R47MTAA | TDK | 4.5A 470nH ±20% 0806 Power Inductors ROHS | C501954 | 0806 | Tape & Reel (TR) | 4.5A | 470nH | - | - | ±20% | 28mΩ | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
5020
(0+1360+3660)In Stock | XRNR3015-47uH/M | XR | 350mA 47uH Magnetic Adhesive Inductor ±20% 350mA SMD-2P,3x3mm Power Inductors ROHS | C5289319 | SMD-2P,3x3mm | Tape & Reel (TR) | 350mA | 47uH | Magnetic Adhesive Inductor | - | ±20% | 1.25Ω | 350mA | ||
| Min: 10 Mult: 10
Full Reel: 4500
|
5020
(0+4440+580)In Stock | CR4012A-100M | Ceaiya | 800mA 10uH ±20% 850mA SMD,4x4mm Power Inductors ROHS | C7588616 | SMD,4x4mm | Tape & Reel (TR) | 800mA | 10uH | - | - | ±20% | 180mΩ | 850mA | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
5017
(0+3176+1841)In Stock | CD105YP1005-150M | YJYCOIN | 2.27A 15uH ±20% SMD,9x10mm Power Inductors ROHS | C492692 | SMD,9x10mm | Tape & Reel (TR) | 2.27A | 15uH | - | - | ±20% | 80mΩ | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
5017
(0+16+5001)In Stock | SLO0630H150MTT | Sunltech Tech | 3A 15uH ±20% SMD Power Inductors ROHS | C182182 | SMD | Tape & Reel (TR) | 3A | 15uH | - | - | ±20% | 115mΩ | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
5016
(0+1636+3380)In Stock | YSPI0730-150M | YJYCOIN | 3A 15uH ±20% SMD,6.6x7.3mm Power Inductors ROHS | C718391 | SMD,6.6x7.3mm | Tape & Reel (TR) | 3A | 15uH | - | - | ±20% | 98mΩ | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
5014
(0+0+5014)In Stock | SM5845-100MT | SXN(Shun Xiang Nuo Elec) | 1.44A 10uH ±20% 1.6A SMD,5.8x5.2mm Power Inductors ROHS | C9164 | SMD,5.8x5.2mm | Tape & Reel (TR) | 1.44A | 10uH | - | - | ±20% | 100mΩ | 1.6A | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
5010
(0+5010+0)In Stock | LQW15AN12NG80D | Murata Electronics | 1.24A 12nH ±2% 0402 Power Inductors ROHS | C3223181 | 0402 | Tape & Reel (TR) | 1.24A | 12nH | - | - | ±2% | 93mΩ | - | ||
| Min: 5 Mult: 5
Full Reel: 800
|
5009
(0+0+5009)In Stock | SRYH.1050.YF4R7MT00 | SOREDE | 4.7uH ±20% SMD,10x11mm Power Inductors ROHS | C5122914 | SMD,10x11mm | Tape & Reel (TR) | - | 4.7uH | - | - | ±20% | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5004
(0+874+4130)In Stock | FHD4020S-1R0MT | cjiang (Changjiang Microelectronics Tech) | 6.7A 1uH ±20% 11A SMD,4x4mm Power Inductors ROHS | C602028 | SMD,4x4mm | Tape & Reel (TR) | 6.7A | 1uH | - | - | ±20% | 23mΩ | 11A | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5002
(0+3045+1957)In Stock
View marketplace suppliers’ inventory
| XAL4030-472MEC | Coilcraft | 1616 Power Inductors ROHS | C19191688 | 1616 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5002
(0+4987+15)In Stock | MPL2012S2R2MHT | Sunlord | 800mA 2.2uH ±20% 0805 Power Inductors ROHS | C63167 | 0805 | Tape & Reel (TR) | 800mA | 2.2uH | - | - | ±20% | 250mΩ | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
5001
(0+0+5001)In Stock | SRYH.0650C.YF2R2MT00 | SOREDE | 2.2uH ±20% SMD,6.6x7mm Power Inductors ROHS | C5122995 | SMD,6.6x7mm | Tape & Reel (TR) | - | 2.2uH | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
5001
(0+3000+2001)In Stock | SRYH.0650.YF220MT00 | SOREDE | 22uH ±20% SMD Power Inductors ROHS | C3007724 | SMD | Tape & Reel (TR) | - | 22uH | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5000
(0+2500+2500)In Stock | APSWPA6020S1R5MTF | APV | 3.2A 1.5uH Magnetic Core Shielded Winding Inductor ±20% 4.25A SMD,6x6mm Power Inductors ROHS | C5363744 | SMD,6x6mm | Tape & Reel (TR) | 3.2A | 1.5uH | Magnetic Core Shielded Winding Inductor | - | ±20% | 29mΩ | 4.25A | ||
| Min: 5 Mult: 5 |
5000
(0+2000+3000)In Stock | YDPK0810-471K | YJYCOIN | Plugin,D10xL13mm Power Inductors ROHS | C22395837 | Plugin,D10xL13mm | Bag-packed | - | - | - | - | - | - | - |