Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
Ratings
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
Ratings
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 2000
|
4271
(4271+0+0)In Stock | CR3012-3R3M | Ceaiya | 1.35A 3.3uH ±20% 1.05A 1212 Power Inductors ROHS | C520281 | 1212 | Tape & Reel (TR) | 1.35A | 3.3uH | ±20% | 100mΩ | 1.05A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
4271
(2846+1425+0)In Stock | MSCD75-470KT | MetalLions | 47uH ±10% SMD,7.8x7mm Power Inductors ROHS | C915219 | SMD,7.8x7mm | Tape & Reel (TR) | - | 47uH | ±10% | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
4269
(2919+1350+0)In Stock | FCH5030-100M | FANGCHENG | 3A 10uH Integrated molded inductor ±20% 3.5A SMD,5.7x5.2mm Power Inductors ROHS | C20415529 | SMD,5.7x5.2mm | Tape & Reel (TR) | 3A | 10uH | ±20% | 89.8mΩ | 3.5A | Integrated molded inductor | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4269
(3751+518+0)In Stock
Not recommended for new designs
| MCS20FC-R47MHC | PSA(Prosperity Dielectrics) | 4.05A 470nH ±20% 0806 Power Inductors ROHS | C375941 | 0806 | Tape & Reel (TR) | 4.05A | 470nH | ±20% | 23mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
4268
(3681+587+0)In Stock | YP0503-680M | YJYCOIN | 800mA 68uH ±20% SMD,5.2x5.8mm Power Inductors ROHS | C576602 | SMD,5.2x5.8mm | Tape & Reel (TR) | 800mA | 68uH | ±20% | 600mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
4267
(4264+3+0)In Stock | CKCS4030-47uH/M | CENKER | 720mA 47uH Magnetic Adhesive Inductor ±20% 950mA SMD,4x4mm Power Inductors ROHS | C354593 | SMD,4x4mm | Tape & Reel (TR) | 720mA | 47uH | ±20% | 445mΩ | 950mA | Magnetic Adhesive Inductor | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
4267
(4267+0+0)In Stock | SWPA3012S4R7MT | Sunlord | 1.24A 4.7uH ±20% 1A SMD,3x3mm Power Inductors ROHS | C83415 | SMD,3x3mm | Tape & Reel (TR) | 1.24A | 4.7uH | ±20% | 156mΩ | 1A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
4263
(4263+0+0)In Stock | VLS5045EX-680M | TDK | 900mA 68uH ±20% 1.1A SMD,5x5mm Power Inductors ROHS | C404488 | SMD,5x5mm | Tape & Reel (TR) | 900mA | 68uH | ±20% | 533mΩ | 1.1A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
4242
(4240+2+0)In Stock | MWSA0503S-6R8MT | Sunlord | 3.5A 6.8uH ±20% 3.6A SMD,5.4x5.2mm Power Inductors ROHS | C408411 | SMD,5.4x5.2mm | Tape & Reel (TR) | 3.5A | 6.8uH | ±20% | 90mΩ | 3.6A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4500
|
4241
(3791+450+0)In Stock | CMLW4012S150MST | Cybermax | 15uH Shielded inductor ±20% SMD,4x4mm Power Inductors ROHS | C411517 | SMD,4x4mm | Tape & Reel (TR) | - | 15uH | ±20% | - | - | Shielded inductor | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
4240
(3318+922+0)In Stock | CDRH127L125NP-150MC | Sumida | 5.6A 15uH ±20% 6.4A SMD,12x12mm Power Inductors ROHS | C167263 | SMD,12x12mm | Tape & Reel (TR) | 5.6A | 15uH | ±20% | 26.2mΩ | 6.4A | - | AEC-Q200 | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
4235
(4235+0+0)In Stock | NLV25T-330J-EF | TDK | 110mA 33uH ±5% 1008 Power Inductors ROHS | C295130 | 1008 | Tape & Reel (TR) | 110mA | 33uH | ±5% | 7.1Ω | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4234
(0+4234+0)In Stock | LQW15AN6N2C00D | Murata Electronics | 700mA 6.2nH 0402 Power Inductors ROHS | C113118 | 0402 | Tape & Reel (TR) | 700mA | 6.2nH | - | 90mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4232
(32+4200+0)In Stock | FNR4018S1R0MT | cjiang (Changjiang Microelectronics Tech) | 3.3A 1uH ±20% 5.2A SMD,4x4mm Power Inductors ROHS | C167801 | SMD,4x4mm | Tape & Reel (TR) | 3.3A | 1uH | ±20% | 33mΩ | 5.2A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4227
(2190+2037+0)In Stock | FAUL0420-R47MT | cjiang (Changjiang Microelectronics Tech) | 7.5A 470nH ±20% Integrated molded inductor 9.5A SMD,4.2x4.4mm Power Inductors ROHS | C3040377 | SMD,4.2x4.4mm | Tape & Reel (TR) | 7.5A | 470nH | ±20% | 14mΩ | 9.5A | Integrated molded inductor | AEC-Q200 | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4225
(2447+1778+0)In Stock | SLW4020P220MST | Sunltech Tech | 1.1A 22uH ±20% SMD Power Inductors ROHS | C207889 | SMD | Tape & Reel (TR) | 1.1A | 22uH | ±20% | 576mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
4222
(3488+734+0)In Stock | SMNR5040-220MT | SXN(Shun Xiang Nuo Elec) | 1.4A 22uH ±20% 1.6A SMD,5x5mm Power Inductors ROHS | C9391 | SMD,5x5mm | Tape & Reel (TR) | 1.4A | 22uH | ±20% | 167mΩ | 1.6A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
4217
(3890+327+0)In Stock | SMDRH104R-150MT | SXN(Shun Xiang Nuo Elec) | 3.1A 15uH Shielded inductor ±20% 4.4A SMD,10.4x10.3mm Power Inductors ROHS | C16113 | SMD,10.4x10.3mm | Tape & Reel (TR) | 3.1A | 15uH | ±20% | 50mΩ | 4.4A | Shielded inductor | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
4211
(4208+3+0)In Stock | SLO0530H150MTT | Sunltech Tech | 15uH ±20% SMD Power Inductors ROHS | C878326 | SMD | Tape & Reel (TR) | - | 15uH | ±20% | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4500
|
4208
(738+3470+0)In Stock | YNR4012-470M | YJYCOIN | 350mA 47uH ±20% SMD,4x4x1.2mm Power Inductors ROHS | C497787 | SMD,4x4x1.2mm | Tape & Reel (TR) | 350mA | 47uH | ±20% | 1.1Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
4207
(4207+0+0)In Stock | NLV32T-331J-EF | TDK | 40mA 330uH ±5% 1210 Power Inductors ROHS | C295229 | 1210 | Tape & Reel (TR) | 40mA | 330uH | ±5% | 34Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
4206
(4204+2+0)In Stock | PSPNAQ3015-3R3M | PROD Tech | 1.52A 3.3uH ±20% 1.62A 1212 Power Inductors ROHS | C436634 | 1212 | Tape & Reel (TR) | 1.52A | 3.3uH | ±20% | 72mΩ | 1.62A | - | AEC-Q200 | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4205
(4205+0+0)In Stock | SRP4020TA-2R2M | BOURNS | 4A 2.2uH ±20% 6A SMD,4.1x4.5mm Power Inductors ROHS | C719179 | SMD,4.1x4.5mm | Tape & Reel (TR) | 4A | 2.2uH | ±20% | 61mΩ | 6A | - | AEC-Q200 | ||
| Min: 5 Mult: 5
Full Reel: 700
|
4200
(0+4200+0)In Stock | SCD0705T-1R8M-N | Chilisin Elec | 3.7A 1.8uH ±20% SMD,7.8x7mm Power Inductors ROHS | C285628 | SMD,7.8x7mm | Tape & Reel (TR) | 3.7A | 1.8uH | ±20% | 20mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
4190
(1270+2920+0)In Stock | XRNR6045-10uH/M | XR | 2.45A 10uH Magnetic Adhesive Inductor ±20% 3.2A SMD-2P,6x6mm Power Inductors ROHS | C5339740 | SMD-2P,6x6mm | Tape & Reel (TR) | 2.45A | 10uH | ±20% | 48mΩ | 3.2A | Magnetic Adhesive Inductor | - |